74LVC04A Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
u «v u 1v 3A H mm Twig? r<><><15) fl)“="" mum="">
1/11July 2004
5V TOLERANT INPUTS
HIGH SPEED: tPD = 4.5ns (MAX.) at VCC = 3V
POWER DOWN PROTECTION ON INPUTS
AND OUTPUTS
SYMMETRICAL OUTPUT IMPEDANCE:
|IOH| = IOL = 24mA (MIN) at VCC = 3V
PCI BUS LEVELS GUARANTEED AT 24 mA
BALANCED PROPAGATION DELAYS:
tPLH tPHL
OPERATING VOLTAGE RANGE:
VCC(OPR) = 1.65V to 3.6V (1.2V Data
Retention)
PIN AND FUNCTION COMPATIBLE WITH
74 SERIES 00
LATCH-UP PERFORMANCE EXCEEDS
500mA (JESD 17)
ESD PERFORMANCE:
HBM > 2000V (MIL STD 883 method 3015);
MM > 200V
DESCRIPTION
The 74LVC04A is a low voltage CMOS HEX
INVERTER fabricated with sub-micron silicon
gate and double-layer metal wiring C2MOS
technology. It is ideal for 1.65 to 3.6 VCC
operations and low power and low noise
applications.
It can be interfaced to 5V signal environment for
inputs in mixed 3.3/5V system.
It has more speed performance at 3.3V than 5V
AC/ACT family, combined with a lower power
consumption.
All inputs and outputs are equipped with
protection circuits against static discharge, giving
them 2KV ESD immunity and transient excess
voltage.
74LVC04A
LOW VOLTAGE CMOS HEX INVERTER
HIGH PERFORMANCE
Figure 1: Pin Connection And IEC Logic Symbols
Table 1: Order Codes
PACKAGE T & R
SOP 74LVC04AMTR
TSSOP 74LVC04ATTR
TSSOPSOP
Rev. 6
Obsolete Product(s) - Obsolete Product(s)
\NPUT of ESD PROTEC. LGND Vcc 07 OVERVO LT CONTRO L OUTPUT ,7 H ,7 ,7 scaawv ESD PROTEC. GND GND
74LVC04A
2/11
Figure 2: Input And Output Equivalent Circuit
Table 2: Pin Description Table 3: Truth Table
Table 4: Absolute Maximum Ratings
Absolute Maximum Ratings are those values beyond which damage to the device may occur. Functional operation under these conditions is
not implied
1) IO absolute maximum rating must be observed
2) VO < GND
PIN N° SYMBOL NAME AND FUNCTION
1,3,5,9,11,13 1A to 6A Data Inputs
2, 4, 6, 8,
10, 12 1Y to 6Y Data Outputs
7 GND Ground (0V)
14 VCC Positive Supply Voltage
AY
LH
HL
Symbol Parameter Value Unit
VCC Supply Voltage -0.5 to +7.0 V
VIDC Input Voltage -0.5 to +7.0 V
VODC Output Voltage (VCC = 0V) -0.5 to +7.0 V
VODC Output Voltage (High or Low State) (note 1) -0.5 to VCC + 0.5 V
IIK DC Input Diode Current - 50 mA
IOK DC Output Diode Current (note 2) - 50 mA
IODC Output Current ± 50 mA
ICC or IGND DC VCC or Ground Current per Supply Pin ± 100 mA
Tstg Storage Temperature -65 to +150 °C
TLLead Temperature (10 sec) 300 °C
Obsolete Product(s) - Obsolete Product(s)
£1
74LVC04A
3/11
Table 5: Recommended Operating Conditions
1) Truth Table guaranteed: 1.2V to 3.6V
2) VIN from 0.8V to 2V at VCC = 3.0V
Table 6: DC Specifications
Symbol Parameter Value Unit
VCC Supply Voltage (note 1) 1.65 to 3.6 V
VIInput Voltage 0 to 5.5 V
VOOutput Voltage (VCC = 0V) 0 to 5.5 V
VOOutput Voltage (High or Low State) 0 to VCC V
IOH, IOL High or Low Level Output Current (VCC = 3.0 to 3.6V) ± 24 mA
IOH, IOL High or Low Level Output Current (VCC = 2.7 to 3.0V) ± 12 mA
IOH, IOL High or Low Level Output Current (VCC = 2.3 to 2.7V) ± 8mA
IOH, IOL High or Low Level Output Current (VCC = 1.65 to 2.3V) ± 4mA
Top Operating Temperature -55 to 125 °C
dt/dv Input Rise and Fall Time (note 2) 0 to 10 ns/V
Symbol Parameter
Test Condition Value
Unit
VCC
(V)
-40 to 85 °C -55 to 125 °C
Min. Max. Min. Max.
VIH High Level Input
Voltage 1.65 to 1.95 0.65VCC 0.65VCC
V
2.3 to 2.7 1.7 1.7
2.7 to 3.6 2 2
VIL Low Level Input
Voltage 1.65 to 1.95 0.35VCC 0.35VCC
V
2.3 to 2.7 0.7 0.7
2.7 to 3.6 0.8 0.8
VOH High Level Output
Voltage 1.65 to 3.6 IO=-100 µAV
CC-0.2 VCC-0.2
V
1.65 IO=-4 mA 1.2 1.2
2.3 IO=-8 mA 1.7 1.7
2.7 IO=-12 mA 2.2 2.2
3.0 IO=-18 mA 2.4 2.4
3.0 IO=-24 mA 2.2 2.2
VOL Low Level Output
Voltage 1.65 to 3.6 IO=100 µA0.2 0.2
V
1.65 IO=4 mA 0.45 0.45
2.3 IO=8 mA 0.7 0.7
2.7 IO=12 mA 0.4 0.4
3.0 IO=24 mA 0.55 0.55
IIInput Leakage
Current 3.6 VI = 0 to 5.5V ± 5 ± 5 µA
Ioff Power Off Leakage
Current 0VI or VO = 5.5V 100 100 µA
ICC Quiescent Supply
Current 3.6
VI = VCC or GND 10 10
µA
VI or VO = 3.6 to
5.5V ± 10 ± 10
ICC ICC incr. per Input 2.7 to 3.6 VIH = VCC-0.6V 500 500 µA
Obsolete Product(s) - Obsolete Product(s)
K7
74LVC04A
4/11
Table 7: Dynamic Switching Characteristics
1) Number of output defined as "n". Measured with "n-1" outputs switching from HIGH to LOW or LOW to HIGH. The remaining output is
measured in the LOW state.
Table 8: AC Electrical Characteristics
1) Skew is defined as the absolute value of the difference between the actual propagation delay for any two outputs of the same device switch-
ing in the same direction, either HIGH or LOW (tOSLH = | tPLHm - tPLHn|, tOSHL = | tPHLm - tPHLn|
2) Parameter guaranteed by design
Table 9: Capacitive Characteristics
1) CPD is defined as the value of the IC’s internal equivalent capacitance which is calculated from the operating current consumption without
load. (Refer to Test Circuit). Average operating current can be obtained by the following equation. ICC(opr) = CPD x VCC x fIN + ICC/n (per circuit)
Symbol Parameter
Test Condition Value
Unit
VCC
(V)
TA = 25 °C
Min. Typ. Max.
VOLP Dynamic Low Level Quiet
Output (note 1) 3.3 CL = 50pF
VIL = 0V, VIH = 3.3V
0.8 V
VOLV -0.8
Symbol Parameter
Test Condition Value
Unit
VCC
(V) CL
(pF) RL
()ts = tr
(ns)
-40 to 85 °C -55 to 125 °C
Min. Max. Min. Max.
tPLH tPHL Propagation Delay
Time 1.65 to 1.95 30 1000 2.0 9.5 12.5
ns
2.3 to 2.7 30 500 2.0 7.0 10
2.7 50 500 2.5 5.5 6.6
3.0 to 3.6 50 500 2.5 1 4.5 1 5.4
tOSLH
tOSHL
Output To Output
Skew Time (note1,
2)
2.7 to 3.6 1 1 ns
Symbol Parameter
Test Condition Value
Unit
VCC
(V)
TA = 25 °C
Min. Typ. Max.
CIN Input Capacitance 4pF
CPD Power Dissipation Capacitance
(note 1) 1.8 fIN = 10MHz 37
pF2.5 37
3.3 41
Obsolete Product(s) - Obsolete Product(s)
PULSE GENERATOR $608630 0500950 £1
74LVC04A
5/11
Figure 3: Test Circuit
RT = ZOUT of pulse generator (typically 50)
Table 10: Test Circuit And Waveform Symbol Value
Figure 4: Waveform - Propagation Delay (f=1MHz; 50% duty cycle)
Symbol VCC
1.65 to 1.95V 2.3 to 2.7V 2.7V 3.0 to 3.6V
CL30pF 30pF 50pF 50pF
RL1000500500500
VIH VCC VCC 2.7V 2.7V
VMVCC/2 VCC/2 1.5V 1.5V
VOH VCC VCC 3.0V 3.0V
tr = tr<2.0ns <2.0ns <2.5ns <2.5ns
Obsolete Product(s) - Obsolete Product(s)
SWWG “”5 E]
74LVC04A
6/11
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.35 1.75 0.053 0.069
A1 0.1 0.25 0.004 0.010
A2 1.10 1.65 0.043 0.065
B 0.33 0.51 0.013 0.020
C 0.19 0.25 0.007 0.010
D 8.55 8.75 0.337 0.344
E 3.8 4.0 0.150 0.157
e 1.27 0.050
H 5.8 6.2 0.228 0.244
h 0.25 0.50 0.010 0.020
L 0.4 1.27 0.016 0.050
k0°8°0°8°
ddd 0.100 0.004
SO-14 MECHANICAL DATA
0016019D
Obsolete Product(s) - Obsolete Product(s)
WHHHHHF JUUUUUL £1
74LVC04A
7/11
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 1.2 0.047
A1 0.05 0.15 0.002 0.004 0.006
A2 0.8 1 1.05 0.031 0.039 0.041
b 0.19 0.30 0.007 0.012
c 0.09 0.20 0.004 0.0089
D 4.9 5 5.1 0.193 0.197 0.201
E 6.2 6.4 6.6 0.244 0.252 0.260
E1 4.3 4.4 4.48 0.169 0.173 0.176
e 0.65 BSC 0.0256 BSC
K0˚ 8˚0˚ 8˚
L 0.45 0.60 0.75 0.018 0.024 0.030
TSSOP14 MECHANICAL DATA
cE
b
A2
A
E1
D
1
PIN 1 IDENTIFICATION
A1 L
K
e
0080337D
Obsolete Product(s) - Obsolete Product(s)
N R \ g i V 7 T Po 5, o , H o, c s \ ‘7 fl \ T < k0="" a0="" p="" mme="" drawmg="" nm="" in="" scale="" e]="">
74LVC04A
8/11
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 330 12.992
C 12.8 13.2 0.504 0.519
D 20.2 0.795
N 60 2.362
T 22.4 0.882
Ao 6.4 6.6 0.252 0.260
Bo 9 9.2 0.354 0.362
Ko 2.1 2.3 0.082 0.090
Po 3.9 4.1 0.153 0.161
P 7.9 8.1 0.311 0.319
Tape & Reel SO-14 MECHANICAL DATA
Obsolete Product(s) - Obsolete Product(s)
N R \ g i V 7 T Po 5, o , H o, c s \ ‘7 fl \ T < k0="" a0="" p="" mme="" drawmg="" nm="" in="" scale="" £1="">
74LVC04A
9/11
DIM. mm. inch
MIN. TYP MAX. MIN. TYP. MAX.
A 330 12.992
C 12.8 13.2 0.504 0.519
D 20.2 0.795
N 60 2.362
T 22.4 0.882
Ao 6.7 6.9 0.264 0.272
Bo 5.3 5.5 0.209 0.217
Ko 1.6 1.8 0.063 0.071
Po 3.9 4.1 0.153 0.161
P 7.9 8.1 0.311 0.319
Tape & Reel TSSOP14 MECHANICAL DATA
Obsolete Product(s) - Obsolete Product(s)
E]
74LVC04A
10/11
Table 11: Revision History
Date Revision Description of Changes
26-Jul-2004 6 Ordering Codes Revision - pag. 1.
Obsolete Product(s) - Obsolete Product(s)
£1
74LVC04A
11/11
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences
of use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted
by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject
to change without notice. This publication supersedes and replaces all information previously supplied. STMicroelectronics products are not
authorized for use as critical components in life support devices or systems without express written approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics
All other names are the property of their respective owners
© 2004 STMicroelectronics - All Rights Reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Obsolete Product(s) - Obsolete Product(s)

Products related to this Datasheet

IC INVERTER 6CH 6-INP 14SO
IC INVERTER 6CH 6-INP 14TSSOP
IC INVERTER 6CH 6-INP 14SO
IC INVERTER 6CH 6-INP 14TSSOP
IC INVERTER 6CH 6-INP 14SO
IC INVERTER 6CH 6-INP 14TSSOP