TS420 Datasheet by STMicroelectronics

View All Related Products | Download PDF Datasheet
I ’l liieaugmented Sensitive gate 4 A SCRs Daiasheei » producfion daia October 2017 D00|D5203 Rev 6 1/14 This is information on a product in full production.
October 2017
DocID5203 Rev 6
1/14
This is information on a product in full production.
www.st.com
TS420
Sensitive gate 4 A SCRs
Datasheet - production data
Features
On-state RMS current: 4 A
Repetitive peak off-state voltage (VDRM,
VRRM) 600 V
Triggering gate current, IGT 0.2 mA
Description
Thanks to highly sensitive triggering levels, the
device is suitable for all applications where the
available gate current is limited, such as motor
control for hand tools, kitchen aids, overvoltage
crowbar protection for low power supplies among
others.
Available in through-hole and surface-mount
packages, they provide an optimized
performance in a limited space area.
Table 1: Device summary
Order code
Package
TS420-600B
0.2 mA
DPAK
TS420-600H
IPAK
TS420-600T
TO-220AB
2/14 Doc|D5203 Rev 5 ‘1]
Characteristics
TS420
2/14
DocID5203 Rev 6
1 Characteristics
Table 2: Absolute ratings (limiting values)
Symbol
Parameter
Value
Unit
IT(RMS)
RMS on-state current (180 ° conduction angle)
TC = 115°C
4
A
IT(AV)
Average on-state current (180 ° conduction angle)
TC = 115°C
2.5
A
ITSM
Non repetitive surge peak on-state
current
tp = 8.3 ms
Tj initial = 25 °C
33
A
tp = 10 ms
30
I2t
I2t value for fusing
tp = 10 ms
Tj = 25 °C
4.5
A2s
dl/dt
Critical rate of rise of on-state
current
IG = 10 mA, dlG / dt = 0.1 A/µs
f = 60 Hz
Tj = 125 °C
50
A/µs
IGM
Peak gate current
tp = 20 µs
1.2
A
PG(AV)
Average gate power dissipation
0.2
W
VRGM
Maximum peak reverse gate voltage
5
V
Tstg
Storage junction temperature range
-40 to +150
°C
Tj
Maximum operating junction temperature
-40 to +125
°C
Table 3: Device timings
Symbol
Parameter
Test conditions
Value
Unit
tGT
Gate controlled turn on time
ITM = 10 A,
Tj = 25 °C,
VD = VDRM(max.),
IGT = 10 mA,
dIG/dt = 0.2 A/μs,
RG = 1 kΩ
0.5 (typ.)
µs
tQ
Circuit controlled turn off time
ITM = 8 A,
Tj = 125 °C,
VD = 67% VDRM(max.),
VR = 10 V,
dIT/dt = 10 A/μs,
dVD/dt = 2 V/μs,
RG = 1 kΩ
60 (typ.)
D00|D5203 Rev 6 3/14
TS420
Characteristics
DocID5203 Rev 6
3/14
Table 4: Electrical characteristics (Tj = 25 °C unless otherwise specified)
Symbol
Test Conditions
Value
Unit
IGT
VD = 12 V, RL = 33 Ω
Max.
200
µA
VGT
Max.
0.8
V
VGD
VD = VDRM, RL = 33 kΩ, RGK = 220 Ω
Tj = 125 °C
Min.
0.1
V
IH
IT = 50 mA, RGK = 1 kΩ
Max.
5
mA
IL
IG = 2 mA, RGK = 1
Max.
6
mA
dV/dt
VD = 67 % VDRM, RGK = 220 Ω
Tj = 125 °C
Min.
5
V/µs
VTM
ITM = 8 A, tP = 380 µs
Tj = 25 °C
Max.
1.6
V
VT0
Threshold voltage
Tj = 125 °C
Max.
0.85
V
RD
Dynamic resistance
Tj = 125 °C
Max.
90
IDRM
VD = VR =VDRM = VRRM; RGK = 220 Ω
Tj = 25 °C
Max.
5
µA
IRRM
Tj = 125 °C
1
mA
Table 5: Thermal parameters
Symbol
Parameter
Value
Unit
Rth(j-c)
Junction to case (DC)
3.0
°C/W
Rth(j-a)
Junction to ambient (DC)
S(1) = 0.5 cm²
DPAK
70
IPAK
100
TO-220AB
60
Notes:
(1)Copper surface under tab
4/14 ‘T A (A) 50 As 35 1a 25 2a 15 1a WAVKN L an 05 15 20 25 an o M ,. mo 2., m ‘ . mm???“ W DWKYS'EEUH', D v mm» M ”:1 u on H M a: . < "tswilezj‘cc‘j‘m="" pm="" on="" a="" ,5="" w="" ,5="" w="" us="" m="" m="" m="" mr="" w="" .h‘="" w="" :25':]="" 'hirgkj/‘mrgk:="" 1="" m1="" 2v="" ‘5="" ‘5="" a="" .2="" a="" w="" on="" 2="" u="" m="" 1="" 0)="" 0="" 4n="" n="" 20="" m="" so="" so="" m="" 120="" w="" m="" m="" m="" m="" doc|d5203="" rev="" 5="" ‘1]="">
Characteristics
TS420
4/14
DocID5203 Rev 6
1.1 Characteristics (curves)
Figure 1: Maximum average power dissipation
versus average on-state current
Figure 2: Average and DC on-state current versus
case temperature
Figure 3: Average and D.C. on state current versus
ambient temperature (DPAK)
Figure 4: Relative variation of thermal impedance
junction to ambient versus pulse duration (DPAK)
Figure 5: Relative variation of gate trigger current
and holding current versus junction temperature
Figure 6: Relative variation of holding current
versus gate-cathode resistance (typical values)
E] Lav/mp: yum/mp: 22m n] WWW/WWW : m n, 5 4 WW ITSMKN ‘ A 35 TSM< '="" mm;="" an="" w="" )5="" w="" ‘5="" ‘="" “i="" m="" d="" am="" am="" hm="" mun="" \="" a="" ken-“tm?="" m="" w"="" m="" (1)="" m12;="" nu="" ma="" "="" m="" “7="" a.="" d0ch5203="" rev="" 6="" 5/14="">
TS420
Characteristics
DocID5203 Rev 6
5/14
Figure 7: Relative variation of dV/dt immunity
versus gate-cathode resistance (typical values)
Figure 8: Relative variation of dV/dt immunity
versus gate-cathode capacitance (typical values)
Figure 9: Surge peak on-state current versus
number of cycles
Figure 10: Non-repetitive surge peak on-state
current
Figure 11: On-state characteristics (maximum
values)
Figure 12: Thermal resistance junction to ambient
versus copper surface under tab
information ’ This package drawing may slightly differ from the physical package. However, all 6/14 Doch5203 Rev 5 ‘1]
Package information
TS420
6/14
DocID5203 Rev 6
2 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Epoxy meets UL 94,V0
Lead-free packages
Recommended torque value: 0.4 to 0.6 N·m
2.1 DPAK package information
Figure 13: DPAK package outline
This package drawing may slightly differ from the physical package. However, all
the specified dimensions are guaranteed.
A
E
b4
2L
D
4L
e
e1
bc
A1
H
c2
L
V2
A2
E1
D1
information 6.7 The device must be positioned within $@.05 A B D00|D5203 Rev 6 7/14
TS420
Package information
DocID5203 Rev 6
7/14
Table 6: DPAK package mechanical data
Ref.
Dimensions
Millimeters
Inches(1)
Min.
Typ.
Max.
Min.
Typ.
Max.
A
2.18
2.40
0.0858
0.0945
A1
0.90
1.10
0.0354
0.0433
A2
0.03
0.23
0.0012
0.0091
b
0.64
0.90
0.0252
0.354
b4
4.95
5.46
0.1949
0.2150
c
0.46
0.61
0.0181
0.0240
c2
0.46
0.60
0.0181
0.0236
D
5.97
6.22
0.2350
0.2449
D1
5.10
0.2007
E
6.35
6.73
0.2500
0.2650
E1
4.32
0.1701
e
2.29
0.0900
e1
4.57
0.1800
H
9.35
10.40
0.3681
0.4094
L
1.00
1.78
0.0394
0.0701
L2
1.27
0.0500
L4
0.60
1.02
0.0236
0.0402
V2
+8°
+8°
Notes:
(1)Dimensions in inches are given for reference only
Figure 14: DPAK recommended footprint (dimensions are in mm)
8/14 informatlon 4 . A _ b4 (:2 L2T ‘ Vl , l h '7 D H H A1 L lg ’ This package drawing may slightly differ from the physical package. However, all Doch5203 Rev 6 ‘1]
Package information
TS420
8/14
DocID5203 Rev 6
2.2 IPAK package information
Figure 15: IPAK package outline
This package drawing may slightly differ from the physical package. However, all
the specified dimensions are guaranteed.
information D00|D5203 Rev 6 9/14
TS420
Package information
DocID5203 Rev 6
9/14
Table 7: IPAK package mechanical data
Ref.
Dimensions
Millimeters
Inches(1)
Min.
Typ.
Max.
Min.
Typ.
Max.
A
2.20
2.40
0.0866
0.0945
A1
0.90
1.10
0.0354
0.0433
b
0.64
0.90
0.0252
0.0354
b2
0.95
0.0374
b4
5.20
5.43
0.2047
0.2138
B5
0.30
0.0118
c
0.45
0.60
0.0177
0.0236
c2
0.46
0.60
0.0181
0.0236
D
6.00
6.20
0.2362
0.2441
E
6.40
6.65
0.2520
0.2618
e
2.28
0.0898
e1
4.40
4.60
0.1732
0.1811
H
16.10
0.6339
L
9.00
9.60
0.3545
0.3780
L1
0.80
1.20
0.0315
0.0472
L2
0.80
1.25
0.0315
0.0492
V1
10°
10°
Notes:
(1)Inch dimensions are for reference only.
information E A 4—» R ' F esun gaie 4.7., 0.5 mm max prmrusion (1) D L20 W, b1 J1 Resin gate c 0.5 mm max. 4’ protrusion“) (1) Resin ga‘e posilion accepted in each DHhe MD position shown as weil as (he symmetncai appnsiles 10/14 D00|D5203 Rev 6 ‘1’
Package information
TS420
10/14
DocID5203 Rev 6
2.3 TO-220AB package information
Figure 16: TO-220AB package outline
information D00|D5203 Rev 6 11/14
TS420
Package information
DocID5203 Rev 6
11/14
Table 8: TO-220AB package mechanical data
Ref.
Dimensions
Millimeters
Inches(1)
Min.
Max.
Min.
Max.
A
4.40
4.60
0.1732
0.1811
b
0.61
0.88
0.0240
0.0346
b1
1.14
1.55
0.0449
0.0610
c
0.48
0.70
0.0189
0.0276
D
15.25
15.75
0.6004
0.6201
D1
1.27 typ.
0.0500 typ.
E
10.00
10.40
0.3937
0.4094
e
2.40
2.70
0.0945
0.1063
e1
4.95
5.15
0.1949
0.2028
F
1.23
1.32
0.0484
0.0520
H1
6.20
6.60
0.2441
0.2598
J1
2.40
2.72
0.0945
0.1071
L
13.00
14.00
0.5118
0.5512
L1
3.50
3.93
0.1378
0.1547
L20
16.40 typ.
0.6457 typ.
L30
28.90 typ.
1.1378 typ.
ØP
3.75
3.85
0.1476
0.1516
Q
2.65
2.95
0.1043
0.1161
Notes:
(1)Inch dimensions are for reference only.
information TS 4 20 - 600 B(-TR) Sensitive SCR series Current 4:4A 20 = 0.2 mA Voltaqe 600 : 600 V Package B ’ DPAK H , IPAK T : TO-ZZDAB Packing mode B‘ank — Tube rTR = Tape and Reel 12/14 D0ch5203 Rev 6 ‘1’
Ordering information
TS420
12/14
DocID5203 Rev 6
3 Ordering information
Figure 17: Ordering information scheme
Table 9: Ordering information
Order code
Marking
Package
Weight
Base qty.
Delivery mode
TS420-600B
TS420600
DPAK
0.3 g
75
Tube
TS420-600B-TR
TS420600
2500
Tape and reel
TS420-600H
TS420600
IPAK
0.4 g
75
Tube
TS420-600T
TS420600T
TO-220AB
2.3 g
50
Tube
history D0ch5203 Rev 6 13/14
TS420
Revision history
DocID5203 Rev 6
13/14
4 Revision history
Table 10: Document revision history
Date
Revision
Changes
Sep-2000
3
Previous release.
26-Jan-2010
4
Updated package illustration for TO-220AB on front page and Table
8. Added Table 5.
28-May-2014
5
Updated DPAK package information and reformatted to current
standard.
10-May-2016
6
Updated cover page.
Updated Table 4: "Electrical characteristics (Tj = 25 °C unless
otherwise specified)", Figure 10: "Non-repetitive surge peak on-state
current " and Table 9: "Ordering information".
Complete update of Package information section.
10-Oct-2017
7
Updated DPAK and D²PAK package information.
14/14 DOCID5203 Rev 6
TS420
14/14
DocID5203 Rev 6
IMPORTANT NOTICE PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics All rights reserved

Products related to this Datasheet

SCR 600V 4A DPAK
SCR 600V 4A DPAK
SCR 600V 4A IPAK
SCR 600V 4A DPAK
SCR 600V 4A TO220AB
SCR 400V 4A DPAK
SCR 700V 4A TO220AB
SCR 600V 4A DPAK