CBS-TF Series Drawing Datasheet by Essentra Components

View All Related Products | Download PDF Datasheet
CBS»TF-6»01 CBS»TF-6»19 3/8 [9.5] CBS»TF-8»01 CBS»TF-8»19 1/2 [12.7] CBS»TF-10»01 CBS-TF-10»19 5/8 [15.9] CBS»TF-12»01 CBS-TF-12»19 3/4 [19.1] CBS»TF-14»01 CBS-TF-14»19 7/8 [22.2] CBS»TF-16»01 CBS-TF-16»19 1 [25,4] @E} SEE ENGWEEWNG FOR REV A TO B
A
C
PRINT
TYPE
TOLERANCES
UNLESS NOTED
.XX=±.010
.XXX=±.005
FRAC.=±1/64
ANG.=±1°
-----
---
SEE ENGINEERING FOR REV A TO D
E 09/23/11
SK
REDRAWN, SEE CO 200713
NOTES:
1. THREAD M4 AVAILABLE BY SPECIAL ORDER. TO ORDER
ADD "-M4" TO PART NO. EXAMPLE: CBS-TF-M4-8-XX
MATERIAL: NYLON 6/6
UL94 V-2 (RMS-01),
COLOR NATURAL.
PART NO.
MATERIAL: NYLON 6/6
UL94 V-0 (RMS-19),
COLOR NATURAL.
PART NO.
"A"±.015
CBS-TF-6-01 CBS-TF-6-19 3/8 [9.5]
CBS-TF-8-01 CBS-TF-8-19 1/2 [12.7]
CBS-TF-10-01 CBS-TF-10-19 5/8 [15.9]
CBS-TF-12-01 CBS-TF-12-19 3/4 [19.1]
CBS-TF-14-01 CBS-TF-14-19 7/8 [22.2]
CBS-TF-16-01 CBS-TF-16-19 1 [25.4]
DATEREV.
PART #CHKD:
APP:DWN:
DT:
SHEET SIZE:SHEET:
FILE #:
1 OF 1 A 09/23/11 MJB
CBS-TF SK SK FINAL
UNITS=
IN [MM]
ENGR. -- RICHCO-INC.COM
RE: RICHCO, INC. RICHCO, INC.
WWW.
SOLIDWORKS
TITLE: CBS THREADED FEMALE
DESCRIPTION
CREATED USING
SEE TABLE
IN A .062 [1.57] THICK BOARD
TO SNAP-FIT IN A Ø.156±003 [4±0.08] HOLE,
#6-32 THREAD
"A"
.40
8.3
10.2
21/64"
5/16" 7.9
9/32" 7.1
.10 2.5

Products related to this Datasheet

BRD SPT SNAP FIT SCREW MNT 5/8"
BRD SPT SNAP FIT SCREW MNT 1"
BRD SPT SNAP FIT SCREW MNT 7/8"
BRD SPT SNAP FIT SCREW MNT 3/8"
BRD SPT SNAP FIT SCREW MNT 1/2"
BRD SPT SNAP FIT SCREW MNT 5/8"
BRD SPT SNAP FIT SCREW MNT 3/4"
CBS THREAD FEMALE MOUNT 7/8"
CBS THREAD FEMALE MOUNT 1"
BRD SPT SNAP FIT SCREW MNT 7/8"
CBS THREAD FEMALE MOUNT 5/8"
BRD SPT SNAP FIT SCREW MNT 3/4"
BRD SPT SNAP FIT SCREW MNT 1/2"
BRD SPT SNAP FIT SCREW MNT 3/8"
BRD SPT SNAP FIT SCREW MNT 1"
CBS M4 THREADED FEMALE 5/8"
CBS M4 THREADED FEMALE 3/4"
CBS M4 THREADED FEMALE 7/8"
CBS M4 THREADED FEMALE 1"
BRD SPT SNAP FIT SCREW MNT 3/8"
BRD SPT SNAP FIT SCREW MNT 1/2"
CBS THREAD FEMALE MOUNT 3/4"