EH,TEHCBS Series Drawing Datasheet by Essentra Components
View All Related Products | Download PDF Datasheet
HEAD STYLE
~I=ART Av I v P | R N Y |
.SD
| (15 2) —L A
_ ~C~ "C.
TO FRESSiFIT IN A .3‘22303 I
(7.92am) DIA NoLE. IN A >35 (9") M4 “READ g— 15 l(5- 4) i fl J—‘7
.25 (5.4) MIN. TNICK PANEL REF-
'BHEHCBS I ‘MSEHCES
re 75 ,7 ,9 710
STANDARD NOSE SIANDARD NOSE SHEIRI NDSE SHORT NOSE ND NOSE ND NOSE
STANDARD CLIP snow CLIP snow cup STANDARD CLIP STANDARD cup
EASE STYLE 6 =19 (7-5) 24 (e. I) 29 (7.5) 'c'=,29 (7.5)
_.55 (H1) .11 (2.5)
REF. REE.
EHCES—A—oI ‘EHCES—B—A—OI ‘EHCES—S—A—DI ‘EHCBS—7— —OI ‘EHCES—Q—A—m 'EHCES—IU—A—OI
To SNAILLOCK IN A EHcas—A—Ie ‘EHCBS—B—A—IQ ‘EHCES—B—A—IQ ‘EHCBS—7— Is ‘EHCBS—S—A—IS ‘EHCES—IO—A—IS
,Iaugo: (4.7510175) DIA.
HO|£ IN A VOJIProducts related to this Datasheet
BRD SPT EDGE HOLD SNAP LCK 5/16"
BRD SPT EDGE HOLD SCREW MNT 1"
BRD SPT EDGE HOLD SNAP LCK 1"
BRD SPT EDGE HOLD SNAP LOCK 3/4"
BRD SPT EDGE HOLD SNAP LCK 5/16"
BRD SPT EDGE HOLD SCREW MNT 3/8"
BRD SPT EDGE HOLD SNAP LOCK 3/8"
BRD SPT EDGE HOLD SNAP LOCK 3/8"
BRD SPT EDGE HOLD SNAP LOCK 1/2"
BRD SPT EDGE HOLD SNAP LOCK 3/4"
BRD SPT EDGE HOLD SCREW MNT 3/4"
CBS EDGE HOLDING NYLON 5/8"
BRD SPT EDGE HOLD SCREW MNT 5/8"
BRD SPT EDGE HOLD SCREW MNT 1/2"
BRD SPT EDGE HOLD SNAP LOCK 3/8"
BRD SPT EDGE HOLD SNAP LOCK 7/8"
BRD SPT EDGE HOLD SCREW MNT 7/8"
BRD SPT EDGE HOLD SNAP LOCK 1/2"
BRD SPT EDGE HOLD SNAP LOCK 3/4"
CBS EDGE HOLD NYLON 5/16"
CBS BLIND HOLE V/O NYL 5/8
CBS SHORT NOSE/CLIPV/O NYL 5/8"
CBS EDGE HOLDING FR/NYLON 5/16"
CBS EDGE HOLDING FR/NYLON 3/8"
CBS EDGE HOLDING FR/NYLON 1/2"
CBS EDGE HOLD STD NO NOSE 5/16"
CBS EDGE HOLDING FR/NYLON 5/8"
CBS EDGE HOLDING FR/NYLON 3/4"
BRD SPT EDGE HOLD SNAP LOCK 7/8"
CBS EDGE HOLDING FR/NYLON 7/8"