TO SNAP—LOCK IN 4.00mm DIA. HOLE.
IN A 1.6mm NOM, THK.
BOARD/CHASSIS
6.0
mm
3.15;o.4 53mm I \
I
.,A,.
|
3.7i0.4 55mm \ 1
TO SNAPiLOCK IN 4.8mm DIA. HOLE,
IN A 1.6mm NOM. THK.
BOARD/CHASSIS.
NOTES:
1. MATERIAL: NYLON 6/6 (RM8701)
FLAME RETARDANT, NYLON (RM8719),
AVAILABLE BY SPECIAL ORDER ONLY.
2. COLOR: NATURAL.
)>
PART NO. i0.4 mm
DLSP—3—3M—O1 3.0 mm
DLSP7374M701 4.0 mm
DLSP*3*6M*O1 6,0 mm
DLSP—J—BM—O1 8.0 mm
DLSP7371OM701 10.0 mm
DLSP73712M701 12.0 mm
DLSP—3—14M—O1 14.0 mm
DLSP73716M701 15.0 mm
DLSP73718M701 18.0 mm
“LE DUAL LOCKING SUPPORT POST (METRIC) TYPE 3 @E m‘fiRIQCflR
DESCRIPTION ENGR DATE
E ADDED DIM. 3.15 AND TDL. TO DIM. 17 SM 05.28.02
D CHANGED FILE NUMBER SM 06.18.01 TOLERANCES FILE # DLSPi} DWN: PE. APP: FINAL
0 TOLLOS added to dIm 4.0 mm JL 4.3.00 UNLESS NOTED MAT'L: SEE NQTES DT: 10704794 m; PART 41 PRINT
9 %N§%¥°XEEE§NE.»§”2T(QTDEIEED PE Rs: mo .Nc RIcho we ma
A rm ADDED To P N's PE 11.09.94 FRAC=11/54 ’ ‘ Po 30" 5°‘235vCH'“°°v°°55° SEE TABLE CA
REV ANG=1V (773) 53974060
Products related to this Datasheet
BRD SPT SNAP LOCK NYLON 3MM
BRD SPT SNAP LOCK NYLON 8MM
BRD SPT SNAP LOCK NYLON 4MM
BRD SPT SNAP LOCK NYLON 6MM
BRD SPT SNAP LOCK NYLON 10MM
BRD SPT SNAP LOCK NYLON 14MM
BRD SPT SNAP LOCK NYLON 12MM
BRD SPT SNAP LOCK NYLON 16MM
BRD SPT SNAP LOCK NYLON 18MM