loHS
complllnt
Features/Applications
Provides both commercial and military applications electrical insulation and protects
in-line components. disconnect terminals and splices with its high strength and
excellent resilience. Bundles wires for very flexible light-duty harnesses. Identifies
emperatu
rink tern
tempe
onto...-
e 151 n 1510
NMex
1 - See Fm Number Guide iarstan
2 Cmss Reference Gum available
3 Signal xizes, packaging. calms and cut pieces are mi
4 c m lubing is rial llam- rlumarfl, UL m CSA appmm
Operating temperature: -55°C to +135°C
Minimum shrink temperature: 70°C
Full recovery temperature: 100°C
Approvals : File No. E236137, File No. 242540, 125°C, VW-1, 600V
Meets: SAE-AMS-DTL-23053/5 Class 1 & 3, Sony-SS-00259
Material: No PBB’s, PBBO’s, PBBE’s, Free of Cadmium & Lead
Standard colors: Black, red, blue, yellow, green, white, clear (class 2)
RoHS Compliant
www.Qualtekusa.com
Q2-F
ENVIRONMENT FRIENDLY, FLEXIBLE,
HIGHLY FLAME RETARDANT, HEAT SHRINKABLE TUBING
SHRINK RATIO 2:1
Features/Applications
Provides both commercial and military applications electrical insulation and protects
in-line components, disconnect terminals and splices with its high strength and
or color-codes wires, cables, terminals and components.
HEAT SHRINK THIN WALL TUBING
Product Dimensions
Notes:
1. * See Part Number Guide for standard packaging codes.
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request
Size
As Supplied
(mm)
After Recovered
(mm)
Standard
Packaging
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Wall Thickness
(min.)
Mini
Spool
*(MS)
(Feet)
Standard
Spool
*(SS)
(Feet)
Box
Length
*(QX)
(Feet)
Cut to
Length Pcs.
*(QB)
Qty per bag
Inch mm
6” 48”
3/64 1.2 1.2 0.6 0.40 100 1000 50 40 25
1/16 1.6 1.6 0.8 0.40 100 1000 50 36 25
3/32 2.4 2.4 1.2 0.48 100 500 50 32 25
1/8 3.2 3.2 1.6 0.48 100 500 50 28 25
3/16 4.8 4.8 2.4 0.48 100 500 30 24 25
1/4 6.4 6.4 3.2 0.56 100 500 30 20 25
5/16 8.0 8.0 4.0 0.62 100 250 30 18 25
3/8 9.5 9.5 4.8 0.62 100 250 30 16 25
1/2 12.7 12.7 6.4 0.62 100 200 15 14 5
5/8 15.9 15.9 8.0 0.68 50 200 15 14 5
3/4 19.1 19.1 9.5 0.68 50 200 15 12 5
1 25.4 25.4 12.7 0.87 50 200 15 8 5
1 1/4 31.8 31.8 15.9 1.00 50 100 - 8 5
1 1/2 38.1 38.1 19.1 1.00 50 100 - 5 5
2 50.8 50.8 25.4 1.10 50 100 - 3 5
3 76.2 76.2 38.1 1.20 - 100 - 2 2
4 102.0 102.0 50.8 1.35 - 100 - 1 2
5 125.0 125.0 63.5 1.40 - 50 - 1 2
6 151.0 151.0 75.0 1.40 - 50 - 1 2
Technical Data
14
Property Test Method Typical Data
Operating Temperature IEC 216 -55°C to +135°C
Tensile Strength ASTM D 2671 >14 MPa
Ultimate Elongation ASTM D 2671 > 600%
Longitudinal Shrinkage UL 224 0 + 5%
Eccentricity UL 224 < 30%
Heat Aging
Tensile Strength
Ultimate Elongation
175°C, 168 hrs. > 11 MPa
> 350 %
Flammability VW-1 Pass
Dielectric Strength ASTM D 150 >20kV / mm
Voltage Withstand ASTM D 2671 / AC2500V. 1 min. No Breakdown
Volume Resistance ASTM D 876 >10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
Technical Data
4
Products related to this Datasheet
HEATSHRINK 0.046" X 4' BLACK
HEATSHRINK 1/16" X 4' BLACK
HEATSHRINK POLY 1/8" BLK 4'
HEATSHRINK 3/16" X 4' BLACK
HEATSHRINK 0.315" X 4' BLACK
HEATSHRINK POLY 3/8" BLK 4'
HEATSHRINK 1-1/4" X 4' BLACK
HEATSHRINK 0.093" X 4' BLACK
HEATSHRINK POLY 5/8" BLK 4'
HEATSHRINK 1/4" X 4' BLACK
HEATSHRK KIT RFL 1/16" COLR 39PC
HEATSHRK BLK 1/8X0.5" 1=50PC
HEATSHRINK POLY 1" BLK 4'
HEATSHRINK POLY 1/2" BLK 4'
HEATSHRK KIT RFL 3/8" COLOR 19PC
HEATSHRINK KIT Q2F 141 PCCOLOR
HEATSHRINK 1/4" X 100' BLACK
HEATSHRK KIT RFL 1/4" COLOR 23PC
HEATSHRINK 0.046" X 100' BLACK
HEATSHRINK POLY 3/16" BLK 500'
HEATSHRK KIT RFL 1/8" COLOR 31PC
HEATSHRINK 3/8" X 250' BLACK
HEATSHRINK 0.625" X 200' BLACK
HEATSHRK KIT RFL 1/2" COLOR 19PC
HEATSHRK BLK 1/4X1" 1=50PC
HEATSHRINK POLY 1 1/4" BLK 50'
HEATSHRINK 1-1/2" X 4' BLACK
HEATSHRINK POLY 3/16" BLK 100'
HEATSHRINK POLY 5/16" BLK 100'
HEATSHRINK POLY 3/4" BLK 4'