102-1092-BL-00100 Drawing Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
l l 2 s | n | 5 e v I u | v I 10 REVISION INFORMATION UNITZMM Rev. Rev. Data Modlm By BflefDuabuon , ’ A/O 18-07-03 T0702A NEW DRAWING L > All 19—12—04 BlZOlA increase DRAWING 1 +5 5+0. 2 12. OiO. 3 1 PIN ASSIGNMENT: _ P1 P2 in Iv) jflflflfl a 9 1 gm ; 2 ‘11 (43 a 3 5 BLACK 4 Electrical test: CABLE WHITE PRINT sum. DRAIMBRAIDSW 1. 10% short, open, nisvire test E166160 “ A“ 2725 80“: 30V “and“: ,esismoezz 0mm 28AWGX1P+28AWGXZC USBZJ) ‘ ¢110Max-> m 3. Imlation resistance:lO|lohm(min) , 4. dielectric test1DC 300V 5 ® In /'© NINE LENGTH BUYER VENDOR CUT " PART "0 'L' COLOR COLOR LENGTH é / 102-1092-BL-00100 1000i30 BLACK 985-9901“ 13%- Ioz—logz—BL—oozoo zoooiso BLACK 1985-1990“! 102-1092-BL-00300 3000i50 BLACK 2985-2990“ 102-1092-BL-00500 soooiso BLACK 4985-4990!“ <8: 11::="" 1="" ma="" mamm-="" c/diifizdi="" “0="" 1/5="" inz—lm-n-oosoo="" am="" smzmxmxnloh="" mm="" mm="" m="" mm'+'m'="" ”cs/p5="" bag="" m-="" 102-1092-l1-00300="" -="" -="" 0="" ”mg="" 1/10="" loz—losz—n—oozno="" cum="" smwaoxxsoxwh="" mm="" mm="" in="" cam'+'1mxx'="" 102="" 1092="" 31700500="" ipcs/pe="" bag="" m'lm‘mw‘“="" 102-1092-bl-00100="" (0="" pb="" mg="" 1="" (lear="" size:130x23m.oe-="" print="" mm="" m="" mnw+'1pc‘="" 102-1092-bl-00200="" (51="" wt="" 1m!="" 6:="" mum—55?="" www—527)="" 102-1092—bl-00300="" @="" out="" jmxet="" 6:="" mum—55?="" mwwmm—lla)="" ®="" cable="" 1="" human="" 1mg.="" industrlal="" cable="" and="" connector="" technology="" (2)="" conn="" in:="" usnamsmmcmma/rarcsrmmsmmncowmwrm="" \mmm="" \mzmw“="" $115”me="" m="" conn="" l="" umuflmmmm:nmym="mnmmm:m" ‘mm="" ‘mlgl‘="" [11'th="" no.="" name="" (11"!="" mm="" ‘mmnz="" \mm="" mm="" hum-iwe="" l="" 2="" \="" 3="" |="" i="" |="" 5="" a="" 7="" \="" a="" |="" 9="" \="" 10="">

Products related to this Datasheet

CABLE USB A MALE-B MICRO MALE 1M