BNC-C Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Pomona® [EEK
All dimensions are in inches and metric. All specifications are to the latest revisions. Specifications are subject to change without notice.
Registered trademarks are the property of their respective companies. Made in USA
10/1/07
www.pomonaelectronics.com
D1094963
Rev. 101
Page 1 of 1
Model BNC-C
BNC Male To Male Cable Assembly
Sales: 800-490-2361 Fax: 425-446-5844
Technical Support: technicalsupport@pomonatest.com
Part No. Cable Type Capacitance
PF/ft.
Nominal
Impedance
Cable Color Cable O. D.
BNC-C-XX RG58C/U 30.8 50 Ohms Black 0.195"
MATERIALS:
BNC Body: Brass, Tarnish Resistant Plating, Center Contact: Gold Plated Brass
Dielectric: PTFE
RATINGS:
Operating Voltage: Shield-Earth: 33VRMS/70VDC Max
Inner Conductor/Shield: 500VRMS Max
Operating Temperature: +80ºC (+176ºF) Max
Nominal Impedance: 50 Ohms
ORDERING INFORMATION: Model BNC-C-XX
XX = Cable Length in inches, length tolerance: ±0.5”
Standard Lengths: 18”, 24”, 36”, 48”, 60”
Upon request, other lengths may be quoted.

Products related to this Datasheet

CBL ASSY BNC PLUG RG58C 18"
CBL ASSY BNC PLUG-PLUG RG58C 6'
CBL ASSY BNC PLUG-PLUG RG58C 4'
CBL ASSY BNC PLUG RG58C 36"
CBL ASSY BNC PLUG RG58C 24"
CBL ASSY BNC PLUG-PLUG RG58C 5'