NR1 Drawing Datasheet by Panduit Corp

View All Related Products | Download PDF Datasheet
THIS CDRV IS PROVIDED DN A RESTRICTED BASIS AND IS NDT TD BE USED A IN ANY WAY DETRIMENTAL TD THE INTERESTS DF FANDuIT CDRR. NOTE: PIN DRIVEN IN FLUSH HERE AT ASSEMBLY .185 $.005 A [4.7 10.10] PANDUIT P/N WEIGHT NRlE .11LE/ IOOPCS. 1509/ 100FCS.) if NOTES: 1. SEE CURRENT CATALOG FOR ADDITIONAL [11.0] [11] 370—. .370 RART SUFFIXES TO INDICATE COLOR AND OR PACKAGE QUANTITY. [1-51 [9-4] 2. DIMENSIONS IN RARENTHESES ARE METRIC. HOLE SIZE ANSI STANDARD TOPTA’NLELTTCgfiCETSS + .005[ .101 STRAIGHT SHANK TwIST E .0001 .00] DRILL BIT SIZE .158 E .187 .187 15 14.0E4.71 [4.71 .137 ' .2113 .193 11 14.8E5.51 [4.91 if .219 E .250 .203 7 [5.5 E 8.35] [5.21 .251 _ .251 .213 4 [8.38-7.11 [5.41 WWW“ D354OIDAEDCENRIERIvETEOIC.p.—t J. ADDED DRILL BIT SIZE ,, EEEEEEEE I. CHANGED COLUMN TITLE EEEEE PANDU I T e urzzrchCST JKG E: isSESEQEEERENEEOETMESSTONGES D7191 JKG JKG CORP. TINLEV PARK. ILLINuIs E a-znm JCSTJKE F. DUAL DIMENSIONED CHART. D-IEI JKG JKG PUSH RIVET 7 B-I!~DOJHNUH1W E. REVISED AND REDRAwN D-IeI HIw HIw [NR1 1 e ..,....,..g; 0. “Egg; 5 rams m/wRJ/wa' ADDEEFRHEIADSEOECLOIEIQE DEIQI JSR JSR mi, i 1.18%: '020 ' '51 INIW.mImM-£numnw. 4 34845 REC REC A. ADDED PANEL 5 HOLE SIZE CHART. D7191 JSR JSR “FT: ”‘7'“ m FULL 3 2.23772 .IRL JRL REDRAWN WITH FORMAT CHANGE D7191 JSR .JSR 729%. NYLON 6/8 "“""""‘ ”"' W. NATURAL D _ 191 A REV DATE Ev cw nascmpnm ECN , a DUST sun: CE; 5...

Products related to this Datasheet

RIVET PUSH 0.370" NYLON NATURAL
RIVET PUSH 0.370" NYLON NATURAL