EVAL-AD5780/5760 Eval Board Datasheet by Analog Devices Inc.

View All Related Products | Download PDF Datasheet
ANALOG DEVICES
Evaluation Board User Guide
UG-256
One Technology Way P. O. Box 9106 Norwood, MA 02062-9106, U.S.A. Tel: 781.329.4700 Fax: 781.461.3113 www.analog.com
Evaluation Board for a 18-Bit Serial Input, Voltage Output DAC with Integrated
Precision Reference Buffer Amplifiers
PLEASE SEE THE LAST PAGE FOR AN IMPORTANT
WARNING AND LEGAL TERMS AND CONDITIONS. Rev. A | Page 1 of 20
FEATURES
Full-featured evaluation board for the AD5780
Link options
PC control in conjunction with Analog Devices, Inc., system
development platform
PC software for control
EVALUATION BOARD DESCRIPTION
The EVAL-AD5780 is a full-featured evaluation board, designed
to allow the user to easily evaluate all features of the AD5780
voltage output, 18-bit digital-to-analog converter (DAC). The
AD5780 pins are accessible at on-board connectors for external
connection. The board can be controlled by two means: via the
on-board connector (J3), or via the system development platform
connector (J4). The SDP board allows the evaluation board to be
controlled through the USB port of a Windows® XP- (SP2 or later)
or Vista-based (32-bit) PC using the AD5780 evaluation software.
DEVICE DESCRIPTION
The AD5780 is a high precision, 18-bit DAC with integrated
precision reference buffer amplifiers designed to meet the
requirements of precision control applications. The output
range of the AD5780 is configured by two reference voltage
inputs. The device is specified to operate with a dual power
supply of up to 33 V.
Complete specifications for the AD5780 are provided in the
AD5780 data sheet, available from Analog Devices, and should
be consulted in conjunction with this user guide when using the
evaluation board.
FUNCTIONAL BLOCK DIAGRAM
AD5780 AD8675
INV
EXT
+10V
+5V
–5V
–10V
0V
EXT
R
FB
V
REFP
V
OUT_BUF
V
OUT
09726-001
V
REFN
V
OUT
PIN HEADER (J3)
SYSTEM
DEVELOPMENT
PLATFORM BOARD
PC
USB
PORT
POWER SUPPLY INPUTS
Figure 1.
UG-256 Evaluation Board User Guide
Rev. A | Page 2 of 20
TABLE OF CONTENTS
Features .............................................................................................. 1
Evaluation Board Description......................................................... 1
Device Description ........................................................................... 1
Functional Block Diagram .............................................................. 1
Revision History ............................................................................... 2
Evaluation Board Hardware ............................................................ 3
Power Supplies .............................................................................. 3
Link Options ................................................................................. 3
On-Board Connectors ................................................................. 3
Evaluation Board Software ...............................................................5
Software Installation .....................................................................5
Software Operation .......................................................................5
Main Window ................................................................................6
Evaluation Board Performance ........................................................8
Evaluation Board Schematics and Artwork ...................................9
Ordering Information .................................................................... 15
Bill of Materials ........................................................................... 15
REVISION HISTORY
7/12Rev. 0 to Rev. A
Changed ADR445 to ADR4550 (Throughout) ............................ 3
Changes to Evaluation Board Schematics and Artwork Section . 9
11/11Revision 0: Initial Version
Table 3‘ Connector [3 Pin Descriptions RESET fl LDAC SYNC Table 4‘ Oanoard Connectors Table L Default Link Opfions
Evaluation Board User Guide UG-256
Rev. A | Page 3 of 20
EVALUATION BOARD HARDWARE
POWER SUPPLIES
The following external supplies must be provided:
5 V between the VCC and DGND inputs for the digital
supply of the AD5780. Alternatively, place Link 1 in
Position A to power the digital circuitry from the USB
port via the SDP board (default).
7.5 V to 16.5 V between the VDD and AGND inputs for
the positive analog supply of the AD5780.
2.5 V to 16.5 V between the VSS and AGND inputs for
the negative analog supply of the AD5780.
The analog and digital planes are connected at one location, close
to the AD5780. To avoid ground loop problems, it is recommended
not to connect AGND and DGND elsewhere in the system.
Each supply is decoupled to the relevant ground plane with 10 µF
and 0.1 µF capacitors. Each device supply pin is again decoupled
with a 10 µF and 0.1 µF capacitor pair to the relevant ground plane.
LINK OPTIONS
The link options on the evaluation board should be set for the
required operating setup before using the board. The functions
of the link options are described in Table 5.
Default Link Option Setup
The default link options are listed in Table 1. By default, the
board is configured with VREFP = +10 V and VREFN = −10 V for
a ±10 V output range.
Table 1. Default Link Options
Link No. Option
LK1 A
LK2 B
LK3
A
LK4 Removed
LK5 Removed
LK6 Removed
LK7 Removed
LK8
C
LK9 Inserted
LK11 Inserted
Connector J3 Pin Descriptions
Table 2. Connector J3 Pin Configuration
9 7 5 3 1
10
8
6
4
2
Table 3. Connector J3 Pin Descriptions
Pin No. Description
1 SDO
2 RESET
3 DGND
4 CLR
5 DGND
LDAC
7 SDIN
8 DGND
9 SCLK
10 SYNC
ON-BOARD CONNECTORS
There are nine connectors on the AD5780 evaluation board
PCB as outlined in Table 4.
Table 4. On-Board Connectors
Connector Function
J1 Digital power supply connector
J2
Analog power supply connector
J3 Digital interface pin header connector
J4 SDP board connector
VOUT DAC output connector
VOUT_BUF Buffered DAC output connector
VREF +5 V external reference voltage input connector
(+10 V, +5 V,10 V, and −5 V reference voltages are
generated from this +5 V input or on-board
ADR4550)
VREFN DAC negative reference input connector
VREFP DAC positive reference input connector
Table 5‘ Link Options
UG-256 Evaluation Board User Guide
Rev. A | Page 4 of 20
Table 5. Link Options
Link No. Description
LK1 This link selects the source of the digital power supply.
Position A selects the source from the SDP board.
Position B selects the source from Connector J1.
LK2 This link selects the positive reference voltage source.
Position A selects an on-board generated +5 V.
Position B selects an on-board generated +10 V.
Position C selects an external voltage applied at Connector VREFP.
LK3 This link is used in conjunction with LK4 to configure the mode of operation of the output amplifier.
Position A configures the amplifier in unity gain. LK4 should be removed.
1
Position B configures the amplifier for a gain of 2. Lk4 should be inserted.2
LK4 This link is used in conjunction with LK3 to configure the mode of operation of the output amplifier.
When this link is inserted, LK3 should be in Position B to configure the amplifier for a gain of 2.2
When this link is removed, LK3 should be in Position A to configure the amplifier for unity gain.
1
LK5 This link selects the state of the RESET pin.
When this link is inserted, RESET is at logic low.
When this link is removed, RESET is at logic high.
LK6 This link selects the state of the CLR pin.
When this link is inserted, CLR is at logic low.
When this link is removed, CLR is at logic high.
LK7 This link selects the state of the LDAC pin.
When this link is inserted,
LDAC
is at logic low.
When this link is removed, LDAC is at logic high.
LK8 This link selects the negative reference voltage source.
Position A selects an on-board generated −5 V.
Position B selects AGND.
Position C selects an on-board generated −10 V.
Position D selects an external voltage applied at Connector VREFN.
LK9 This link connects the output of Voltage Reference U5 to the reference scaling circuitry.
LK11 This link connects the DAC output to the noninverting input of the output buffer amplifier.
When this link is inserted, the DAC output is connected to the noninverting input of the output amplifier.
When this link is removed, the DAC output is disconnected from the noninverting input of the output buffer amplifier and the
DAC output voltage is accessible at the VOUT connector.
1 The RBUF bit of the control register must be set to high to enable the unity gain mode of operation.
2 The RBUF bit of the control register must be cleared to low to enable the gain of 2 mode of operation.
v Hardware Select No mamng system found. Presthscan m raw or Cancel m abort Wrrmflnrwlr awn. 1m Holman my Mum l :Mlmul Control Register Clearcode Register a l 0 Software Control Raglster Hardware Control ' . ' DAC Register LIN COMP
Evaluation Board User Guide UG-256
Rev. A | Page 5 of 20
EVALUATION BOARD SOFTWARE
SOFTWARE INSTALLATION
The AD5780 evaluation kit includes self-installing software on
a CD. The software is compatible with Windows XP (SP2) and
Vista (32-bit). If the setup file does not run automatically, you
can run the setup.exe file from the CD.
Install the evaluation software before connecting the evaluation
board and SDP board to the USB port of the PC to ensure that
the evaluation system is correctly recognized when connected to
the PC.
1. After installation from the CD is complete, power up the
AD5780 evaluation board as described in the Power Supplies
section. Connect the SDP board (via either Connector A or
Connector B) to the AD5780 evaluation board and then
to the USB port of your PC using the supplied cable.
2. When the evaluation system is detected, proceed through any
dialog boxes that appear. This completes the installation.
SOFTWARE OPERATION
To launch the software, complete the following steps:
1. From the Start menu, select Analog Devices AD5780 >
AD5780 Evaluation Software. The main window of the
software then displays (see Figure 3).
2. If the evaluation system is not connected to the USB port
when the software is launched, a connectivity error displays
(see Figure 2). Connect the evaluation board to the USB
port of the PC, wait a few seconds, click Rescan, and follow
the instructions.
09726-002
Figure 2. Connectivity Error Alert
09726-003
Figure 3. Main Window
0mm] re islet, DAC r RESLI LLR LDAC B C 33983 0 ‘7 2 1024 32013 0.01316 3 2048 3.84206 -0.01566 4 3072 -9.76394 0.010392 5 4096 3.68582 0.02197 6 5120 3.6077 0.007083 7 6144 8.52558 0.016531 8 7168 -9.45146 0.013356 9 8192 8.37334 0.028971 10 9216 3.2952 0.040746 11 10240 3.2171 0.058275 12 11264 3.13598 0.043191 13 12288 8.06086 0.066475 H a 13312 8.98274 0.060986
UG-256 Evaluation Board User Guide
Rev. A | Page 6 of 20
MAIN WINDOW
The main window is divided into three tabs: Configure,
Program Voltage, and Measure DAC Output.
Configure
The Configure section allows access to the control register,
clearcode register, software control register, and DAC register
and also allows control of the RESET, CLR, and LDAC pins.
Program Voltage
The Program Voltage section programs the DAC register with
a value calculated from the entered values: the positive voltage
reference (VREFP), the negative voltage reference (VREFN),
and the desired output voltage (see Figure 4).
09762-004
Figure 4. Program Voltage Window
Measure DAC Output
The Measure DAC Output section allows the PC to control an
Agilent 3458A multimeter to measure and log the DAC output
voltage.
The multimeter is controlled over a general-purpose interface
bus (GPIB). Once connected to the PC, first configure the
multimeter via its front panel before taking a measurement.
Figure 6 shows the measurement options. The software runs
through a sequence of steps, programming the DAC register
and measuring the DAC output voltage. The sequence begins
with the software programming the DAC with the Start Code
value, incrementing the programmed value at each step by the
Code Step value, and finishing when the programmed value
reaches the Stop Code value. A delay between measurements
can be inserted, if required. The GPIB address of the multimeter
must be specified.
To begin the measurement, click START. The measurement can
be halted at any time by clicking STOP. When the measurement
is completed, a dialog box appears to allow the data to be saved
as a spreadsheet file with three columns of data. The first column is
the DAC code, the second column is the DAC voltage in volts,
and the third column is the INL error in LSBs, as shown in
Figure 5. A graph of both the DAC output voltage vs. the DAC
code and the INL error vs. the DAC code is displayed on-screen
(see Figure 6). In the measurement example shown in Figure 6,
measurements are taken in 1024 code steps beginning at Code 0
and finishing at Code 262,143 in total 256 measurements. With
the number of power line cycles (NPLC) setting on the multimeter
set to 1, the measurement takes ~18 sec to complete. To complete
an all codes measurement requiring 262,144 measurement
points takes ~6 hours to complete.
09726-005
Figure 5. Saved Data Format
If an Agilent 3458A multimeter is not connected to the PC,
the software steps through the codes without taking any
measurements.
1' Ki 18*Bit Serial Input, Voltage Output DAC with integrated ADS 780 preasion reference buffer ampmiers Configure Programvoltagc MeasllreDACOUlDUl Start , Code , . Code 0 step 2 1"“ sun smp Stop GDIB Addr 9? Code ‘ 262143 nAr. D | u 261 120 9 av (ms) Code Mags v5 on: (we INL Evvnv vs mc Code INL Enm (1535) 25mm snunu 75mm munun 125mm ASDEIDEI mono 2nnnnn 225mm 25mm 275mm DACCnde
Evaluation Board User Guide UG-256
Rev. A | Page 7 of 20
09726-006
Figure 6. Measure DAC Output Window
UG-256 Evaluation Board User Guide
Rev. A | Page 8 of 20
EVALUATION BOARD PERFORMANCE
The following data demonstrates the measured linearity performance
of the AD5780 evaluation board circuit. The board is powered
from VDD = +15 V and VSS = −15 V. VREFP = +10 V and VREFN =
10 V are both generated from the on-board voltage reference.
1.0
0.8
0.6
0.4
0.2
0
–0.2
–0.4
–0.6
–0.8
–1.0 050000 100000 150000 200000 250000
DAC CODE
INL ERROR (LSB)
09726-007
Figure 7. INL Error vs. DAC Code
1.0
0.8
0.6
0.4
0.2
0
–0.2
–0.4
–0.6
–0.8
–1.0 050000 100000 150000 200000 250000
DAC CODE
DNL ERROR (LSB)
09726-008
Figure 8. DNL Error vs. DAC Code
Evaluation Board User Guide UG-256
Rev. A | Page 9 of 20
EVALUATION BOARD SCHEMATICS AND ARTWORK
09726-009
Figure 9. Schematic of the AD5780 Circuitry
NKmDNmmn( _ ‘ N +,n (\nn Nxmcpaua< _="" “““““="" ne="" 3="" «.mn="" 0‘”,="" m="" 5="" x.="" e="" m="">HY . .> N la 1, m g \AHUQQ> nnnnnnnn 2
UG-256 Evaluation Board User Guide
Rev. A | Page 10 of 20
09726-010
Figure 10. Schematic of the Voltage Reference Circuitry
ozuo h 72 , aEDII MW 95: nIm: Z_ on >5 ‘2 fir Em 2E 92 2i 5 oz. 2; m. 95 927'! _ Tm: > . TEI 5 5 m m+ U m 3 39) I95 I mm... “mm I I E I w I EFIEM . MEIER w I 565. . 73k; I, I 2C3. . ask; m I n: K: . E 51% a war :3an =, \I 5: I ‘ $ 25:: pariah ‘_ 2 MEI SIR: EIEA‘ no. 8 in Sixth 526 B 53hr Br BIKE I95 a. Sr SL5. EE mnIzEIF Br 2C5. dig; naught 8. Eu ,QIEAW % E. m: E a 3 gm BISfl % EIEA Iezu mm fl 3 It: «(Ixéfiw % 5C: .(Ixéfl g in 5:. EIEAQ 3 Es I .m End 030 S 50m: :5; I Ea mm s Salzemw .nEIEEm‘ E k 8 E Elm .EIEEk 5% mm mtliolm EDIEEmE £8 E EaIEEw EEm ,EIEEmh m fuflIEEm .NaIEEmh hmInKu .mEIEommb MP.‘ dmInm 2 Eoumkh Facamam I I95 2 .EI omiI Em Em mIdmI ”3% a V3 .3 m I u dmIam _ “mu m Em>dmafimlmn <3 i="" a="" eu="" mn="" aiam="" s,="" (are.="" e="" se="" 7="" amfi="" #8:”.="" saw="" .="" fl="" baa="" 52:352..="" 85”.="" n="" mg="" 3="" $6="" 162%="" sam="" mi="" e="" .="" 28="" u="" 3="" £5="" 55="" ii="" m="" qmufi:="" moan="" »="" i="" 33$="" szzf="" m5}:="" mingfl"="" m="" (a="" w?="" $%="" “2%="" a="" 6m="" 2="" .="" 3="" es="" uz‘n="" “we.="" 2="" wwz="" emu="" .«nn="" 4="" z="" 2‘="" m="" a="" _="" we:="" 188228="" 92%="" 3="" mp="" ”.2="" 353sz="" 02="" ir="" 3="" ”2="" ,am="" ste.="" in”="" an?»="" imi="" energy:="" “.32;="" w="" ,="" 02.:="" le:="" 3="">
Evaluation Board User Guide UG-256
Rev. A | Page 11 of 20
09726-011
Figure 11. Schematic of the SDP Board Connector
VOUT VREFP ANA flu! U ”0mg a" a EVAL-ADWGOJOJUSDZ LKS LKi LK7 H h m “i HUG MID m u i a 3 mg g 3.. =2 D a :5 E :7 : _ fl “L1 vnzr El WEIEJ' ‘ a|:|. vouuaur wt] 4. :EHED'” 4 mums; 3E} DD" ma ':.' cal—1 D“ 1% m m 3%?”er mm 2|:qu g u ”E R, N|_| |_| L‘s U *3 ® 3. LI m |_I |_l “CHE: #5 M :2 u m Ifil c. mm c: ’5‘ Um ] uDgg'Du on a E3|:l m |_I LI 2 ME] 15 run +T =7! OLI u 2D naun vcc vnzru cu m vss AGND vnn "“7
UG-256 Evaluation Board User Guide
Rev. A | Page 12 of 20
09726-012
Figure 12. Component Placement Schematic
09726-013
Figure 13. Top Printed Circuit Board (PCB) Layer Schematic
Evaluation Board User Guide UG-256
Rev. A | Page 13 of 20
09726-014
Figure 14. Inner First PCB Layer Schematic
09726-015
Figure 15. Inner Second PCB Layer Schematic
UG-256 Evaluation Board User Guide
Rev. A | Page 14 of 20
09726-016
Figure 16. Bottom PCB Layer Schematic
Evaluation Board User Guide UG-256
Rev. A | Page 15 of 20
ORDERING INFORMATION
BILL OF MATERIALS
Table 6.
Reference Designator Part Description Part Number Stock Code
C2 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C3 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C4 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C5 Capacitor, 0603, 0.1 µF, 16V CM105X7R104K16AT FEC 9406140
C6 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C8 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C9 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C10 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C11 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C13
Capacitor, 0603, 0.1 µF, 16 V
CM105X7R104K16AT
FEC 9406140
C14 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C16 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C17 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C18 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C19 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C20 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C21 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C22 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C23 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C24 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C31
Capacitor+, 10 µF, 16 V, 10%, Case B
TAJB106K016R
FEC 498737
C32 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C33 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C34 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C35 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C36 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C37 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C38 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C39 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C40 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C41 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C42 Capacitor, 0603, 0.1 µF, 16 V CM105X7R104K16AT FEC 9406140
C43 Capacitor+, 10 µF, 16 V, 10%, Case B TAJB106K016R FEC 498737
J1 2-pin terminal block (5 mm pitch) CON\POWER CTB5000/2 FEC 151789
J2 3-pin terminal block (5 mm pitch) CON\POWER3 CTB5000/3 FEC 151790
J3 20-pin (2 × 10) header Not applicable FEC 1022244 (36 + 36 pin strip)
J4 120-way connector, 0.6 mm pitch,
SDP-STANDARD-CONN
FX8-120S-SV(21) FEC 1324660
L1 Ferrite Bead IND 74279204 FEC 1635719
L2 Ferrite Bead IND 74279204 FEC 1635719
L3 Ferrite Bead IND 74279204 FEC 1635719
L4 Ferrite Bead IND 74279204 FEC 1635719
LK1 3-pin SIL header and shorting link M20-9990345 and
M7567-05
FEC 1022248 and 150410
LK2 6-pin (3 × 2) 0.1" header and shorting block M20-9983646 and
M7566-05
FEC 148-535 and 150-411 (36-pin strip)
LK3 3-pin SIL header and shorting link M20-9990345 and
M7567-05
FEC 1022248 and 150410
LK4
2-pin (0.1" pitch) header and shorting shunt
M20-9990246
FEC 1022247 and 150-411
UG-256 Evaluation Board User Guide
Rev. A | Page 16 of 20
Reference Designator Part Description Part Number Stock Code
LK5 2-pin (0.1" pitch) header and shorting shunt M20-9990246 FEC 1022247 and 150-411
LK6 2-pin (0.1" pitch) header and shorting shunt M20-9990246 FEC 1022247 and 150-411
LK7 2-pin (0.1" pitch) header and shorting shunt M20-9990246 FEC 1022247 and 150-411
LK8 8-pin (4 × 2) 0.1" header and shorting block M20-9983646 and
M7566-05
FEC 1022244 and 150-411 (36-pin strip)
LK9 2-pin (0.1" pitch) header and shorting shunt M20-9990246 FEC 1022247 and 150-411
LK11 2-pin (0.1" pitch) header and shorting shunt M20-9990246 FEC 1022247 and 150-411
R1 SMD resistor MC 0.063W 0603 10k FEC 9331700
R2 SMD resistor MC 0.063W 0603 10k FEC 9331700
R3 SMD resistor MC 0.063W 0603 10k FEC 9331700
R4
SMD resistor
MC 0.063W 0603 10k
FEC 9331700
R5 SMD resistor MC 0.063W 0603 0R FEC 9331662
R6 SMD resistor MC 0.063W 0603 0R FEC 9331662
R7 SMD resistor MC 0.063W 0603 0R FEC 9331662
R8 SMD resistor MC 0.063W 0603 0R FEC 9331662
R9 SMD resistor MC 0.063W 0603 0R FEC 9331662
R10 SMD resistor MC 0.063W 0603 0R FEC 9331662
R11 SMD resistor MC 0.063W 0603 0R FEC 9331662
R12 SMD resistor MC 0.063W 0603 0R FEC 9331662
R13 Resistor, 1 kΩ, 0805, 5 ppm PCF0805-13-1K-B-T1 FEC 31108863
R15 Resistor, 1 kΩ, 0805, 5 ppm PCF0805-13-1K-B-T1 FEC 31108863
R16 Resistor, 2 kΩ, 0805, 5 ppm PCF0805-13-2K-B-T1 FEC 1108872
R17 Resistor, 1 kΩ, 0805, 5 ppm PCF0805-13-1K-B-T1 FEC 31108863
R18 Resistor, 0805, 680 MC 0.1W 0805 5% 680R FEC 9334785
R19 Resistor, 1 kΩ, 0805, 5 ppm PCF0805-13-1K-B-T1 FEC 31108863
R20 Resistor, 1 kΩ, 0805, 5 ppm PCF0805-13-1K-B-T1 FEC 31108863
R21 Resistor, 0805, 510 MC 0.1W 0805 5% 510R FEC 9334637
R22 Resistor, 0805, 1.5 kΩ MC 0.1W 0805 5% 1K5 FEC 9333924
TP1 Red test point 20-2137 FEC 240-333
TP2 Red test point 20-2137 FEC 240-333
TP3 Red test point 20-2137 FEC 240-333
TP4 Red test point 20-2137 FEC 240-333
TP5 Red test point 20-2137 FEC 240-333
TP6 Red test point 20-2137 FEC 240-333
TP7 Red test point 20-2137 FEC 240-333
U1 18-bit DAC AD5780BCPZ AD5780BCPZ
U2 Single op amp AD8675ARZ AD8675ARZ
U9 Dual op amp AD8676BRZ AD8676BRZ
U4 64k I
2
C serial EEPROM 24LC64-ISN FEC 9758070
U5 5 V reference ADR4550BRZ ADR4550BRZ
U6 Single, 8-pin op amp AD8675ARZ AD8675ARZ
U8 Dual op amp AD8676BRZ AD8676BRZ
VOUT Straight PCB mount SMB jack, 50 Ω 1-1337482-0 FEC 1206013
VOUT_BUF Straight PCB mount SMB jack, 50 Ω 1-1337482-0 FEC 1206013
VREF Straight PCB mount SMB jack, 50 1-1337482-0 FEC 1206013
VREFN Straight PCB mount SMB jack, 50 Ω 1-1337482-0 FEC 1206013
VREFP Straight PCB mount SMB jack, 50 Ω 1-1337482-0 FEC 1206013
Evaluation Board User Guide UG-256
Rev. A | Page 17 of 20
NOTES
UG-256 Evaluation Board User Guide
Rev. A | Page 18 of 20
NOTES
Evaluation Board User Guide UG-256
Rev. A | Page 19 of 20
NOTES
SEG|6%E www.ana|ng.cum
UG-256 Evaluation Board User Guide
Rev. A | Page 20 of 20
NOTES
ESD Caution
ESD (electrostatic discharge) sensitive device. Charged devices and circuit boards can discharge without detection. Although this product features patented or proprietary protection
circuitry, damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken to avoid performance degradation or loss of functionality.
Legal Terms and Conditions
By using the evaluation board discussed herein (together with any tools, components documentation or support materials, the “Evaluation Board”), you are agreeing to be bound by the terms and conditions
set forth below (“Agreement”) unless you have purchased the Evaluation Board, in which case the Analog Devices Standard Terms and Conditions of Sale shall govern. Do not use the Evaluation Board until you
have read and agreed to the Agreement. Your use of the Evaluation Board shall signify your acceptance of the Agreement. This Agreement is made by and between you (“Customer”) and Analog Devices, Inc.
(“ADI”), with its principal place of business at One Technology Way, Norwood, MA 02062, USA. Subject to the terms and conditions of the Agreement, ADI hereby grants to Customer a free, limited, personal,
temporary, non-exclusive, non-sublicensable, non-transferable license to use the Evaluation Board FOR EVALUATION PURPOSES ONLY. Customer understands and agrees that the Evaluation Board is provided
for the sole and exclusive purpose referenced above, and agrees not to use the Evaluation Board for any other purpose. Furthermore, the license granted is expressly made subject to the following additional
limitations: Customer shall not (i) rent, lease, display, sell, transfer, assign, sublicense, or distribute the Evaluation Board; and (ii) permit any Third Party to access the Evaluation Board. As used herein, the term
“Third Party” includes any entity other than ADI, Customer, their employees, affiliates and in-house consultants. The Evaluation Board is NOT sold to Customer; all rights not expressly granted herein, including
ownership of the Evaluation Board, are reserved by ADI. CONFIDENTIALITY. This Agreement and the Evaluation Board shall all be considered the confidential and proprietary information of ADI. Customer may
not disclose or transfer any portion of the Evaluation Board to any other party for any reason. Upon discontinuation of use of the Evaluation Board or termination of this Agreement, Customer agrees to
promptly return the Evaluation Board to ADI. ADDITIONAL RESTRICTIONS. Customer may not disassemble, decompile or reverse engineer chips on the Evaluation Board. Customer shall inform ADI of any
occurred damages or any modifications or alterations it makes to the Evaluation Board, including but not limited to soldering or any other activity that affects the material content of the Evaluation Board.
Modifications to the Evaluation Board must comply with applicable law, including but not limited to the RoHS Directive. TERMINATION. ADI may terminate this Agreement at any time upon giving written notice
to Customer. Customer agrees to return to ADI the Evaluation Board at that time. LIMITATION OF LIABILITY. THE EVALUATION BOARD PROVIDED HEREUNDER IS PROVIDED AS IS AND ADI MAKES NO
WARRANTIES OR REPRESENTATIONS OF ANY KIND WITH RESPECT TO IT. ADI SPECIFICALLY DISCLAIMS ANY REPRESENTATIONS, ENDORSEMENTS, GUARANTEES, OR WARRANTIES, EXPRESS OR IMPLIED, RELATED
TO THE EVALUATION BOARD INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, TITLE, FITNESS FOR A PARTICULAR PURPOSE OR NONINFRINGEMENT OF INTELLECTUAL
PROPERTY RIGHTS. IN NO EVENT WILL ADI AND ITS LICENSORS BE LIABLE FOR ANY INCIDENTAL, SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES RESULTING FROM CUSTOMER’S POSSESSION OR USE OF
THE EVALUATION BOARD, INCLUDING BUT NOT LIMITED TO LOST PROFITS, DELAY COSTS, LABOR COSTS OR LOSS OF GOODWILL. ADI’S TOTAL LIABILITY FROM ANY AND ALL CAUSES SHALL BE LIMITED TO THE
AMOUNT OF ONE HUNDRED US DOLLARS ($100.00). EXPORT. Customer agrees that it will not directly or indirectly export the Evaluation Board to another country, and that it will comply with all applicable
United States federal laws and regulations relating to exports. GOVERNING LAW. This Agreement shall be governed by and construed i
n accordance with the substantive laws of the Commonwealth of
Massachusetts (excluding conflict of law rules). Any legal action regarding this Agreement will be heard in the state or federal courts having jurisdiction in Suffolk County, Massachusetts, and Customer hereby
submits to the personal jurisdiction and venue of such courts. The United Nations Convention on Contracts for the International Sale of Goods shall not apply to this Agreement and is expressly disclaimed.
©20112012 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
UG09726-0-7/12(A)

Products related to this Datasheet

BOARD EVALUATION FOR AD5780
BOARD EVAL FOR AD5760SDZ