SILIEDN LABS
HHDWEW :,
HIT,
Automotive AM/FM Tuner Copyright © 2011 by Silicon Laboratories 11.10.11
AMI
LNA
XTAL1
FMXIP
WXI
FMI
LNA
ClK
Gen
XTAL2/
RCLK
DSP
FMO
FMAGC1
FMAGC2
CNTRL
IOUT
MXR PKD
QOUT
IQFS
IQCLK
DOUT
DFS
DCLK
RSTB
FMXIN
A1
SDA
A0
LOUT/
MPXOUT
ROUT
IF PKD
RDS
ADC
ADC
DAC
DAC
Si476x
0°/90°
VIO2
RF PKD
RF PKD
SCL
LNA
RF PKD
REG
RFREG
VIO1
INTB
RL
XOUT
RFGND
ICIN
ICIP
ICON
ICOP
Si476x
High-Performance Automotive AM/FM Radio Receiver and
HD Radio Tuner
Description
The Si476x radio receiver family employs 100% RF CMOS
technology to bring outstanding receiver performance to
the automotive infotainment industry, which demands high
performance and quality.
The Si476x receiver family supports worldwide FM and AM
radio reception. Additional variants support weather band,
shortwave, longwave frequencies, and dual antenna FM
phase diversity reception.
The Si476x incorporates a digital processor for the
European Radio Data System (RDS) and the North
American Radio Broadcast Data System (RBDS) including
all required symbol decoding, block synchronization, error
detection, and error correction functions. All odd-numbered
variants in the family support AM/FM HD Radio channel
reception with digital (I2S) baseband I/Q outputs for
interface to a HD Radio demodulator/decoder.
The family leverages Silicon Laboratories’ patented digital
architecture, delivering superior RF performance and
interference rejection. The proven digital techniques
provide excellent sensitivity in weak signal environments,
and superb selectivity and inter-modulation immunity in
strong signal environments.
The solution offers dynamic AM/FM channel bandwidth
control, auto-calibrated digital tuning, and proven AM/FM
seek functionality based on multiple signal quality and
band parameters. The family offers highly flexible and
advanced audio processing including AM/FM noise
blanking, programmable soft mute, FM multi-path
mitigation, FM stereo-mono blend, and FM hi-cut. In
addition, the Si476x provides an integrated clock oscillator
or accepts a reference clock and an I2C-compatible, 2-wire
control interface. The Si476x receiver system specifies a
minimal bill of materials, resulting in a very small board
space requirement and making the solution ideal for any
automotive application from single tuner radios to multiple
tuner radios addressing companion TMC/AF reception/
scanning.
Features
-Worldwide FM band support (64–108 MHz)
-AM/FM HDR support
-Worldwide AM band support (520–1710 kHz)
-Advanced RDS/RBDS demodulator/decoder
-Digital FM MPX decoder
-Integrated FM active splitter
-Addresses companion AF/RDS data receiver
-Advanced AM/FM noise blankers
-Dynamic AM/FM channel bandwidth control
-Advanced FM hi-cut control
-Programmable FM stereo-mono blend
-Programmable AM/FM soft mute
-Full suite of signal metrics: RSSI, SNR, multi-path
interference, frequency offset, adjacent channel
strength, USN
-Analog and digital (I2S) audio outputs
-Digital (I2S) baseband AM/FM I/Q
-Analog FM MPX output
-Low-IF architecture
-Eliminates expensive 10.7 MHz IF ceramic filters
-On-chip AM/FM AGC with integrated resistor and
varactor banks
-Eliminates external pin diode attenuators and
varactors
-1.5 to 5 V power supplies
-QFN 40, 6 x 6 x 0.85 mm
-Pb-free/RoHS compliant
-AEC-Q100 qualified
Applications
-OEM automotive infotainment systems
-Aftermarket car radio systems
-OEM automotive PND docking system
SILIEDN LABS
Automotive AM/FM Tuner Copyright © 2011 by Silicon Laboratories 11.10.11
Silicon Laboratories and Silicon Labs are trademarks of Silicon Laboratories Inc.
Other products or brandnames mentioned herein are trademarks or registered trademarks of their respective holders
Si476x
High Performance Automotive AM/FM Radio Receiver and HD
Radio (HDR) Tuner
Selected Electrical Specifications
Parameter Test Conditions Min Typ Max Units
Ambient temperature –40 25 85 °C
Analog supply voltage 5 V (VA) 4.5 5 5.5 V
Digital supply voltage 3.3 V (VD) 2.7 3.3 3.6 V
Interface supply voltage (VIO1) 1.7 3.3 3.6 V
Interface supply voltage (VIO2) 1.2 3.3 3.6 V
Analog supply current — 130 — mA
Digital supply current — 60 — mA
Interface supply current (VIO1) — 90 — µA
Interface supply current (VIO2) — 20 — µA
FM
Input frequency 64 108 MHz
Tune time —0.9 — ms
AF scan time — 7.5 — ms
Seek time/channel — 20 — ms
Max frequency deviation — 150 — kHz
AM
Input frequency 510 1710 kHz
Seek time/channel — 55 — ms
Pin Assignment
IQCLK
23
IQFS
24
IOUT
25
QOUT
26
DIN
27
DFS
28
DCLK
29
BLEND/NC
30
WXI/NC 8
FMI 7
FMO 6
RFREG 5
RFGND 4
FMXIN 3
FMXIP 2
NC 1
NC 10
AMI 9
VIO1
19
VD
20
A0
11
INTB
12
DCLK2
13
DOUT2
14
RSTB
15
SDA
16
SCL
17
DFS2
18
FMAGC1 40
FMAGC2 39
ICIN 38
ICIP 37
DACREF 36
XTAL1 35
RCLK/
XTAL2 34
ROUT 33
LOUT/
MPXOUT 32
VA 31
DBYP
21
VIO2
22
GND PAD
Package Information
Symbol Millimeters Symbol Millimeters
Min Nom Max Min Nom Max
A 0.80 0.85 0.90 E 6.00 BSC
A1 0.00 0.02 0.05 E2 3.95 4.10 4.25
b 0.18 0.25 0.30 L 0.30 0.40 0.50
D 6.00 BSC L1 0.03 0.05 0.08
D2 3.95 4.10 4.25 aaa 0.10
e 0.50 BSC bbb 0.10
SILICON LABS
Disclaimer
Silicon Laboratories intends to provide customers with the latest, accurate, and in-depth documentation of all peripherals and modules available for system and software implementers
using or intending to use the Silicon Laboratories products. Characterization data, available modules and peripherals, memory sizes and memory addresses refer to each specific
device, and "Typical" parameters provided can and do vary in different applications. Application examples described herein are for illustrative purposes only. Silicon Laboratories
reserves the right to make changes without further notice and limitation to product information, specifications, and descriptions herein, and does not give warranties as to the accuracy
or completeness of the included information. Silicon Laboratories shall have no liability for the consequences of use of the information supplied herein. This document does not imply
or express copyright licenses granted hereunder to design or fabricate any integrated circuits. The products must not be used within any Life Support System without the specific
written consent of Silicon Laboratories. A "Life Support System" is any product or system intended to support or sustain life and/or health, which, if it fails, can be reasonably expected
to result in significant personal injury or death. Silicon Laboratories products are generally not intended for military applications. Silicon Laboratories products shall under no
circumstances be used in weapons of mass destruction including (but not limited to) nuclear, biological or chemical weapons, or missiles capable of delivering such weapons.
Trademark Information
Silicon Laboratories Inc., Silicon Laboratories, Silicon Labs, SiLabs and the Silicon Labs logo, CMEMS®, EFM, EFM32, EFR, Energy Micro, Energy Micro logo and combinations
thereof, "the world’s most energy friendly microcontrollers", Ember®, EZLink®, EZMac®, EZRadio®, EZRadioPRO®, DSPLL®, ISOmodem ®, Precision32®, ProSLIC®, SiPHY®,
USBXpress® and others are trademarks or registered trademarks of Silicon Laboratories Inc. ARM, CORTEX, Cortex-M3 and THUMB are trademarks or registered trademarks of
ARM Holdings. Keil is a registered trademark of ARM Limited. All other products or brand names mentioned herein are trademarks of their respective holders.
http://www.silabs.com
Silicon Laboratories Inc.
400 West Cesar Chavez
Austin, TX 78701
USA
Smart.
Connected.
Energy-Friendly
Products
www.silabs.com/products Quality
www.silabs.com/quality Support and Community
community.silabs.com
Products related to this Datasheet
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
BOARD EVAL SI4763 LNA RECEIVER
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN
RX AM/FM 520KHZ-1.71MHZ 40QFN