MIC5234 Datasheet by Microchip Technology

View All Related Products | Download PDF Datasheet
EI'IIERElf www.micrel.com MIC5234 V 53” I 'N OUT R1 325101150mA EN ADJ E GND R2 hflE:/lwww.micrel.com hbwhelg_@ crel com
MIC5234
Low-Quiescent Current
150mA LDO Regulator
Micrel Inc. • 2180 Fortune Drive • San Jose, CA 95131 • USA • tel +1 (408) 944-0800 • fax + 1 (408) 474-1000 • http://www.micrel.com
General Description
The MIC5234 is a low-quiescent current, Cap low-
dropout regulator. With a maximum operating input voltage
of 30V and quiescent current of 20A, it is ideal for
supplying keep-alive power in systems with high-voltage
batteries.
Capable of 150mA output, the MIC5234 has a dropout
voltage of only 320mV. It can also survive an input
transient of –20V to +32V. The MIC5234 requires only a
2.2F output capacitor for stable operation.
The MIC5234 includes a logic compatible enable input.
Other features of the MIC5234 include thermal shutdown,
current limit, overvoltage shutdown, load dump protection,
reverse-leakage and reverse battery protection.
The MIC5234 is available in an 8-pin ePad SOIC package
with a junction operating range from –40°C to +125°C.
Data sheets and support documentation can be found on
Micrel’s web site at: www.micrel.com.
Features
Ultra-low quiescent current (IQ = 20A @ IO = 100A)
Wide input voltage range: 2.3V to 30V
Low dropout:
230mV @50mA
320mV @150mA
Adjustable output voltage
Typical ±1.0% initial output accuracy
Logic compatible enable input
Overcurrent protection
Thermal-shutdown protection
Reverse-leakage and reverse-battery protection
Thermally enhanced 8-pin ePad SOIC package
Applications
“Keep-alive” supply in notebook and portable personal
computers
Logic supply from high-voltage batteries
Automotive electronics
Battery-powered systems
_________________________________________________________________________________________________________________________
Typical Application
Regulator with Adjustable Output
September 2011 M9999-092711-B
hbwhelp@micrel.com
or (408) 955-1690
Micrel, Inc. MIC5234
September 2011 2 M9999-092711-B
Ordering Information
Part Number Voltage Junction Temperature Range Package(1) Lead Finish
MIC5234YME Adjustable –40°C to +125°C 8-Pin ePad SOIC NiPdAu
Note:
1. ePad SOIC is a Green RoHS-compliant package. Mold compound is halogen free.
Pin Configuration
8-Pin ePad SOIC
Pin Description
Pin Number Pin Name Pin Function
1 VOUT Regulated Output.
2, 3, 6 NC No Connect.
4 ADJ Adjustable Feedback Input. Connect to voltage divider network.
5 EN Enable (Input). Logic low = shutdown; logic high = enabled. Do not leave floating.
7 GND Ground.
8 VIN Power Supply Input.
EP ePad Exposed Thermal Pad. Connect to the ground plane to maximize thermal performance.
Micrel, Inc. MIC5234
September 2011 3 M9999-092711-B
Absolute Maximum Ratings(1)
Supply Voltage (VIN)....................................... 20V to +32V
Power Dissipation(3)...................................Internally Limited
Junction Temperature (TJ) ....................................... +150°C
Storage Temperature (TS)......................... 65°C to +150°C
Lead Temperature (soldering, 10s)............................ 260°C
ESD Rating(4) ................................................ ESD Sensitive
Operating Ratings(2)
Supply Voltage (VIN)...................................... +2.3V to +30V
Enable Voltage (VEN).......................................... 0V to +30V
Junction Temperature (TJ) ........................ –40°C to +125°C
Package Thermal Resistance
ePad SOIC (θJA) ................................................41°C/W
Electrical Characteristics(5)
VIN = VOUT + 1V; VEN = 2.0V; COUT = 4.7µF, IOUT = 100µA; TJ = 25°C, bold values indicate –40°C TJ +125°C, unless noted.
Symbol Parameter Condition Min. Typ. Max. Units
VADJ Feedback Voltage 1.2054 1.23 1.2546 V
ΔVOUT/ΔT Output Voltage
Temperature Coefficient(6) 50 ppm/°C
ΔVOUT/VOUT Line Regulation VIN = VOUT + 1V to 30V 0.2 0.5 %
0.15 0.3
IOUT = 100µA to 50mA(7) 0.5
0.3 0.6
ΔVOUT/VOUT Load Regulation
IOUT = 100µA to 150mA(7) 1.0
%
IOUT = 100µA 50 120
IOUT = 50mA 230 400
IOUT = 100mA 270
ΔV Dropout Voltage(8)
IOUT = 150mA 320 550
mV
VEN = 2.0V, IOUT = 100µA 20 30 µA
VEN = 2.0V, IOUT = 50mA 0.5 0.9
VEN = 2.0V, IOUT = 100mA 1.5
IGND Ground Pin Current
VEN = 2.0V, IOUT = 150mA 2.8 5.0
mA
IGND(SHDN) Ground Pin in Shutdown VEN = 0V, VIN = 30V 0.1 1 µA
ISC Short-Circuit Current VOUT = 0V 150 260 400 mA
eN Output Noise 10Hz to 100kHz, VOUT = 3.0V, COUT = 2.2µF 160 µVRMS
Notes:
1. Exceeding the absolute maximum rating may damage the device.
2. The device is not guaranteed to function outside its operating rating.
3. The maximum allowable power dissipation of any TA (ambient temperature) is PD(MAX) = (TJ(MAX) TA) ÷ θJA. Exceeding the maximum allowable power
dissipation will result in excessive die temperature, and the regulator will go into thermal shutdown.
4. Devices are ESD sensitive. Handling precautions recommended. Human body model, 1.5k in series with 100pF.
5. Specification for packaged parts only.
6. Output voltage temperature coefficient is defined as the worst-case voltage change divided by the total temperature range.
7. Regulation is measured at constant junction temperature using pulse testing with a low duty cycle. Changes in output voltage due to heating effects
are covered by the speculation for thermal regulation.
8. Dropout voltage is defined as the input-to-output differential at which the output voltage drops 2% below its nominal value measured at
VIN=VOUT+1V.
Micrel, Inc. MIC5234
September 2011 4 M9999-092711-B
Electrical Characteristics(4) (Continued)
VIN = VOUT + 1V; VEN = 2.0V; COUT = 4.7µF, IOUT = 100µA; TJ = 25°C, bold values indicate –40°C TJ +125°C, unless noted.
Symbol Parameter Condition Min. Typ. Max. Units
Enable Input
VIL Input Low Voltage Regulator off 0.6 V
VIH Input High Voltage Regulator on 2.0 V
0.01 1.0
VEN = 0.6V, regulator off 2.0
0.15 1.0
VEN = 2.0V, regulator on 2.0
0.5 2.5
IEN Enable Input Current
VEN = 30V, regulator on 5.0
µA
DlonomVohage . . DropoutVollage v5.0ulpuICurrenl 35 meumhmm’M“ vs.Temyeratura Ana \ sac _ I mum H > ; an '°“’ 7 > Sun E m J. I‘m-5m 7 E m w m 3 g 25 3 “7“ 5 4 '3 / 0 2m 9 o aau . / . > _ 2.0 > new: 3 3 ' ‘ 'Lom‘ ‘59“ E 200 // MM n ma 3 1.5 ' ‘ :9 a S wcszswv 0 mm W“ 9 1m D swam: m Mlcszuav cminpr D Wcmfiw C‘MNNF D «I an m 150 15 1° 2‘5 3° 35 w 94040 a an m an in man ourpur cunwzmam SUPPU VoLTAGEM TEMPERATURE z'cy Ground Curram Ground Flu Curr-m Gruund Curr-m ‘ vs.ourpurcurrem 25 vs Oulpulcunem 5 vs.Supply Volugi ; mcszuzu ‘ i v LN k mcszuav ‘ g cm WF 5 20 IN’ '— E 4 cm. mg 7 2 a m V 5 ,9: ’ E V I mm»: m w V .«W 5 ram § g 15 w & 3 1 lk \ 2 m u z u 3 v 3v z z o W a a m D 2 , D r E g z mcszauv 2 2 5 o r I , m Lmn’mmu‘ E / g on mar 0 w 1:: v." v “a 2a no so snmulznumsn ”a m zna sun ma sun “a 1 2 3 4 5 s 7 a ouTPUr cwrrw rm) ouwur CURRENT mm suPPLv vows; m Ground Curmnl Ground Current Gmunn oumm v3. sappy Vo‘lxgv vs. 1emperimre vs temperature mu um I; < 50="" -="" a="" a="" a="" «="" e="" an="" e="" aax\\="" g="" m="" \\="" w="" m="" »="" ~="" g="" 5.,="" mlcs2uav="" q="" m="" vw-av="" ,="" é="" "’3="" v="" 3="" 7..r="" g="" rm“,="" mm="" 51="" as="" rank="" 2="" u="" o="" 5="" mm="" mm="" coo="" e="" -="" o="" unzicwr="" “w="" o="" m="" w="" ‘3="" 10m="" 0="" ‘="" ‘="" n="" e“="" “n="" 1="" z="" 3="" r="" 5="" 5="" 7="" 5="" 40720="" a="" 20="" no="" so="" mmmzo="" 40~zn="" a="" 2a="" m="" an="" unlnmzu="" suppw="" vumcz="" m="" rwpammnzr="" m="" temperature="" :1="" ground="" cumm="" ouwm="" vunago="" shomrcun="" cumm="" vs.="" tlmmnmm="" vs.="" 'i'imnaramre="" vs.="" lemnemture="" :="" ems="" ‘="" ‘="" 3="" 255="" h="" e="" s="" mm="" p="" 290="" g.="" ‘="" :="" e="" vw="" av="" e="" anus="" g="" 275="" g="" 2="" 'low:‘5“””‘="" 3="" zone="" e="" 270="" u="" w="" 5="" e="" e3="" 2995="" e="" 255="" r.="" _="" a="" 1="" a="" o="" m="" 2="" use="" 5="" 260="" w="" ‘1’="" means-3v="" a="" 2955="" m="" 255="" ‘="" «can="" a="" 2o="" 40="" 50="" an="" 100120="" 40-20="" a="" 20="" 40="" so="" 50100120="" 40-20="" a="" 2a="" 40="" so="" an="" wwu="" yemperai’urek="" c»="" temperatlfe="" l="" c,="" vszeramrer="" c)="">
Micrel, Inc. MIC5234
September 2011 5 M9999-092711-B
Typical Characteristics
VOLTAGE OUTPUTW) Llne Regulauon ems suIsEMIcsmrsv c Nu 3014 v ,le cum 3an 3qu; le=10mA sous 3004 aauz o 5101520253u35 INPUTVULTAGEIV) Inputcurrem 12 MIosm-zv zmo E vw=5v '2 BUERL=3on E K s 3 o e w :I n. E 2 ,n 720 ya a INPUT VOLTAGE IV) NOTE 1 MIc5234 REVERSE IN OUT CURRENT X— H EN GND J7 AI 40 39 33 INPUT VOLTAGE (VI 37 S g 3 E REVERSE CURRENTTIIA) Dvewcllaue Thleshnld vs Temperature T T MIcs usv / /\\/ as 40720 D 20 An so so mum TEMPERATURE (”(2) Reverse Current (Open Input] T NOTE 1 .40 c +85%: 7 5 I a Is EXTERNAL VOLTAGE (V) 2n OUFFUT VOLTAGEW) Curlem-Limil vsI Onlpnt Voltage as 30 25 20 I5 In as MIcs 3v D mo 200 we CURRENT LIMIT (mA) 400 Reverse Current (Grounded Input) 70 3160 NOTE 1 E50 m §au 3 , a 30 >25\~C / E ‘0 £554; 0 o 5 m Is 20 EXTERNAL VOLTAGE (V) NOTE 2 M|65234 REVERSE IN OUT CURRENT .i EN GND J7
Micrel, Inc. MIC5234
September 2011 6 M9999-092711-B
Typical Characteristics (Continued)
Vaul’ (2VIdiv) YEN (swam) VDLIT 2, (1ODmV/div) VIN (2% iv) \L (100mA/div) Enable Turn-On Time f vIN = 5v IL = 10mA TIME (250usldiv) Line Transient 7k 4. V VI -4on 12v V0 = 3V ‘ |ouT=150mA “ Temp ‘Rnom Tngger: VIN Time (100us/div) VOW (1 oumwav) AC low (1 OOmA/div) Load Transiem Response Vw = 4V vow = 3v C u, = 15pF E§R = zoomn m TIME (250usldiv)
Micrel, Inc. MIC5234
September 2011 7 M9999-092711-B
Functional Characteristics
ERROR AMPLIFIER MIC5234
Micrel, Inc. MIC5234
September 2011 8 M9999-092711-B
Functional Diagram
\ grams REGION 7r) 25%: Vour WF ourpm CAPACH’CR is»? (m 5 «a Is 20 25 so \NPUYVOUAGE M Mlcszu IN OUT om EN smmw ENAELE J—
Micrel, Inc. MIC5234
September 2011 9 M9999-092711-B
Application Information
The MIC5234 is a µcap low dropout linear regulator
which provides wide input voltage range, reversed-
battery protection, reduced quiescent current and small
package. When disabled, the quiescent current is
reduced to 0.1A.
Enable
A low on the enable pin disables the part, forcing the
quiescent current to less than 0.1A. Thermal shutdown
is not functional while the device is disabled. The
maximum enable bias current is 2A for a 2.0V input. An
open collector pull-up resistor tied to the input voltage
should be set low enough to maintain 2V on the enable
input. Figure 1 shows an open collector output driving
the enable pin through a 200k pull-up resistor tied to the
input voltage. In order to avoid output oscillations, slow
transitions from low to high should be avoided.
Figure 1. Remote Enable
Input Capacitor
An input capacitor may be required when the device is
not near the source power supply or when supplied by a
battery. Small, surface mount, ceramic capacitors can be
used for bypassing. Larger values may be required if the
source supply has high ripple.
Output Capacitor
The MIC5234 has been designed to minimize the effect
of the output capacitor ESR on the closed loop stability.
As a result, ceramic or film capacitors can be used at the
output. Figure 2 displays a range of ESR values for a
10F capacitor. A 10F capacitor with an ESR less than
3.4 is sufficient for stability over the entire input voltage
range. Stability can also be maintained throughout the
specified load and line conditions with 2.2F film or
ceramic capacitors.
Figure 2. Output Capacitor ESR
Reverse Current Protection
The MIC5234 is designed to limit the reverse current
flow from output to input in the event that the MIC5234
output has been tied to the output of another power
supply. Refer to the Typical Characteristics to see the
graphs detailing the reverse current flow with the input
grounded and open.
Thermal Shutdown
The MIC5234 has integrated thermal protection. This
feature is only for protection purposes. The device
should never be intentionally operated near this
temperature as this may have detrimental effects on the
life of the device. The thermal shutdown may become
inactive while the enable input is transitioning a high to a
low. When disabling the device via the enable pin,
transition from a high to low quickly. This will insure that
the output remains disabled in the event of a thermal
shutdown.
ePad SOIC-8 Thermal Characteristics
The MIC5234 is a high input voltage device intended to
provide 150mA of continuous output current in one a
small profile package. The ePad SOIC-8 allows the
device to dissipate approximately 50% more power than
the SOIC-8 package.
The benefit of the MIC5234 ePad SOIC-8 package is an
improvement to less than half the thermal resistance
over the standard SO-8 packing. Lower thermal
resistance means more output current or higher input
voltage for a given package size. Lower thermal
resistance is achieved by joining the die with the die
attach paddle to create a single piece electrical and
thermal conductor. This concept has been used by
MOSFET manufacturers for years, proving very reliable
and cost effective for the user. Thermal resistance
consists of two main elements, JC (junction-to-case
thermal resistance) and CA (case-to-ambient thermal
resistance). See Figure 3. JC is the resistance from the
die to the case (ePad) of the package. CA is the
., . . ground piane 9 8 heat sink area pnmed elrcmtbnard I4 MICSZIM 2 3 Vm IN ou‘r Vom’ , R1 EN ADJ 2 M GND R2 £3
Micrel, Inc. MIC5234
September 2011 10 M9999-092711-B
resistance from the case (ePad) to the ambient air and it
includes CS case (ePad)-to-sink thermal resistance and
SA sink-to-ambient thermal resistance. Power dissipation in a linear regulator is calculated as
follows:
PD = (VIN – VOUT) × IOUT + (VIN × IGND)
If we use a 3V output device and a 8V input with an
output current of 150mA, then our power dissipation is
as follows:
PD = (8V – 3V) × 150mA + (8V × 2.6mA)
PD = 750mW + 20.8mW
PD = 770.8mW
A copper plane should be provided to dissipate the heat
to keep junction temperature 125°C.
Adjustable Regulator Application
Figure 3. Thermal Resistance The MIC5234 can be adjusted from 1.24V to 20V by
using two external resistors (see Figure 4). The resistors
set the output voltage based on Equation 1:
Using the ePad SOIC-8 reduces the JC dramatically and
allows the user to reduce CA. The total thermal
resistance, JA (junction-to-ambient thermal resistance)
is the limiting factor in calculating the maximum power
dissipation capability of the device. Typically, the ePad
SOIC-8 has a JC of 14.7°C/W, this is significantly lower
than the standard SOIC-8 which is typically 48.8°C/W.
CA is reduced because ePad can now be soldered
directly to a ground plane which significantly reduces the
case-to-sink thermal resistance and sink-to-ambient
thermal resistance.
+×= R2
R1
1VV REFOUT Eq. 1
Where VREF = 1.23V.
Low-dropout linear regulators from Micrel are rated to a
maximum junction temperature of 125°C. It is important
not to exceed this maximum junction temperature during
operation of the device. To prevent this maximum
junction temperature from being exceeded, the
appropriate ground plane heat sink must be used.
The maximum allowable temperature rise must be
calculated to determine the required heat sink:
Figure 4. Adjustable Voltage Application
T = TJ(MAX) – TA(MAX)
TJ(MAX) = 125°C Example:
TA(MAX) = maximum ambient operating temperature If output voltage to be set is 3.3V and R2 is selected as
1.2k.
Then
×= 1
V
V
2RR1
REF
OUT
For example, the maximum ambient temperature is
50°C, the T is determined as follows:
×= 1
1.23V
3.3V
k2.1R1 = 2.019 k
T = 125°C – 50°C
T = 75°C
U1 vwc 1 a mu cm 1 15 l EJPQ J: aVOUT 0‘ ”‘05 F“ 2 ZuF 5v 1uDuF/50v 10K MICSZSIVME w GND 5 EN ADJ 4 . . JP3 R3 33: 5V J4 Gm 194 R4 200 73.3v i ENcJ3 NO END $220 4P5 R5 m 725v JPG RE 56 1 av W www avx om W www mk com W www
Micrel, Inc. MIC5234
September 2011 11 M9999-092711-B
Evaluation Board Schematic
Bill of Materials
Item Part Number Manufacturer DESCRIPTION Qty.
C1, C5 EKY-500ELL101MHB5D United Chemi-con(1) Capacitor, Aluminum, 100µF, 50V, 20%, Radial 2
12065C475KAT2A AVX(2)
GRM31CR71H475KA12L Murata(3)
C2, C3
C3216X5R1H475K TDK(4)
Capacitor, 4.7µF, 50V, X5R, size 1206 2
0805YD225KAT2A AVX(2)
GRM219R61C225KA88D Murata(3)
C4
C2012X7R1C225K TDK(4)
Capacitor, 2.2µF, 16V, X7R, size 0805 1
R1 CRCW060310K0FKEA Vishay (5) Resistor, 10K, 1%, size 0603 1
R2 CRCW06031200FKEA Vishay (5) Resistor, 120, 1%, size 0603 1
R3 CRCW06033830FKEA Vishay (5) Resistor, 383, 1%, size 0603 1
R4 CRCW06032000FKEA Vishay (5) Resistor, 200, 1%, size 0603 1
R5 CRCW06031270FKEA Vishay (5) Resistor, 127, 1%, size 0603 1
R6 CRCW060356R0FKEA Vishay (5) Resistor, 56, 1%, size 0603 1
U1 MIC5234YME Micrel(6) Low-Quiescent Current µCap LDO Regulator 1
Notes:
1. United Chemi-Con: www.chemi-con.com.
2. AVX: www.avx.com.
3. Murata: www.murata.com.
4. TDK: www.tdk.com.
5. Vishay: www.vishay.com.
6. Micrel, Inc.: www.micrel.com.
Micrel, Inc. MIC5234
September 2011 12 M9999-092711-B
PCB Layout Recommendations
MIC5234 Evaluation Board Top Layer
MIC5234 Evaluation Board Bottom Layer
J4 GND nnnn uuuu w 3 Raga B EBICRELhm: 408—944—0800 LJICEZ§34JKNDE dfl E moses/20mm R°Hs
Micrel, Inc. MIC5234
September 2011 13 M9999-092711-B
PCB Layout Recommendations (Continued)
MIC5234 Evaluation Board Top Silk
MIC5234 Evaluation Board Bottom Silk
END VIEK n.nél zmi ® ‘ «:11 mp VIEW was “55“] EDTTDM VIEM _ : [n.asfij ‘ _:2_2:_ , 3:2 mm A H H H H A 0.235 rm- mss um: :vmxw “A v 0 ' f , . nnnaim" ¢ um :EZEEAv ‘4’.“ mini??? $3.1? 2%?ng L um” “5 [4.93 29;: um NDTES: DIMENSIDNS ARE IN INCHESIIMMII‘ CDNTRULLING DIMENSIDN: INCHES. DIMENSIDN DUES NEIT INCLUDE MDLD FLASH DR PRDTRUSIDNS, EITHER DE WHICH SHALL NUT EXCEED 0.006[0‘15] PER SIDE‘ J ammo m2: 0.025 3"“: 5 my 2233 1 DETAIL ’A'
Micrel, Inc. MIC5234
September 2011 14 M9999-092711-B
Package Information
8-Pin ePad SOIC (NE)
LP 8 SOICIIEP-flLD-LP-‘l AI uni“ are in inma Tuleranoe 1 0.05 W m.“ "med ‘ { ‘3. fl 096*001 u D , (+3; 3 093m 01 LC? 6 (U P—p—l Q C) C) (_) < f7="" e3="" 0="" j—="" +="" _e]="" o="" 1="" lj="" 303:0c1="" h="" e[][]]="" m="" q="" (j="" .,f="" 9="" h="" (3="" |="" b="" p="" i="" radcmkm'flaamzl‘fn,="" suwumsnonmmmmanmmmcmphmh="" www,="">
Micrel, Inc. MIC5234
September 2011 15 M9999-092711-B
Recommended Land Pattern
8-Pin ePad SOIC (NE)
EB hugJ/wwwmicreLcom
Micrel, Inc. MIC5234
September 2011 16 M9999-092711-B
MICREL, INC. 2180 FORTUNE DRIVE SAN JOSE, CA 95131 USA
TEL +1 (408) 944-0800 FAX +1 (408) 474-1000 WEB http://www.micrel.com
Micrel makes no representations or warranties with respect to the accuracy or completeness of the information furnished in this data sheet. This
information is not intended as a warranty and Micrel does not assume responsibility for its use. Micrel reserves the right to change circuitry,
specifications and descriptions at any time without notice. No license, whether express, implied, arising by estoppel or otherwise, to any intellectual
property rights is granted by this document. Except as provided in Micrel’s terms and conditions of sale for such products, Micrel assumes no liability
whatsoever, and Micrel disclaims any express or implied warranty relating to the sale and/or use of Micrel products including liability or warranties
relating to fitness for a particular purpose, merchantability, or infringement of any patent, copyright or other intellectual property right.
Micrel Products are not designed or authorized for use as components in life support appliances, devices or systems where malfunction of a product
reasonably be expected to result in personal injury. Life support devices or systems are devices or systems that (a) are intended for surgical impla
into the body or (b) support or sustain life, and whose failure to perform can be reasonably expected to result in a significant injury to the user. A
Purchaser’s use or sale of Micrel Products for use in life support appliances, devices or systems is a Purchaser’s own risk and Purchaser agrees to fully
indemnify Micrel for any damages resulting from such use or sale.
can nt
© 2011 Micrel, Incorporated.

Products related to this Datasheet

IC REG LIN POS ADJ 150MA 8SOIC
IC REG LIN POS ADJ 150MA 8SOIC