Retaining Spacers, Hinged Standoffs Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
F IIIIMEI'EI THREIII DI‘MEI'ER THIEID
NYLON RETAINING SPACERS
HINGED STANDOFFS
RETAINING SPACERS & HINGED STANDOFFS
79
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
ke c@ keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
Similar to our standard spacers, but with a specially
configured I.D. designed to grip the outside of the
screw shank. The spacer slides on the screw easily,
but is retained on the screw. For use in applications
requiring pre-assembly of the screw and spacer, to
reduce final assembly cost.
OD
ID
CLEAR HOLE
L
CAT. LDT
NO. LENGTH SPDIAMETER THREAD
357 .500 (12.2) .250 (6.4) .250 (6.4) .187 (4.7) 4-40
358 .500 (12.2) .312 (7.9) .250 (6.4) .250 (6.4) 6-32
359 .500 (12.2) .312 (7.9) .250 (6.4) .250 (6.4) 8-32
CAT. L DT
NO. LENGTH UPDIAMETER THREAD
351 .750 (19.1) .172 (4.4) .375 (9.5)
352 1.000 (25.4) .250 (6.4) .625 (15.9) .187 (4.7) 4-40
330 1.250 (31.8) .250 (6.4) .625 (15.9)
353 .750 (19.1) .172 (4.4) .375 (9.5)
354 1.000 (25.4) .250 (6.4) .625 (15.9) .250 (6.4) 6-32
331 1.250 (31.8) .250 (6.4) .625 (15.9)
355 .750 (19.1) .172 (4.4) .375 (9.5)
356 1.000 (25.4) .250 (6.4) .625 (15.9) .250 (6.4) 8-32
332 1.250 (31.8) .250 (6.4) .625 (15.9)
Applications unlimited
Time saving
Space saving
Interconnect circuits or services without danger of shorting
MATERIAL:
Brass, ASTM-B16. Zinc Plate and Yellow Chromate
FEMALE/FEMALE
MALE/MALE
MALE/FEMALE
D
.250
[6.4]
S
U
T
L
P
S
T
S
D
9
L
CAT. LDT
NO. LENGTH SUDIAMETER THREAD
333 .625 (15.9) .250 (6.4) .172 (4.4)
334 .875 (22.2) .250 (6.4) .250 (6.4) .187 (4.7) 4-40
335 .625 (15.9) .312 (7.9) .172 (4.4)
336 .875 (22.2) .312 (7.9) .250 (6.4) .250 (6.4) 6-32
337 .625 (15.9) .312 (7.9) .172 (4.4) .250 (6.4) 8-32
338 .875 (22.2) .312 (7.9) .250 (6.4)
U
P
D
U
T
L
CAT. .198 (5.0) Clear Hole for #6 Screw
NO. LENGTH O.D. I.D.
2361 .125 (3.2)
2362 .250 (6.4)
2363 .375 (9.5)
2364 .500 (12.7) .312 .128
2365 .625 (15.9) (7.9) (3.3)
2366 .750 (19.1)
2367 .875 (22.2)
2368 1.00 (25.4)
CAT. .240 (6.1) Clear Hole for #8 Screw
NO. LENGTH O.D. I.D.
2381 .125 (3.2)
2382 .250 (6.4)
2383 .375 (9.5)
2384 .500 (12.7) .375 .152
2385 .625 (15.9) (9.5) (3.8)
2386 .750 (19.1)
2387 .875 (22.2)
2388 1.00 (25.4)
CAT. .277 (7.0) Clear Hole for #10 Screw
NO. LENGTH O.D. I.D.
2391 .125 (3.2)
2392 .250 (6.4)
2393 .375 (9.5)
2394 .500 (12.7) .500 .177
2395 .625 (15.9) (12.7) (4.5)
2396 .750 (19.1)
2397 .875 (22.2)
2398 1.00 (25.4)
CAT. .156 (3.9) Clear Hole for #4 Screw
NO. LENGTH O.D. I.D.
2341 .125 (3.2)
2342 .250 (6.4)
2343 .375 (9.5)
2344 .500 (12.7) .250 .102
2345 .625 (15.9) (6.4) (2.6)
2346 .750 (19.1)
2347 .875 (22.2)
2348 1.00 (25.4)
MATERIAL:
Nylon 6/6, UL Rated 94V-2
M65.1 S4p79_9-2011 10/23/15 10:34 AM Page 79

Products related to this Datasheet

ROUND SPACER #4 NYLON 1/8"
ROUND SPACER #4 NYLON 1/4"
ROUND SPACER #8 NYLON 3/4"
ROUND SPACER #10 NYLON 1/8"
ROUND SPACER #6 NYLON 3/8"
ROUND SPACER #10 NYLON 1/4"
ROUND SPACER #8 NYLON 1"
ROUND SPACER #6 NYLON 7/8"
ROUND SPACER #8 NYLON 1/2"
ROUND SPACER #8 NYLON 1/8"
ROUND SPACER #8 NYLON 5/8"
ROUND SPACER #8 NYLON 3/8"
ROUND SPACER #6 NYLON 1"
ROUND SPACER #6 NYLON 1/4"
ROUND SPACER #10 NYLON 7/8"
ROUND SPACER #10 NYLON 1/2"
ROUND STANDOFF #4-40 BRASS 3/4"
ROUND SPACER #4 NYLON 3/8"
ROUND SPACER #10 NYLON 3/4"
ROUND STANDOFF #6-32 BRASS 7/8"
ROUND SPACER #10 NYLON 1"
ROUND SPACER #10 NYLON 5/8"
ROUND SPACER #8 NYLON 1/4"
ROUND SPACER #6 NYLON 1/2"
ROUND SPACER #8 NYLON 7/8"
ROUND SPACER #4 NYLON 3/4"
ROUND STANDOFF #4-40 BRASS 1"
ROUND STANDOFF #6-32 BRASS 5/8"
ROUND SPACER #4 NYLON 1"
ROUND SPACER #6 NYLON 3/4"