MC74VHCT32A Datasheet by ON Semiconductor

View All Related Products | Download PDF Datasheet
0N Semiconductor® www.0nsem com H H H H H H H the output has a full 5.0 v CMos level output swing. The input Q protection circuitry on this device allows oyorvoltago tolerance on the 0 input, allowing the device to be used as a logic—level translator from ‘ H H H H H H H 3.0 v CMOS logic to 5.0 v CMOS Logic or from 1.8 v CMos logic to 3.0 v CMOS Logic while operating at tho high—vollagc power HHHHHHH supply. TSSOP-M verge: Tho MC74VHCT32A input structure provides pmlcclion when 355:3; va voltages up to 7.0 v are applied, regardless of the supply voltage. This o . allows the MC74VHCT32A to I): used to interface 5.0 v circuits to HHHHHHH 3.0V circuits. Tho output structures also provide protection when Vcc = l) V. Thcsc input and output uclurcs help prevent dcvicC destruction caused by supply voltage — input/output voltage mismatch, battery backup, hot insertion, otc. Features - High Speed: tPD = 3.2; ns (Typ) at vcc = 5.0 v - Low Power Dissipation: ICC = 2 MA (Max) at TA = 25°C - TTL—Compaliblc lnputs: vIL = 0.8 v; v.H = 2.0 v I Powcr Down Pmlcclion Provided on Inputs - Balanced Propagation Delays - Designed for 2.0 v to 5.5 v Operating Range - Low Noise: v0“, = 0.2; v (Max) - Pin and Function Compatible with Other Standard Logic Families - Latchup PCrfurmancC Exceeds 300 mA - ESD Performance: Human Body Model > 2000 v; Machine Model > 200 v - NLV Prefix for Automotive and Olhcr Applications Requiring Unique Site and Control change Requirements; AEC—QIUU Qualified and PPAP Capable - These Devices are Pb—Frcc, l-lalogen Frec/BFR Free and are RoHS Compliant to semiconduuotcampemuu industries. LLC 2cm I Publication January, 2019 — Rev. 5 Mc
© Semiconductor Components Industries, LLC, 2011
January, 2019 Rev. 5
1Publication Order Number:
MC74VHCT32A/D
MC74VHCT32A
Quad 2-Input OR Gate /
CMOS Logic Level Shifter
with LSTTL Compatible Inputs
The MC74VHCT32A is an advanced high speed CMOS 2input
OR gate fabricated with silicon gate CMOS technology. It achieves
high speed operation similar to equivalent Bipolar Schottky TTL
while maintaining CMOS low power dissipation.
The internal circuit is composed of three stages, including a buffer
output which provides high noise immunity and stable output.
The device input is compatible with TTLtype input thresholds and
the output has a full 5.0 V CMOS level output swing. The input
protection circuitry on this device allows overvoltage tolerance on the
input, allowing the device to be used as a logiclevel translator from
3.0 V CMOS logic to 5.0 V CMOS Logic or from 1.8 V CMOS logic
to 3.0 V CMOS Logic while operating at the highvoltage power
supply.
The MC74VHCT32A input structure provides protection when
voltages up to 7.0 V are applied, regardless of the supply voltage. This
allows the MC74VHCT32A to be used to interface 5.0 V circuits to
3.0 V circuits. The output structures also provide protection when
VCC = 0 V. These input and output structures help prevent device
destruction caused by supply voltage input/output voltage mismatch,
battery backup, hot insertion, etc.
Features
High Speed: tPD = 3.8 ns (Typ) at VCC = 5.0 V
Low Power Dissipation: ICC = 2 mA (Max) at TA = 25°C
TTLCompatible Inputs: VIL = 0.8 V; VIH = 2.0 V
Power Down Protection Provided on Inputs
Balanced Propagation Delays
Designed for 2.0 V to 5.5 V Operating Range
Low Noise: VOLP = 0.8 V (Max)
Pin and Function Compatible with Other Standard Logic Families
Latchup Performance Exceeds 300 mA
ESD Performance:
Human Body Model > 2000 V;
Machine Model > 200 V
NLV Prefix for Automotive and Other Applications Requiring
Unique Site and Control Change Requirements; AECQ100
Qualified and PPAP Capable
These Devices are PbFree, Halogen Free/BFR Free and are RoHS
Compliant
TSSOP14
DT SUFFIX
CASE 948G
www.onsemi.com
1
VHCT32AG
AWLYWW
1
14
SOIC14
D SUFFIX
CASE 751A
For additional marking information, refer to
Application Note AND8002/D.
See detailed ordering and shipping information in the package
dimensions section on page 4 of this data sheet.
ORDERING INFORMATION
MARKING
DIAGRAMS
1
VHCT
32A
ALYW
1
14
A = Assembly Location
WL, L = Wafer Lot
Y = Year
WW, W = Work Week
G or = PbFree Package
(Note: Microdot may be in either location)
!_H_H_H_|I_H_H_\ D \_H_H_H_l|_H_H_l www.cnsemi.com
MC74VHCT32A
www.onsemi.com
2
3Y1
1
A1
2
B1
6Y2
4
A2
5
B2
8Y3
9
A3
10
B3
11 Y4
12
A4
13
B4
Y = A)
B
Figure 1. Pin Connection and Marking Diagram (Top View)
1314 12 11 10 9 8
21 34567
VCC B4 A4 Y4 B3 A3 Y3
A1 B1 Y1 A2 B2 Y2 GND
Figure 2. Logic Diagram
Table 1. FUNCTION TABLE
Inputs Output
A B Y
L
L
H
H
L
H
L
H
L
H
H
H
MAXIMUM RATINGS
Symbol Parameter Value Unit
VCC DC Supply Voltage –0.5 to +7.0 V
Vin DC Input Voltage –0.5 to +7.0 V
Vout DC Output Voltage VCC = 0
High or Low State
–0.5 to +7.0
–0.5 to VCC + 0.5
V
IIK Input Diode Current 20 mA
IOK Output Diode Current (VOUT < GND; VOUT > VCC)±20 mA
Iout DC Output Current, per Pin ±25 mA
ICC DC Supply Current, VCC and GND Pins ±50 mA
PDPower Dissipation in Still Air, SOIC Package†
TSSOP Package†
500
450
mW
Tstg Storage Temperature –65 to +150 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
NOTE: This device contains protection circuitry to guard against damage due to high static voltages or electric fields. However,
precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this highimpedance
circuit. For proper operation, Vin and Vout should be constrained to the range GND v (Vin or Vout) v VCC. Unused inputs must
always be tied to an appropriate logic voltage level (e.g., either GND or VCC). Unused outputs must be left open.
Derating SOIC Package: – 7 mW/°C from 65° to 125°C
TSSOP Package: 6.1 mW/°C from 65° to 125°C
www onsem' com
MC74VHCT32A
www.onsemi.com
3
RECOMMENDED OPERATING CONDITIONS
Symbol Characteristics Min Max Unit
VCC DC Supply Voltage 2.0 5.5 V
VIN DC Input Voltage 0.0 5.5 V
VOUT DC Output Voltage VCC = 0
High or Low State
0.0
0.0
5.5
VCC
V
TAOperating Temperature Range 55 +125 °C
tr , tfInput Rise and Fall Time VCC = 3.3V ± 0.3V
VCC = 5.0V ± 0.5V
0
0
100
20
ns/V
Functional operation above the stresses listed in the Recommended Operating Ranges is not implied. Extended exposure to stresses beyond
the Recommended Operating Ranges limits may affect device reliability.
NOISE CHARACTERISTICS (Input tr = tf = 3.0 ns, CL = 50 pF, VCC = 5.0 V)
Symbol Characteristic
TA = 25°C
Unit
Typ Max
VOLP Quiet Output Maximum Dynamic VOL 0.3 0.8 V
VOLV Quiet Output Minimum Dynamic VOL 0.3 0.8 V
VIHD Minimum High Level Dynamic Input Voltage 3.5 V
VILD Maximum Low Level Dynamic Input Voltage 1.5 V
DC ELECTRICAL CHARACTERISTICS
Symbol Parameter Test Conditions
VCC TA = 25°C TA 85°C TA 125°C
Unit
(V) Min Typ Max Min Max Min Max
VIH Minimum HighLevel Input
Voltage
3.0
4.5
5.5
1.2
2.0
2.0
1.2
2.0
2.0
1.2
2.0
2.0
V
VIL Maximum LowLevel Input
Voltage
3.0
4.5
5.5
0.53
0.8
0.8
0.53
0.8
0.8
0.53
0.8
0.8
V
VOH Minimum HighLevel Output
Voltage VIN = VIH or VIL
VIN = VIH or VIL
IOH = 50 mA
3.0
4.5
2.9
4.4
3.0
4.5
2.9
4.4
2.9
4.4
V
VIN = VIH or VIL
IOH = 4 mA
IOH = 8 mA
3.0
4.5
2.58
3.94
2.48
3.80
2.34
3.66
V
VOL Maximum LowLevel Output
Voltage VIN = VIH or VIL
VIN = VIH or VIL
IOL = 50 mA
3.0
4.5
0.0
0.0
0.1
0.1
0.1
0.1
0.1
0.1
V
VIN = VIH or VIL
IOL = 4 mA
IOL = 8 mA
3.0
4.5
0.36
0.36
0.44
0.44
0.52
0.52
V
IIN Maximum Input Leakage
Current
VIN = 5.5 V or GND 0 to
5.5
±0.1 ±1.0 ±1.0 mA
ICC Maximum Quiescent Supply
Current
VIN = VCC or GND 5.5 2.0 20 40 mA
ICCT Quiescent Supply Current Input: VIN = 3.4 V 5.5 1.35 1.50 1.65 mA
IOPD Output Leakage Current VOUT = 5.5 V 0.0 0.5 5.0 10 mA
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
ML www.0nsem iiii
MC74VHCT32A
www.onsemi.com
4
AC ELECTRICAL CHARACTERISTICS (Input tr = tf = 3.0 ns)
Symbol Parameter Test Conditions
TA = 25°C TA = 40 to 125°C
Unit
Min Typ Max Min Max
tPLH,
tPHL
Maximum Propagation Delay,
A or B to Y
VCC = 3.3 ± 0.3 V CL = 15 pF
CL = 50 pF
5.5
8.0
7.9
11.4
1.0
1.0
9.5
13.0
ns
VCC = 5.0 ± 0.5 V CL = 15 pF
CL = 50 pF
3.8
5.3
5.5
7.5
1.0
1.0
6.5
8.5
Cin Maximum Input Capacitance 4 10 10 pF
CPD Power Dissipation Capacitance (Note 1)
Typical @ 25°C, VCC = 5.0V
pF
22
1. CPD is defined as the value of the internal equivalent capacitance which is calculated from the operating current consumption without load.
Average operating current can be obtained by the equation: ICC(OPR) = CPD VCC fin + ICC / 4 (per gate). CPD is used to determine the
noload dynamic power consumption; PD = CPD VCC2 fin + ICC VCC.
Figure 1. Switching Waveforms
CL*
*Includes all probe and jig capacitance
TEST
POINT
DEVICE
UNDER
TEST
OUTPUT
Figure 2. Test Circuit
GND
tPHL
Y
A
tPLH
1.5V
1.5V
3V
VOL
VOH
ORDERING INFORMATION
Device Package Shipping
MC74VHCT32ADR2G SOIC14
(PbFree)
2500 / Tape & Reel
MC74VHCT32ADTR2G TSSOP14
(PbFree)
2500 / Tape & Reel
NLV74VHCT32ADTR2G* TSSOP14
(PbFree)
2500 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
*NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AECQ100 Qualified and PPAP
Capable.
i: T h T r! mmmm L %k www.cnsemi.com 5 mmmm Lj DUE Uflm owes ‘ DIMENSION‘NG AND toLEmNcwe FER ASME vm SM ‘594 2 conoLst D‘MENS‘ON MLLLLMETERS a DIMENSION n DOES NOT woLqu DAMBAR PROTRUSION ALLOWABLE FROTRUSION SHALL BE 013 IOTAL IN EXCESS 0; AT MAxLMuM MAIERIAL CONDmON 4 DIMENSIONS D AND E DO NOT wcLuDE MOLD womusxows 5 MAxLMuM MOLD Paomusxow n ‘5 PER 5on 4
MC74VHCT32A
www.onsemi.com
5
PACKAGE DIMENSIONS
SOIC14 NB
CASE 751A03
ISSUE L
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. DIMENSION b DOES NOT INCLUDE DAMBAR
PROTRUSION. ALLOWABLE PROTRUSION
SHALL BE 0.13 TOTAL IN EXCESS OF AT
MAXIMUM MATERIAL CONDITION.
4. DIMENSIONS D AND E DO NOT INCLUDE
MOLD PROTRUSIONS.
5. MAXIMUM MOLD PROTRUSION 0.15 PER
SIDE.
H
14 8
71
M
0.25 B M
C
h
X 45
SEATING
PLANE
A1
A
M
S
A
M
0.25 B S
C
b
13X
B
A
E
D
e
DETAIL A
L
A3
DETAIL A
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
D8.55 8.75 0.337 0.344
E3.80 4.00 0.150 0.157
A1.35 1.75 0.054 0.068
b0.35 0.49 0.014 0.019
L0.40 1.25 0.016 0.049
e1.27 BSC 0.050 BSC
A3 0.19 0.25 0.008 0.010
A1 0.10 0.25 0.004 0.010
M0 7 0 7
H5.80 6.20 0.228 0.244
h0.25 0.50 0.010 0.019
 
6.50
14X
0.58
14X
1.18
1.27
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT*
*For additional information on our PbFree strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
0.10
j I-QIEE H_E HHHHHHH |:| 7 LW4,,,4,,E 4* :;§: EX E391; HHHHHHH Q D,15(0.006) T U 6) CI L; T? i L Efifl Q SE“? 49 L J DETAILE/
MC74VHCT32A
www.onsemi.com
6
PACKAGE DIMENSIONS
TSSOP14
DT SUFFIX
CASE 948G
ISSUE C
DIM MIN MAX MIN MAX
INCHESMILLIMETERS
A4.90 5.10 0.193 0.200
B4.30 4.50 0.169 0.177
C−−− 1.20 −−− 0.047
D0.05 0.15 0.002 0.006
F0.50 0.75 0.020 0.030
G0.65 BSC 0.026 BSC
H0.50 0.60 0.020 0.024
J0.09 0.20 0.004 0.008
J1 0.09 0.16 0.004 0.006
K0.19 0.30 0.007 0.012
K1 0.19 0.25 0.007 0.010
L6.40 BSC 0.252 BSC
M0 8 0 8
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION A DOES NOT INCLUDE MOLD
FLASH, PROTRUSIONS OR GATE BURRS.
MOLD FLASH OR GATE BURRS SHALL NOT
EXCEED 0.15 (0.006) PER SIDE.
4. DIMENSION B DOES NOT INCLUDE
INTERLEAD FLASH OR PROTRUSION.
INTERLEAD FLASH OR PROTRUSION SHALL
NOT EXCEED 0.25 (0.010) PER SIDE.
5. DIMENSION K DOES NOT INCLUDE
DAMBAR PROTRUSION. ALLOWABLE
DAMBAR PROTRUSION SHALL BE 0.08
(0.003) TOTAL IN EXCESS OF THE K
DIMENSION AT MAXIMUM MATERIAL
CONDITION.
6. TERMINAL NUMBERS ARE SHOWN FOR
REFERENCE ONLY.
7. DIMENSION A AND B ARE TO BE
DETERMINED AT DATUM PLANE W.

S
U0.15 (0.006) T
2X L/2
S
U
M
0.10 (0.004) V S
T
LU
SEATING
PLANE
0.10 (0.004)
T
SECTION NN
DETAIL E
JJ1
K
K1
DETAIL E
F
M
W
0.25 (0.010)
8
14
7
1
PIN 1
IDENT.
H
G
A
D
C
B
S
U0.15 (0.006) T
V
14X REFK
N
N
7.06
14X
0.36 14X
1.26
0.65
DIMENSIONS: MILLIMETERS
1
PITCH
SOLDERING FOOTPRINT
a a e Mademavks m Semxcunduclm Cnmpnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www mm cowsuerguwnxem Mavkmg gm
MC74VHCT32A
www.onsemi.com
7MV74VHCT32A/D
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative

Products related to this Datasheet

IC GATE OR 4CH 2-INP 14TSSOP
IC GATE OR 4CH 2-INP 14SOEIAJ
IC GATE OR 4CH 2-INP 14SOEIAJ
IC GATE OR 4CH 2-INP 14SOIC
IC GATE OR 4CH 2-INP 14SOIC
IC GATE OR 4CH 2-INP 14TSSOP
IC GATE OR 4CH 2-INP 14TSSOP
IC GATE OR 4CH 2-INP 14SOEIAJ
IC GATE OR 4CH 2-INP 14SOEIAJ
IC GATE OR 4CH 2-INP 14TSSOP
IC GATE OR 4CH 2-INP 14SOIC
IC GATE OR 4CH 2-INP 14SOIC
IC GATE OR 4CH 2-INP 14TSSOP