\J
E j
E j
E :I
TC E 3
PE E :|
E E j
E :I
E :|
Lead P
Load
Coun
Hold
Maslevs Respond, s
: Lowfi
0N Semiconductor®
www.0nsem com
hffif‘lf‘lf‘lf‘lfifl
o
UHHUUUUURJ
"Fov admhonal markmg mlovma
Apphcauon Note ANDsnnz/n
For inlormation on Iape
cludmg pan onemauon
Tape and Ree
, 5120301120
Semiconductor Components Industries, LLC, 2016
August, 2016 − Rev. 9
1Publication Order Number:
MC10H016/D
MC10H016
4‐Bit Binary Counter
Description
The MC10H016 is a high-speed synchronous, pre-settable,
cascadable 4-bit binary counter. It is useful for a large number of
conversion, counting and digital integration applications.
Features
•Counting Frequency, 200 MHz Minimum
•Improved Noise Margin 150 mV
(Over Operating Voltage and Temperature Range)
•Voltage Compensated
•MECL 10K − Compatible
•Positive Edge Triggered
•These Devices are Pb-Free, Halogen Free and are RoHS Compliant
Figure 1. Pin Assignment
VCC1
Q1
Q0
TC
PE
CE
PO
VEE
VCC2
Q2
Q3
CP
MR
P3
P2
P1
16
15
14
13
12
11
10
9
1
2
3
4
5
6
7
8
Pin assignment is for Dual-in-Line Package
Table 1. TRUTH TABLE
CE PE MR CP Function
L
H
L
H
X
X
L
L
H
H
X
X
L
L
L
L
L
H
Z
Z
Z
Z
ZZ
X
Load Parallel (Pn to Qn)
Load Parallel (Pn to Qn)
Count
Hold
Masters Respond; Slaves Hold
Reset (Qn = LOW, TC = HIGH)
Z = Clock Pulse (Low to High); ZZ = Clock Pulse (High to Low)
Features include assertion inputs and outputs on each of the four master/
slave counting flip-flops. Terminal count is generated internally in a manner
that allows synchronous loading at nearly the speed of the basic counter.
www.onsemi.com
10H016G
AWLYYWW
120
16
1
MC10H016P
AWLYYWWG
MARKING DIAGRAMS*
PDIP−16
P SUFFIX
CASE 648−08
16
1
A = Assembly Location
WL, L = Wafer Lot
YY, Y = Year
WW, W = Work Week
G = Pb-Fee Package
PLLC−20
FN SUFFIX
CASE 775−02
20 1
*For additional marking information, refer to
Application Note AND8002/D.
†For information on tape and reel specifications, in-
cluding part orientation and tape sizes, please refer
to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
ORDERING INFORMATION
Device Package Shipping†
MC10H016FNR2G PLCC−20
(Pb-Free)
500/Tape & Reel
MC10H016PG PDIP−16
(Pb-Free)
25 Units/Tube
Propagation D
Clock :9 O
Clock :9 TC
Setup Time
P" :9 Glue
CE or PE
He‘d Tme
Clock :9 P"
Clock :9 CE or PE
MC10H016
www.onsemi.com
2
Table 2. MAXIMUM RATINGS
Symbol Characteristic Rating Unit
VEE Power Supply (VCC = 0) −8.0 to 0 Vdc
VIInput Voltage (VCC = 0) 0 to VEE Vdc
Iout Output Current
Continuous
Surge
50
100
mA
TAOperating Temperature Range 0 to +75 °C
Tstg Storage Temperature Range
Plastic
Ceramic
−55 to +150
−55 to +165
°C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
Table 3. ELECTRICAL CHARACTERISTICS (VEE = −5.2 V ±5%) (Note 1)
0°25°75°
Symbol Characteristic Min Max Min Max Min Max Unit
IEPower Supply Current −126 −115 −126 mA
IinH Input Current High
All Except MR
Pin 12 MR
−
−
450
1190
−
−
265
700
−
−
265
700
mA
IinL Input Current Low 0.5 −0.5 −0.3 −mA
VOH High Output Voltage −1.02 −0.84 −0.98 −0.81 −0.92 −0.735 Vdc
VOL Low Output Voltage −1.95 −1.63 −1.95 −1.63 −1.95 −1.60 Vdc
VIH High Input Voltage −1.17 −0.84 −1.13 −0.81 −1.07 −0.735 Vdc
VIL Low Input Voltage −1.95 −1.48 −1.95 −1.48 −1.95 −1.45 Vdc
1. Each MECL 10H series circuit has been designed to meet the dc specifications shown in the test table, after thermal equilibrium has been
established. The circuit is in a test socket or mounted on a printed circuit board and transverse air flow greater than 500 Ifpm is maintained.
Outputs are terminated through a 50 W resistor to −2.0 V.
Table 4. AC CHARACTERISTICS
0°25°75°
Symbol Characteristic Min Max Min Max Min Max Unit
tpd Propagation Delay
Clock to Q
Clock to TC
MR to Q
1.0
0.7
0.7
2.4
2.4
2.4
1.0
0.7
0.7
2.5
2.5
2.5
1.0
0.7
0.7
2.7
2.6
2.6
ns
tset Set-up Time
Pn to Clock
CE or PE to Clock
2.0
2.5
−
−
2.0
2.5
−
−
2.0
2.5
−
−
ns
thold Hold Time
Clock to Pn
Clock to CE or PE
1.0
0.5
−
−
1.0
0.5
−
−
1.0
0.5
−
−
ns
fcount Counting Frequency 200 −200 −200 −MHz
trRise Time 0.5 2.0 0.5 2.1 0.5 2.2 ns
tfFall Time 0.5 2.0 0.5 2.1 0.5 2.2 ns
NOTE: Device will meet the specifications after thermal equilibrium has been established when mounted in a test socket or printed circuit
board with maintained transverse airflow greater than 500 lfpm. Electrical parameters are guaranteed only over the declared
operating temperature range. Functional operation of the device exceeding these conditions is not implied. Device specification limit
values are applied individually under normal operating conditions and not valid simultaneously.
,
:: :: :: :: ::
Lw rw 1% rw w
0 U
mm W mm. W mm M0
k I: k I: ::
____ ____
MC10H016
www.onsemi.com
3
PECE
CTc
MR
MSB
Q0−Q3
P0−P3
1/2 10H1091/2 10H1091/2 10H109
PECE
CTc
MR
Q0−Q3
P0−P3
PECE
CTc
MR
Q0−Q3
P0−P3
PECE
CTc
MR
Q0−Q3
P0−P3
PECE
CTc
MR
Q0−Q3
P0−P3
LSB
1/2 10H109
CLOCK
PN Counter 1 to 16 5
MC10H016 Cascaded for 5 Stage Presettable Counter
Max freq. is only OR gate delay below max when counting alone.
Note that this diagram is provided for understanding of logic operation only. It should not be used for evaluation of
propagation delays as many gate functions are achieved internally without incurring a full gate delay.
FO
TC
Q
Q
Q
Q
MASTER SLAVE
Q
Q
Q
MASTER SLAVE
Q
Q
Q
MASTER SLAVE
Q0 Q1 Q2 Q3
P0
P1 P2 P3
PE
MR
CE
CP
Figure 2. 4-Bit Binary Counter Logic Diagram
OO
Imlmfl
www.cnsemi.com
A
MC10H016
www.onsemi.com
4
PACKAGE DIMENSIONS
20 LEAD PLLC
CASE 775−02
ISSUE F
−M−
−N−
−L−
Y BRK
W
V
D
D
S
L-M
M
0.007 (0.180) N S
T
S
L-M
M
0.007 (0.180) N S
T
S
L-M
S
0.010 (0.250) N S
T
XG1
B
U
Z
VIEW D−D
20 1
S
L-M
M
0.007 (0.180) N S
T
S
L-M
M
0.007 (0.180) N S
T
S
L-M
S
0.010 (0.250) N S
T
C
G
VIEW S
E
J
R
Z
A
0.004 (0.100)
−T−SEATING
PLANE
S
L-M
M
0.007 (0.180) N S
T
S
L-M
M
0.007 (0.180) N S
T
H
VIEW S
K
K1
F
G1
NOTES:
1. DIMENSIONS AND TOLERANCING PER ANSI Y14.5M,
1982.
2. DIMENSIONS IN INCHES.
3. DATUMS −L−, −M−, AND −N− DETERMINED WHERE TOP
OF LEAD SHOULDER EXITS PLASTIC BODY AT MOLD
PARTING LINE.
4. DIMENSION G1, TRUE POSITION TO BE MEASURED AT
DATUM −T−, SEATING PLANE.
5. DIMENSIONS R AND U DO NOT INCLUDE MOLD FLASH.
ALLOWABLE MOLD FLASH IS 0.010 (0.250) PER SIDE.
6. DIMENSIONS IN THE PACKAGE TOP MAY BE SMALLER
THAN THE PACKAGE BOTTOM BY UP TO 0.012 (0.300).
DIMENSIONS R AND U ARE DETERMINED AT THE
OUTERMOST EXTREMES OF THE PLASTIC BODY
EXCLUSIVE OF MOLD FLASH, TIE BAR BURRS, GATE
BURRS AND INTERLEAD FLASH, BUT INCLUDING ANY
MISMATCH BETWEEN THE TOP AND BOTTOM OF THE
PLASTIC BODY.
7. DIMENSION H DOES NOT INCLUDE DAMBAR
PROTRUSION OR INTRUSION. THE DAMBAR
PROTRUSION(S) SHALL NOT CAUSE THE H DIMENSION
TO BE GREATER THAN 0.037 (0.940). THE DAMBAR
INTRUSION(S) SHALL NOT CAUSE THE H DIMENSION TO
BE SMALLER THAN 0.025 (0.635).
DIM MIN MAX MIN MAX
MILLIMETERSINCHES
A0.385 0.395 9.78 10.03
B0.385 0.395 9.78 10.03
C0.165 0.180 4.20 4.57
E0.090 0.110 2.29 2.79
F0.013 0.021 0.33 0.53
G0.050 BSC 1.27 BSC
H0.026 0.032 0.66 0.81
J0.020 −−− 0.51 −−−
K0.025 −−− 0.64 −−−
R0.350 0.356 8.89 9.04
U0.350 0.356 8.89 9.04
V0.042 0.048 1.07 1.21
W0.042 0.048 1.07 1.21
X0.042 0.056 1.07 1.42
Y−−− 0.020 −−− 0.50
Z2 10 2 10
G1 0.310 0.330 7.88 8.38
K1 0.040 −−− 1.02 −−−
____
<¥d ‘="" 7="" 7777717777="" 7="" e1="" 0="" ‘="" l‘r'="" v="" v="" hiflia="" v="" hi]="" moyee="" b2="" el="" topview="" w.="" |:|+he="" ”"f="" 34="" l="" side="" view="" sivle‘="" mm="" cathode="" cathode="" cathode="" cathode="" cathode="" cathode="" cathode="" cathode="" anode="" m="" anode="" n="" anode="" ‘2="" anode="" a="" anode="" m="" anode="" ‘5="" anode="" ‘5="" anode="" ¢="" if="" t="" a="" a="" e="" mademavks="" m="" semxcunduclm="" cnmpnnems="" in="" "sine="" \ghlsmanumhernlpalems="" \rademavks="" dav="" www="" nnserm="" cnmlsmelgdhpmem="" mamng="" gm="">¥d>MC10H016
www.onsemi.com
5
PACKAGE DIMENSIONS
PDIP−16
CASE 648−08
ISSUE V
STYLE 1:
PIN 1. CATHODE
2. CATHODE
3. CATHODE
4. CATHODE
5. CATHODE
6. CATHODE
7. CATHODE
8. CATHODE
9. ANODE
10. ANODE
11. ANODE
12. ANODE
13. ANODE
14. ANODE
15. ANODE
16. ANODE
STYLE 2:
PIN 1. COMMON DRAIN
2. COMMON DRAIN
3. COMMON DRAIN
4. COMMON DRAIN
5. COMMON DRAIN
6. COMMON DRAIN
7. COMMON DRAIN
8. COMMON DRAIN
9. GATE
10. SOURCE
11. GATE
12. SOURCE
13. GATE
14. SOURCE
15. GATE
16. SOURCE
18
16 9
b2
NOTE 8
DA
TOP VIEW
E1
B
b
L
A1
A
CSEATING
PLANE
0.010 CA
SIDE VIEW M
16X
D1
e
A2
NOTE 3
MBM
eB
E
END VIEW
END VIEW
WITH LEADS CONSTRAINED
DIM MIN MAX
INCHES
A−−−− 0.210
A1 0.015 −−−−
b0.014 0.022
C0.008 0.014
D0.735 0.775
D1 0.005 −−−−
e0.100 BSC
E0.300 0.325
M−−−− 10
−−− 5.33
0.38 −−−
0.35 0.56
0.20 0.36
18.67 19.69
0.13 −−−
2.54 BSC
7.62 8.26
−−− 10
MIN MAX
MILLIMETERS
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: INCHES.
3. DIMENSIONS A, A1 AND L ARE MEASURED WITH THE PACK-
AGE SEATED IN JEDEC SEATING PLANE GAUGE GS−3.
4. DIMENSIONS D, D1 AND E1 DO NOT INCLUDE MOLD FLASH
OR PROTRUSIONS. MOLD FLASH OR PROTRUSIONS ARE
NOT TO EXCEED 0.10 INCH.
5. DIMENSION E IS MEASURED AT A POINT 0.015 BELOW DATUM
PLANE H WITH THE LEADS CONSTRAINED PERPENDICULAR
TO DATUM C.
6. DIMENSION eB IS MEASURED AT THE LEAD TIPS WITH THE
LEADS UNCONSTRAINED.
7. DATUM PLANE H IS COINCIDENT WITH THE BOTTOM OF THE
LEADS, WHERE THE LEADS EXIT THE BODY.
8. PACKAGE CONTOUR IS OPTIONAL (ROUNDED OR SQUARE
CORNERS).
E1 0.240 0.280 6.10 7.11
b2
eB −−−− 0.430 −−− 10.92
0.060 TYP 1.52 TYP
c
A2 0.115 0.195 2.92 4.95
L0.115 0.150 2.92 3.81
°°
H
NOTE 5
NOTE 6
M
e/2
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent-Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MC10H016/D
MECL is a trademark of Semiconductor Components Industries, LLC (SCILLC) or its subsidiaries in the United States and/or other countries.
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
Products related to this Datasheet
IC COUNTER 4BIT BINARY 20PLCC
IC COUNTER 4BIT BINARY 20PLCC
IC COUNTER 4BIT BINARY 20PLCC