Wire Pin Connectors

Results: 10
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Pin Diameter
Length - Pin
Length - Overall
Wire Gauge
Insulation Diameter
Insulation
Termination
Features
Color
180599
180599
CONN WIRE PIN TERM 8AWG SOLIS
TE Connectivity AMP Connectors
7,605
In Stock
1 : $3.17000
Bulk
Bulk
Active
Circular - 0.102" (2.60mm) Dia
0.409" (10.39mm)
0.870" (22.10mm)
8 AWG
-
Non-Insulated
Crimp
Brazed Seam
-
322445
322445
CONN TERM RECT TONG 8 AWG
TE Connectivity AMP Connectors
2,457
In Stock
1 : $3.91000
Bulk
Bulk
Active
Rectangular - 0.221" W x 0.048" H (5.61mm x 1.22mm)
-
0.937" (23.80mm)
8 AWG
-
Non-Insulated
Crimp
Brazed Seam, Serrated Termination
-
1651xx
165140
CONN WIRE PIN 16-22AWG SOLIS
TE Connectivity AMP Connectors
2,605
In Stock
1 : $0.73000
Bulk
Bulk
Active
Circular - 0.071" (1.80mm) Dia
0.264" (6.71mm)
0.567" (14.40mm)
16-22 AWG (0.2~1.6mm²)
-
Non-Insulated
Crimp
Serrated Termination
-
CONN TERM RECT 10-12 AWG
322443
CONN TERM RECT 10-12 AWG
TE Connectivity AMP Connectors
0
In Stock
1,754
Marketplace
Check Lead Time
5,000 : $0.93083
Bulk
85 : $1.21906
Bulk
Bulk
Bulk
Active
Rectangular - 0.125" W x 0.039" H (3.18mm ~ 0.98mm)
-
0.871" (22.12mm)
10-12 AWG
-
Non-Insulated
Crimp
Brazed Seam, Serrated Termination
-
CONN TERM RECT TONG 14-16 AWG
322441
CONN TERM RECT TONG 14-16 AWG
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,000 : $1.47143
Bulk
Bulk
Active
Rectangular - 0.125" W x 0.048" H (3.18mm x 1.22mm)
0.457" (11.61mm)
0.863" (21.92mm)
14-16 AWG
-
Non-Insulated
Crimp
Brazed Seam, Serrated Termination
-
165045
165045
CONN WIRE PIN 14-16AWG SOLIS
TE Connectivity AMP Connectors
315
In Stock
Active
Bulk
Active
Circular - 0.070" (1.78mm) Dia
0.265" (6.73mm)
0.565" (14.35mm)
14-16 AWG
-
Non-Insulated
Crimp
Brazed Seam
-
1651xx
165166
CONN WIRE PIN 16-22AWG SOLIS
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
20,000 : $0.42314
Bulk
Bulk
Active
Circular - 0.071" (1.80mm) Dia
0.390" (9.91mm)
0.697" (17.70mm)
16-22 AWG (0.2~1.6mm²)
-
Non-Insulated
Crimp
Serrated Termination
-
CONN TERM RECT 16-22 AWG
323135
CONN TERM RECT 16-22 AWG
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : $1.27397
Bulk
Bulk
Active
Rectangular - 0.125" W x 0.031" H (3.17mm x 0.80mm)
0.500" (12.70mm)
0.681" (17.30mm)
16-22 AWG
-
Non-Insulated
Crimp
Brazed Seam, Serrated Termination
-
736013
736013
CONN WIRE PIN TERM 6AWG SOLIS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
0.169" (4.30mm)
0.709" (18.01mm)
1.236" (31.40mm)
6 AWG
-
Non-Insulated
Crimp
Serrated Termination
-
736014
736014
CONN WIRE PIN TERM 4AWG SOLIS
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
-
0.787" (19.99mm)
1.398" (35.50mm)
4 AWG
-
Non-Insulated
Crimp
-
-
Showing
of 10

Wire Pin Connectors


Wire pin terminals are solderless connectors that are used to make quick and reliable electrical contact to replace bare wire in set screw or clamp connections. These single conductor connectors are available fully insulated or non-insulated and come in a variety of wire gauges. The color of the insulation signifies the wire gauge accepted. They can be circular with a wide variety of pin diameters and lengths, or rectangular with a variety of sizes.