VCOs (Voltage Controlled Oscillators)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency Range | Frequency - Center | Voltage - Supply | Tuning Voltage (VDC) | 2nd Harmonic, Typ (dBc) | Icc Max | Pushing (MHz/V) | Power (dBm) | Phase Noise Typ (dBc/Hz) | Operating Temperature | Package / Case | Size / Dimension | Height | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
135 In Stock | 1 : $35.61000 Strip | Strip | Active | 800 ~ 1600MHz | 1200MHz | 11.5V | 0.5 V ~ 19 V | -10 | 30mA | 2 | 6 ±2 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
17 In Stock | 1 : $35.61000 Strip | Strip | Active | 400 ~ 800MHz | 600MHz | 5V | 0 V ~ 12 V | -5 | 17mA | 5 | 7 ±5 | -105 | -10°C ~ 70°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
25 In Stock | 1 : $34.70000 Strip | Strip | Active | 800 ~ 980MHz | 890MHz | 5V | 0.5 V ~ 5 V | -22 | 25mA | 2 | 3 ±3 | -100 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
15 In Stock | 1 : $35.61000 Strip | Strip | Active | 1750 ~ 2150MHz | 1950MHz | 5V | 0.3 V ~ 4.7 V | -15 | 25mA | 1.5 | 0 ±3 | -97 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) | |||
17 In Stock | 1 : $37.27000 Strip | Strip | Active | 500 ~ 1000MHz | 750MHz | 12V | 0.5 V ~ 18 V | -5 | 20mA | 2 | 7 ±3 | -104 | -40°C ~ 85°C | 16-QFN, Variant | 0.500" L x 0.500" W (12.70mm x 12.70mm) | 0.150" (3.81mm) |