USB, DVI, HDMI Connector Assemblies

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
47589-0001
0475890001
CONN RCPT MICRO USB AB 5P SMD RA
Molex
1,244
In Stock
1 : $1.09000
Cut Tape (CT)
1,500 : $0.65544
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
-
Surface Mount, Right Angle; Through Hole
Bottom Mount, Horizontal
Solder
Pick and Place, Solder Retention
-
-35°C ~ 85°C
1
1A, 1.8A
30VAC
10000
Shielded
10118192-0002LF
10118192-0002LF
CONN RCPT USB2.0 MICRO B SMD R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $0.55000
Cut Tape (CT)
1,500 : $0.33237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro B
5
Receptacle
USB 2.0
Surface Mount, Right Angle
Horizontal
Solder
Solder Retention
-
-30°C ~ 80°C
1
1.8A
100VAC
10000
Shielded
Showing
of 2

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).