Trimmers, Variable Capacitors

Results: 29
Stocking Options
Environmental Options
Media
Marketplace Product
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
TZS2 Series
TZY2R200A001R00
CAP TRIMMER 4.5-20PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.5 ~ 20pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2R250A001R00
CAP TRIMMER 5.5-25PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
5.5 ~ 25pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z030A001R00
CAP TRIMMER 1.5-3PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1.5 ~ 3pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z060A001R00
CAP TRIMMER 2.5-6PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
2.5 ~ 6pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z100A001R00
CAP TRIMMER 3-10PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
3 ~ 10pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z2R5A001R00
CAP TRIMMER 0.65-2.5PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.43903
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
0.65 ~ 2.5pF
Top
25 V
Ceramic
200 @ 200MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2K450A001R00
CAP TRIMMER 8-45PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.52130
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
8 ~ 45pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z010A001R00
CAP TRIMMER 0.5-1PF 25V SMD
Murata Electronics
0
In Stock
2,000 : $0.61871
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
0.5 ~ 1pF
Top
25 V
Ceramic
200 @ 200MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2R250AC01R00
CAP TRIMMER 5.5-25PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
5.5 ~ 25pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z060AC01R00
CAP TRIMMER 2.5-6PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
2.5 ~ 6pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z100AC01R00
CAP TRIMMER 3-10PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
3 ~ 10pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2R200AC01R00
CAP TRIMMER 4.5-20PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
4.5 ~ 20pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z030AC01R00
CAP TRIMMER 1.5-3PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1.5 ~ 3pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z2R5AC01R00
CAP TRIMMER 1-2.5PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 ~ 2.5pF
Top
25 V
Ceramic
200 @ 200MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2K450AC01R00
CAP TRIMMER 8-45PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
8 ~ 45pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2K450A001B00
CAP TRIMMER 8-45PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
8 ~ 45pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2R200A001B00
CAP TRIMMER 4.5-20PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
4.5 ~ 20pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2R250A001B00
CAP TRIMMER 5.5-25PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
5.5 ~ 25pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z010A001B00
CAP TRIMMER 0.5-1PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
0.5 ~ 1pF
Top
25 V
Ceramic
200 @ 200MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z030A001B00
CAP TRIMMER 1.5-3PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
1.5 ~ 3pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z060A001B00
CAP TRIMMER 2.5-6PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
2.5 ~ 6pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z100A001B00
CAP TRIMMER 3-10PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
3 ~ 10pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z2R5A001B00
CAP TRIMMER 0.65-2.5PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
0.65 ~ 2.5pF
Top
25 V
Ceramic
200 @ 200MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2R200AC01B00
CAP TRIMMER 4.5-20PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
4.5 ~ 20pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
TZY2Z100AC01B00
CAP TRIMMER 3-10PF 25V SMD
Murata Electronics
0
In Stock
Obsolete
Bulk
Obsolete
3 ~ 10pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
Showing
of 29

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.