Trimmers, Variable Capacitors

Results: 24
Stocking Options
Environmental Options
Media
Exclude
24Results

Showing
of 24
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
JZ-JZ_HV-SERIES
CAP TRIMMER 2-6PF 125V SMD
Knowles Voltronics
155,231
In Stock
1 : $3.79000
Cut Tape (CT)
1,000 : $1.69413
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
125 V
Ceramic
1000 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 1.5-3PF 125V SMD
Knowles Voltronics
67,147
In Stock
1 : $3.79000
Cut Tape (CT)
1,000 : $1.69258
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
125 V
Ceramic
500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 1.5-3PF 125V SMD
Knowles Voltronics
91,460
In Stock
1 : $3.88000
Cut Tape (CT)
1,000 : $1.74313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 2-6PF 125V SMD
Knowles Voltronics
1,420
In Stock
1 : $3.88000
Cut Tape (CT)
1,000 : $1.74313
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 5.5-30PF 125V SMD
Knowles Voltronics
25,493
In Stock
1 : $4.31000
Cut Tape (CT)
1,000 : $1.97584
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
125 V
Ceramic
200 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 5.5-30PF 125V SMD
Knowles Voltronics
2,481
In Stock
1 : $4.38000
Cut Tape (CT)
1,000 : $2.01878
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
125 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 3-15PF 125V SMD
Knowles Voltronics
53,402
In Stock
1 : $4.43000
Cut Tape (CT)
1,000 : $1.91979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 15pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 2-10PF 125V SMD
Knowles Voltronics
15,389
In Stock
1 : $4.43000
Cut Tape (CT)
1,000 : $2.04390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 4.5-20PF 125V SMD
Knowles Voltronics
7,686
In Stock
1 : $4.43000
Cut Tape (CT)
1,000 : $2.04390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
125 V
Ceramic
1500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 8-40PF 125V SMD
Knowles Voltronics
7,331
In Stock
1 : $4.44000
Cut Tape (CT)
1,000 : $2.05523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 40pF
Top
125 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 4.5-20PF 125V SMD
Knowles Voltronics
11,343
In Stock
1 : $4.50000
Cut Tape (CT)
1,000 : $2.08279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 2-10PF 125V SMD
Knowles Voltronics
8,478
In Stock
1 : $4.50000
Cut Tape (CT)
1,000 : $2.08279
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 3-15PF 125V SMD
Knowles Voltronics
8,552
In Stock
1 : $4.57000
Cut Tape (CT)
1,000 : $2.12328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 15pF
Top
125 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 8-50PF 125V SMD
Knowles Voltronics
2,731
In Stock
1 : $5.77000
Cut Tape (CT)
1,000 : $2.81428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 50pF
Top
125 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 8-50PF 350V SMD
Knowles Voltronics
3,776
In Stock
1 : $5.95000
Cut Tape (CT)
1,000 : $3.00490
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 50pF
Top
350 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 8-50PF 125V SMD
Knowles Voltronics
40,090
In Stock
1 : $6.80000
Cut Tape (CT)
1,000 : $3.42084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 50pF
Top
125 V
Ceramic
200 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 2-6PF 350V SMD
Knowles Voltronics
887
In Stock
1 : $6.19000
Cut Tape (CT)
1,000 : $3.05073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 6pF
Top
350 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 5.5-30PF 350V SMD
Knowles Voltronics
1,103
In Stock
1 : $6.78000
Cut Tape (CT)
1,000 : $3.39729
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.5 ~ 30pF
Top
350 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 2-10PF 350V SMD
Knowles Voltronics
1,920
In Stock
1 : $7.05000
Cut Tape (CT)
1,000 : $3.56233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 ~ 10pF
Top
350 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 3-15PF 350V SMD
Knowles Voltronics
1,856
In Stock
1 : $7.05000
Cut Tape (CT)
1,000 : $3.56233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3 ~ 15pF
Top
350 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 4.5-20PF 350V SMD
Knowles Voltronics
1,853
In Stock
1 : $7.05000
Cut Tape (CT)
1,000 : $3.56233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5 ~ 20pF
Top
350 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR030HV
CAP TRIMMER 1.5-3PF 350V SMD
Knowles Voltronics
778
In Stock
1 : $6.19000
Cut Tape (CT)
1,000 : $3.05073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.5 ~ 3pF
Top
350 V
Ceramic
500 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JR_JR_HV-SERIES
CAP TRIMMER 8-40PF 350V SMD
Knowles Voltronics
1,933
In Stock
1 : $6.87000
Cut Tape (CT)
1,000 : $3.45941
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 40pF
Top
350 V
Ceramic
200 @ 1MHz
0.138" L x 0.122" W (3.50mm x 3.10mm)
0.045" (1.15mm)
-40°C ~ 85°C
Surface Mount
General Purpose
JZ-JZ_HV-SERIES
CAP TRIMMER 8-40PF 125V SMD
Knowles Voltronics
0
In Stock
Check Lead Time
1 : $4.36000
Cut Tape (CT)
1,000 : $2.01159
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
8 ~ 40pF
Top
125 V
Ceramic
200 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.057" (1.45mm)
-40°C ~ 85°C
Surface Mount
General Purpose
Showing
of 24

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.