Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,497 In Stock | 1 : $0.25000 Cut Tape (CT) 8,000 : $0.03856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.7V @ 100µA | ±20V | 9.1 pF @ 3 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
42,687 In Stock | 1 : $0.29000 Cut Tape (CT) 3,000 : $0.04935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | 1.7V @ 100µA | ±20V | 9.1 pF @ 3 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | USM | SC-70, SOT-323 | |||
21,085 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.05393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | 1.1V @ 100µA | ±10V | 9.3 pF @ 3 V | - | 150mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | USM | SC-70, SOT-323 | |||
35,555 In Stock | 1 : $0.62000 Cut Tape (CT) 3,000 : $0.09888 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 400mA (Ta) | 3.3V, 10V | 700mOhm @ 200MA, 10V | 1.8V @ 100µA | ±20V | 20 pF @ 5 V | - | 150mW (Ta) | 150°C | - | - | Surface Mount | USM | SC-70, SOT-323 | |||
5,776 In Stock | 1 : $0.28000 Cut Tape (CT) 10,000 : $0.05398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.2V, 4V | 8Ohm @ 50mA, 4V | 1V @ 1mA | ±10V | 12.2 pF @ 3 V | - | 100mW (Ta) | 150°C | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
2,005 In Stock | 1 : $0.50000 Cut Tape (CT) 4,000 : $0.10637 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | ±20V | 7.8 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | ESV | SOT-553 | |||
2,122 In Stock | 1 : $0.50000 Cut Tape (CT) 3,000 : $0.11236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | - | ±20V | 7.8 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | 10,000 : $0.08572 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | 1.1V @ 100µA | ±10V | 9.3 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
0 In Stock | 1 : $0.34000 Cut Tape (CT) 3,000 : $0.06738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | ±20V | 7.8 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SSM | SC-75, SOT-416 | |||
0 In Stock | 1 : $0.46000 Cut Tape (CT) 10,000 : $0.07951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 12Ohm @ 10mA, 4V | - | ±20V | 9.1 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
0 In Stock | 1 : $0.48000 Cut Tape (CT) 10,000 : $0.08572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 8Ohm @ 10mA, 4V | 1.1V @ 100µA | ±10V | 11 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 180mA (Ta) | 1.2V, 4V | 3Ohm @ 50mA, 4V | 1V @ 1mA | ±10V | 9.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 100mA (Ta) | 2.5V, 4V | 4Ohm @ 10mA, 4V | 1.5V @ 100µA | ±20V | 7.8 pF @ 3 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | CST3 | SC-101, SOT-883 | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 100mA (Ta) | 1.5V, 4V | 3Ohm @ 10mA, 4V | - | ±10V | 9.3 pF @ 3 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | 5-SSOP | 5-TSSOP, SC-70-5, SOT-353 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 20 V | 1.2A (Ta) | 4V, 10V | 310mOhm @ 600mA, 10V | 2.3V @ 100µA | ±20V | 36 pF @ 10 V | - | 500mW (Ta) | 150°C (TJ) | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 3.2A (Ta) | 2.5V, 4V | 120mOhm @ 1.6A, 4V | - | ±10V | 152 pF @ 10 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | TSM | TO-236-3, SC-59, SOT-23-3 |