TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,415 In Stock | 1 : $1.80000 Cut Tape (CT) 2,500 : $0.38805 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 58.1V | 64.6V | 92V | 16.3A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2,500 : $0.44358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 70.1V | 77.9V | 113V | 13.3A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2,500 : $0.44358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 10.2V | 11.4V | 16.7V | 90A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2,500 : $0.44358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 11.1V | 12.4V | 18.2V | 82A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2,500 : $0.44358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 64.1V | 71.3V | 103V | 14.6A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2,500 : $0.44358 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 8.55V | 9.5V | 14.5V | 103A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC | |||
0 In Stock Check Lead Time | 2,500 : $0.55447 Tape & Reel (TR) | Tape & Reel (TR) | Active | Zener | 1 | 77.8V | 86.5V | 125V | 12A | 1500W (1.5kW) | No | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | SMC |