Mixed Technology

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Supplier Device Package
14-TSSOP14-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Clamping
Technology
Number of Circuits
Applications
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP EPad
PCLT-2AT4-TR
TVS DEVICE MIXED 14TSSOP
STMicroelectronics
3,493
In Stock
1 : $4.45000
Cut Tape (CT)
2,500 : $2.16516
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Mixed Technology
2
General Purpose
Surface Mount
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-TSSOP
14-TSSOP EPad
PCLT-2AT4
TVS DEVICE MIXED 14TSSOP
STMicroelectronics
0
In Stock
Check Lead Time
1 : $4.45000
Tube
Tube
Active
-
Mixed Technology
2
General Purpose
Surface Mount
14-TSSOP (0.173", 4.40mm Width) Exposed Pad
14-TSSOP-EP
Showing
of 2

Mixed Technology


Products in the mixed technology TVS (Transient Voltage Suppressor) family are over-voltage protection products which incorporate protection mechanisms based on multiple technologies, such as a series connected MOV (Metal Oxide Varistor) and GDT (Gas Discharge Tube) used to obtain both low leakage currents and a self-resetting, clamping operating characteristic.