Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $14.64000 Tray | Tray | Active | Through Hole | DPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
14 In Stock | 1 : $25.61000 Tray | Tray | Active | Through Hole, Right Angle | 4PDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
37 In Stock | 1 : $27.64000 Tray | Tray | Active | Through Hole, Right Angle | 4PDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : $17.42660 Tray | Tray | Active | Through Hole | DPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
0 In Stock Check Lead Time | 50 : $17.90540 Tray | Tray | Active | Through Hole | DPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 4PDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole, Right Angle | DPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole, Right Angle | DPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C | |||
0 In Stock | Obsolete | Tray | Obsolete | Through Hole | 4PDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 12.70mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -20°C ~ 85°C |