Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89 In Stock | 1 : $5.32000 Bulk | Bulk | Active | Surface Mount, Right Angle | SPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
48 In Stock | 1 : $7.85000 Bulk | Bulk | Active | Surface Mount, Right Angle | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
67 In Stock | 1 : $8.23000 Bulk | Bulk | Active | Surface Mount, Right Angle | SPDT | On-Off-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
10 In Stock | 1 : $7.85000 Bulk | Bulk | Active | Surface Mount, Right Angle | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
12 In Stock | 1 : $13.67000 Bulk | Bulk | Active | Surface Mount, Right Angle | SPDT | On-On | 50mA (AC/DC) | 48 V | 48 V | Locking Lever | 11.50mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount, Right Angle | SPDT | On-Mom | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount, Right Angle | SPDT | On-Mom | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount, Right Angle | SPDT | Mom-Off-Mom | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount, Right Angle | SPDT | Mom-Off-Mom | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount, Right Angle | SPDT | On-Off-Mom | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Surface Mount, Right Angle | SPDT | On-Off-Mom | 50mA (AC/DC) | 48 V | 48 V | Standard Round | 6.00mm | Non-Illuminated | - | - | Gull Wing | - | Unthreaded | - | - | -40°C ~ 85°C |