TRIACs

Results: 23
Stocking Options
Environmental Options
Media
Exclude
23Results
Applied FiltersRemove All

Showing
of 23
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Triac Type
Voltage - Off State
Current - On State (It (RMS)) (Max)
Voltage - Gate Trigger (Vgt) (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
Current - Gate Trigger (Igt) (Max)
Current - Hold (Ih) (Max)
Configuration
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S8012DRP
TRIAC ALTERNISTOR 400V 8A TO252
Littelfuse Inc.
2,361
In Stock
1 : $3.83000
Cut Tape (CT)
2,500 : $1.62032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
2,435
In Stock
1 : $4.09000
Cut Tape (CT)
2,500 : $1.43761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
SJ6040R2TP
TRIAC 600V 8A TO220AB
Littelfuse Inc.
1,000
In Stock
1 : $4.86000
Tube
Tube
Active
Standard
600 V
8 A
1.3 V
83A, 100A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3
TO-220AB
Q4015LTHTP
TRIAC 600V 8A ITO220AB
Littelfuse Inc.
965
In Stock
1 : $4.97000
Tube
Tube
Active
Standard
600 V
8 A
1.3 V
83A, 100A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-220-3 Full Pack, Isolated Tab
ITO-220AB
SJ6025N2RP
TRIAC 600V 8A TO263
Littelfuse Inc.
1,000
In Stock
1 : $5.61000
Tube
Tube
Active
Standard
600 V
8 A
1.3 V
83A, 100A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
SJ6025N2RP
TRIAC 600V 8A TO263
Littelfuse Inc.
500
In Stock
1 : $6.54000
Cut Tape (CT)
500 : $2.20828
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
8 A
1.3 V
83A, 100A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-263 (D2PAK)
S8012DRP
TRIAC ALTERNISTOR 400V 8A TO252
Littelfuse Inc.
2,616
In Stock
1 : $3.81000
Cut Tape (CT)
2,500 : $1.31005
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
485
In Stock
1 : $4.09000
Cut Tape (CT)
2,500 : $1.44018
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 400V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $1.60363
Tape & Reel (TR)
Tape & Reel (TR)
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 400V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.60364
Tube
Tube
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 400V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.61399
Tube
Tube
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 400V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.62032
Tube
Tube
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TRIAC ALTERNSTR 400V 8A TO251AA
TRIAC ALTERNSTR 400V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.63657
Tube
Tube
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
TRIAC ALTERNSTR 400V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.65624
Tube
Tube
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
TRIAC ALTERNSTR 400V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.65624
Tube
Tube
Active
Alternistor - Snubberless
400 V
8 A
1.3 V
70A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.76733
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
2,500 : $1.76734
Tape & Reel (TR)
Tape & Reel (TR)
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-251-3 Short Leads, IPAK, TO-251AA
TRIAC ALTERNSTR 600V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.76733
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
0
In Stock
750
Factory
Check Lead Time
750 : $1.77113
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
S8012DRP
TRIAC ALTERNISTOR 600V 8A TO252
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.77431
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252 (DPAK)
TO-251-3 Short Leads, IPAK, TO-251AA
TRIAC ALTERNSTR 600V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.81655
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
35 mA
35 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
TRIAC ALTERNSTR 600V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.83303
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
TO-251-3 Short Leads, IPAK, TO-251AA
TRIAC ALTERNSTR 600V 8A TO251AA
Littelfuse Inc.
0
In Stock
Check Lead Time
750 : $1.84928
Tube
Tube
Active
Alternistor - Snubberless
600 V
8 A
1.3 V
70A, 84A
10 mA
25 mA
Single
-40°C ~ 150°C (TJ)
Through Hole
TO-251-3 Short Leads, IPAK, TO-251AA
TO-251AA
Showing
of 23

TRIACs


Thyristors conduct AC (alternating current) in one direction or one half of an AC cycle. A TRIAC (triode AC) conducts current in either direction when its gate is triggered. Other names include bidirectional triode thyristor or bilateral triode thyristor. TRIAC types are snubberless, alternistor, internally triggered, logic gate and standard which are chassis, surface or through-hole mount. Selection is by off state voltage, on state current, hold current and gate trigger voltage.