Test Points

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Color
Hole Diameter
Size / Dimension
Height
Plating
Material - Insulation
Material - Body
5019
5019
PC TEST POINT MINIATURE
Keystone Electronics
37,444
In Stock
1 : $0.51000
Cut Tape (CT)
1,000 : $0.22586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PC Test Point, Miniature
Surface Mount
-
-
0.150" L x 0.080" W (3.81mm x 2.03mm)
0.090" (2.29mm)
Silver
No Insulation
Phosphor Bronze
5002
5002
PC TEST POINT MINIATURE WHITE
Keystone Electronics
118,505
In Stock
1 : $0.57000
Bulk
Bulk
Active
PC Test Point, Miniature
Through Hole
White
0.040" (1.02mm)
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
5010
5010
PC TEST POINT MULTIPURPOSE RED
Keystone Electronics
58,743
In Stock
157,300
Factory
1 : $0.57000
Bulk
Bulk
Active
PC Test Point, Multipurpose
Through Hole
Red
0.063" (1.60mm)
0.125" Dia x 0.320" L (3.18mm x 8.13mm)
-
Silver
Nylon 46, UL 94V-0
Phosphor Bronze
Showing
of 3

Test Points


Test Points are used specifically to provide an electrical connection between a piece of test equipment and a circuit. The types of PC Test Points are Jack, Compact, Large Profile, Loop, Low Profile, Miniature, Multipurpose, R/A (right angle), R/A Double Loop, Slotted, and a Standard Hook with heights ranging from 0.045” (1.15mm) to 1.312” (33.33mm).