BNC Interface

Results: 2
Cable Length
5.0" (127.00mm)12.0" (304.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Temperature Range
Material - Insulation
Color
501-1130
2630
TEST LEAD BNC TO GATOR 5"
Pomona Electronics
391
In Stock
1 : $23.57000
Bulk
Bulk
ActiveBNC to AlligatorBNC, Female Socket (Jack)Alligator Clip, Insulated (2)5.0" (127.00mm)18 AWG-150VAC122°F (50°C)Poly-Vinyl Chloride (PVC)Black and Red
EM2630-12#
EM2630-12#
TEST LEAD BNC TO GATOR 12"
Pomona Electronics
8
In Stock
1 : $31.53000
Bulk
Bulk
ActiveBNC to AlligatorBNC, Female Socket (Jack)Alligator Clip, Insulated (2)12.0" (304.80mm)18 AWG-150VAC122°F (50°C)Poly-Vinyl Chloride (PVC)Black and Red
Showing
of 2

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.