Terminal Strips and Turret Boards

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Terminal Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Board Size
Material - Board
Features
Material Flammability Rating
809
TERM LUG STRIP 3POS 0.375" SNGLE
Keystone Electronics
1,877
In Stock
1 : $1.34000
Bulk
-
Bulk
Active
Terminal Lug Strip
Terminal Lug, Single End
3 (2 + 1 Ground)
0.375" (9.53mm)
1
-
1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm)
XP Phenolic
Standard Strip
-
804
TERM LUG STRIP 2POS SINGLE
Keystone Electronics
167
In Stock
3,200
Factory
1 : $1.18000
Bulk
-
Bulk
Active
Terminal Lug Strip
Terminal Lug, Single End
2 (1 + 1 Ground)
-
1
-
0.375" L x 0.750" W x 0.062" H (9.53mm x 19.05mm x 1.57mm)
XP Phenolic
Standard Strip
-
801
TERM LUG STRIP 2POS SINGLE
Keystone Electronics
326
In Stock
2,600
Factory
1 : $1.23000
Bulk
-
Bulk
Active
Terminal Lug Strip
Terminal Lug, Single End
2 (1 + 1 Ground)
-
1
-
0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm)
XP Phenolic
Standard Strip
-
Showing
of 3

Terminal Strips and Turret Boards


Products in the terminal strip and turret board family are interconnect products consisting of an array of solderable terminals or terminal posts mounted to a sheet of insulating material, most commonly used as a junction point between the inner workings of a device or system and the external wiring connected to it during the course of installation. Relatively simple and inexpensive to produce, they're often found in older equipment, though solderless terminal blocks are generally preferred for such tasks in modern applications.