Tactile Switches

Results: 32
Stocking Options
Environmental Options
Media
Exclude
32Results
Applied FiltersRemove All

Showing
of 32
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
PTS636 Series
PTS636SM43SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
33,523
In Stock
1 : $0.28000
Cut Tape (CT)
1,500 : $0.16359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SM50JSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
13,708
In Stock
1 : $0.29000
Cut Tape (CT)
1,500 : $0.17304
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SK25FSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
35,554
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SP43 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
11,487
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
320gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SL43 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
8,308
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
130gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SK43 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
7,192
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SP50 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
5,354
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
320gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SM50 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
4,721
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SL50 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
2,159
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
130gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SP43SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10,108
In Stock
1 : $0.28000
Cut Tape (CT)
1,500 : $0.16359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
320gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SL43SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
9,475
In Stock
1 : $0.28000
Cut Tape (CT)
1,500 : $0.16359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
130gf
IP40
-
-40°C ~ 90°C
PTS636 SK25J SMTR LFS
PTS636SK25JSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
28,244
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SMG25JSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
18,676
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SM25JSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
16,312
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 SKG25J SMTR LFS
PTS636SKG25JSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10,928
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SM25FSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
10,375
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
SMD (SMT) Tab
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SM25SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
8,672
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SMG25SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
8,074
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.13663
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SKG25SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
7,706
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.18804
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
2.50mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SK50 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
3,014
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
5.00mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636 SK43 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
2,853
In Stock
1,500 : $0.16359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636 SP50 SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
4,278
In Stock
1 : $0.27000
Cut Tape (CT)
1,500 : $0.15857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
Gull Wing
6.00mm x 3.50mm
Non-Illuminated
-
-
320gf
IP40
-
-40°C ~ 90°C
PTS636 SK50J SMTR LFS
PTS636 SK50J SMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
5,475
In Stock
1 : $0.31000
Cut Tape (CT)
1,500 : $0.19260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
5.00mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 SK43J SMTR LFS
PTS636SK43JSMTR LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
704
In Stock
1 : $0.31000
Cut Tape (CT)
1,500 : $0.18479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Surface Mount
4.30mm
-
Top Actuated
J Lead
6.00mm x 3.50mm
Non-Illuminated
-
-
250gf
IP40
-
-40°C ~ 90°C
PTS636 Series
PTS636SM43 LFS
SWITCH TACTILE SPST-NO 0.05A 12V
C&K
3
In Stock
1 : $0.21000
Bulk
Bulk
Active
SPST-NO
Off-Mom
0.05A @ 12VDC
Rectangular Button
Through Hole
4.30mm
-
Top Actuated
PC Pin
6.00mm x 3.50mm
Non-Illuminated
-
-
180gf
IP40
-
-40°C ~ 90°C
Showing
of 32

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.