Tactile Switches

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Switch Function
Contact Rating @ Voltage
Actuator Type
Mounting Type
Actuator Height off PCB, Vertical
Actuator Length, Right Angle
Actuator Orientation
Termination Style
Outline
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Operating Force
Ingress Protection
Features
Operating Temperature
NANOT 240 AS
NANOT 160 AS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
39,135
In Stock
1 : $0.57000
Cut Tape (CT)
8,000 : $0.25271
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
2.10mm x 1.65mm
Non-Illuminated
-
-
160gf
IP57 - Dust Protected, Waterproof
-
-40°C ~ 85°C
NANOT 240 AS
NANOT 240 AS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
12,361
In Stock
1 : $0.57000
Cut Tape (CT)
8,000 : $0.31588
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
2.10mm x 1.65mm
Non-Illuminated
-
-
240gf
IP57 - Dust Protected, Waterproof
-
-40°C ~ 85°C
NANOT 240 AS
NANOT 100 AS
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
4,959
In Stock
1 : $0.60000
Cut Tape (CT)
8,000 : $0.30479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount
0.55mm
-
Top Actuated
SMD (SMT) Tab
2.10mm x 1.65mm
Non-Illuminated
-
-
100gf
IP57 - Dust Protected, Waterproof
-
-40°C ~ 85°C
NAN0T240BP
NANOT 240 BP
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
3,615
In Stock
1 : $0.65000
Cut Tape (CT)
7,500 : $0.32856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount, Right Angle
-
0.60mm
Side Actuated
SMD (SMT) Tab
2.20mm x 1.65mm
Non-Illuminated
-
-
240gf
IP57 - Dust Protected, Waterproof
-
-40°C ~ 85°C
NAN0T240BP
NANOT 160 BP
SWITCH TACTILE SPST-NO 0.02A 15V
C&K
596
In Stock
1 : $0.60000
Cut Tape (CT)
7,500 : $0.32856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST-NO
Off-Mom
0.02A @ 15VDC
Standard
Surface Mount, Right Angle
-
0.60mm
Side Actuated
SMD (SMT) Tab
2.20mm x 1.65mm
Non-Illuminated
-
-
160gf
IP57 - Dust Protected, Waterproof
-
-40°C ~ 85°C
Showing
of 5

Tactile Switches


Tactile Switches are an electromechanical device used to start or stop current flow along a circuit. Devices in this family are often very small and are turned on or off through the use of an actuator that is depressed into the unit’s body. These devices also provide feedback to the user through an audible click and/or a change in pressure upon reaching the trigger point. The operating force ranges from 50gf to 970gf.