Navigation Switches, Joystick

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Actuator Type
Switch Function
Functions, Extra
Output
Voltage - Supply
Current Rating (Amps)
Voltage Rating - DC
Contact Material
Contact Finish
Mounting Type
Termination Style
Operating Temperature
Panel Cutout Dimensions
Ingress Protection
Features
CJ25-82010
CJ25-82010
SWITCH JOYSTICK DGTL 10MA 5V
Nidec Components Corporation
8
In Stock
1 : $127.98000
Tray
Tray
Active
Joystick, 2 - Axis
Joystick
8-Way Directional, Center Select
-
Digital (Mechanical Switch)
5VDC
10mA (DC)
5 V
-
-
Panel Mount
Connector
0°C ~ 50°C
Circular - 17.20mm Dia
-
-
CJ25-42010
CJ25-42010
SWITCH JOYSTICK DGTL 10MA 5V
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : $127.98000
Tray
Tray
Active
Joystick, 2 - Axis
Joystick
4-Way Directional, Center Select
-
Digital (Mechanical Switch)
5VDC
10mA (DC)
5 V
-
-
Panel Mount
Connector
0°C ~ 50°C
Circular - 17.20mm Dia
-
-
Showing
of 2

Navigation Switches, Joystick


Products in the joystick and navigation switch family are component-level electromechanical items commonly used in human interface applications for multi-axis directional control, such as in game controllers. Products providing simple two-state contact closure outputs are included, as well as devices offering proportional outputs that indicate the magnitude of actuator travel in addition to direction.