Solid State Relays (SSR)

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
6,519
In Stock
1 : $2.11000
Cut Tape (CT)
2,500 : $1.21488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
4-SMD, Gull Wing
4-SOP
4-SMD Pkg
TLP174GA(F)
SSR RELAY SPST-NO 120MA 0-400V
Toshiba Semiconductor and Storage
80
In Stock
1 : $2.11000
Tube
Tube
Last Time Buy
Surface Mount
SPST-NO (1 Form A)
AC, DC
1.15VDC
0 V ~ 400 V
120 mA
35 Ohms
Gull Wing
4-SMD, Gull Wing
4-SOP
Showing
of 2

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.