Single Bipolar Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,040 In Stock | 1 : $0.19000 Cut Tape (CT) 10,000 : $0.02953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 100 mA | 30 V | 600mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
7,712 In Stock | 1 : $1.36000 Cut Tape (CT) 1,000 : $0.38362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 180mV @ 200mA, 2A | 100nA (ICBO) | 120 @ 500mA, 2V | 800 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) | ||
3,123 In Stock | 1 : $1.22000 Cut Tape (CT) 4,000 : $0.28244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2 A | 100 V | 180mV @ 200mA, 2A | 100nA (ICBO) | 120 @ 500mA, 2V | 800 mW | 100MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-261-4, TO-261AA | SOT-223 (TO-261) |