Rotary Potentiometers, Rheostats

Results: 16
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance (Ohms)
Tolerance
Power (Watts)
Built in Switch
Number of Turns
Features
Taper
Number of Gangs
Adjustment Type
Temperature Coefficient
Rotation
Resistive Material
Termination Style
Actuator Type
Actuator Length
Actuator Diameter
Bushing Thread
Mounting Type
39SA-1RB-103
39SA-1RB-103
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
321
In Stock
Active
Tray
Active
10k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39LB-1PB-103
39LB-1PB-103
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
202
In Stock
1 : $64.26000
Tray
Tray
Active
10k
±20%
0.25W, 1/4W
Momentary Push, SPST
1.0
-
Linear
1
Top Adjustment
-
230°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39LA-1PB-Series
39LA-1PB-103
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
91
In Stock
1 : $31.24000
Tray
Tray
Active
10k
±20%
0.25W, 1/4W
Momentary Push, SPST
1.0
-
Linear
1
Top Adjustment
-
230°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SB-1RB
39SB-1RB-104
POT 100K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
39
In Stock
1 : $33.58000
Tray
Tray
Active
100k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SB-1NB-103
39SB-1NB-103
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
17
In Stock
1 : $23.81000
Tray
Tray
Active
10k
±20%
0.25W, 1/4W
None
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SB-1RB
39SB-1RB-103
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
1 : $33.47000
Tray
Tray
Active
10k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SA-1NB-Series
39SA-1NB-203
POT 20K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $12.13640
Tray
Tray
Active
20k
±20%
0.25W, 1/4W
None
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SA-1NB-Series
39SA-1NB-103
POT 10K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $13.32912
Tray
Tray
Active
10k
±20%
0.25W, 1/4W
None
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SA-1NB-Series
39SA-1NB-503
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $13.32912
Tray
Tray
Active
50k
±20%
0.25W, 1/4W
None
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39LA-1PB-Series
39LA-1PB-203
POT 20K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $14.49518
Tray
Tray
Active
20k
±20%
0.25W, 1/4W
Momentary Push, SPST
1.0
-
Linear
1
Top Adjustment
-
230°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39LA-1PB-Series
39LA-1PB-503
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $14.49518
Tray
Tray
Active
50k
±20%
0.25W, 1/4W
Momentary Push, SPST
1.0
-
Linear
1
Top Adjustment
-
230°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SA-1RB-Series
39SB-1RD-104
POT 100K OHM 1/8W PLASTIC LOG
Bourns Inc.
0
In Stock
Check Lead Time
500 : $16.71156
Tray
Tray
Active
100k
±20%
0.125W, 1/8W
Rotary, SPST
1.0
-
Logarithmic
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SA-1RB-Series
39SA-1RB-203
POT 20K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $18.98952
Tray
Tray
Active
20k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SA-1RB-Series
39SA-1RB-503
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $18.98952
Tray
Tray
Active
50k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Slotted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SB-1RB
39SB-1RB-502
POT 5K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $18.98952
Tray
Tray
Active
5k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
39SB-1RB
39SB-1RB-503
POT 50K OHM 1/4W PLASTIC LINEAR
Bourns Inc.
0
In Stock
Check Lead Time
500 : $18.98952
Tray
Tray
Active
50k
±20%
0.25W, 1/4W
Rotary, SPST
1.0
-
Linear
1
Top Adjustment
-
270°
Conductive Plastic
PC Pins
Flatted
0.500" (12.70mm)
0.125" (3.18mm)
1/4-28
Panel Mount
Showing
of 16

Rotary Potentiometers, Rheostats


A rotary potentiometer (Pot) is a three-terminal device that employs a resistive element and a rotating contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Potentiometers are selected by the resistance value of the element, degree of rotation/number of turns, linear or logarithmic taper, power dissipation, number of ganged elements, resistive material and termination style. Some have built-in switch contacts.