Rotary Potentiometers, Rheostats
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance (Ohms) | Tolerance | Power (Watts) | Built in Switch | Number of Turns | Features | Taper | Number of Gangs | Adjustment Type | Temperature Coefficient | Rotation | Resistive Material | Termination Style | Actuator Type | Actuator Length | Actuator Diameter | Bushing Thread | Mounting Type | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
814 In Stock | 1 : $53.52000 Bag | Bag | Active | 5k | ±20% | 0.19W | None | 3.0 | Long Life | Linear | 1 | User Defined | ±400ppm/°C | 1080° | Conductive Plastic | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
273 In Stock | 1 : $53.52000 Bulk | Bulk | Active | 10k | ±20% | 0.19W | None | 3.0 | Long Life | Linear | 1 | User Defined | ±400ppm/°C | 1080° | Conductive Plastic | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount | |||
0 In Stock Check Lead Time | 20 : $55.77200 Bulk | Bulk | Active | 20k | ±20% | 0.19W | None | 3.0 | Long Life | Linear | 1 | User Defined | ±400ppm/°C | 1080° | Conductive Plastic | Solder Lug | Slotted | 0.650" (16.50mm) | 0.118" (3.00mm) | M6 x 0.75 | Panel Mount |