Rocker Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Actuator Type | Color - Actuator/Cap | Actuator Marking | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature | Approval Agency | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 In Stock | 1 : $16.49000 Box | Box | Active | Panel Mount, Snap-In | SPST | On-Off | 15A (AC) | 127 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | -10°C ~ 70°C | cULus | |||
40 In Stock | 1 : $18.43000 Box | Box | Active | Panel Mount, Snap-In | SPDT | On-Off-On | 15A (AC) | 127 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | -10°C ~ 70°C | cULus | |||
40 In Stock | 1 : $21.83000 Box | Box | Active | Panel Mount, Snap-In | SPDT | On-On | 15A (AC) | 127 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | -10°C ~ 70°C | cULus | |||
40 In Stock | 1 : $27.96000 Box | Box | Active | Panel Mount, Snap-In | SPDT | Mom-Off-Mom | 15A (AC) | 127 V | Concave (Curved) | Black | No Marking | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | - | -10°C ~ 70°C | cULus |