u-blox RF Transceiver Modules and Modems

Results: 393
Stocking Options
Environmental Options
Media
Exclude
393Results
Applied FiltersRemove All

Showing
of 393
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
BMD-360-A-R
RF TXRX MOD BT TH SMD
u-blox
3,628
In Stock
1 : $6.16000
Cut Tape (CT)
1,000 : $5.50314
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
GFSK
2.36GHz ~ 2.5GHz
2Mbps
4dBm
-97dBm
GPIO, I2S, SPI, UART
Integrated, Trace
nRF52811
192kB Flash, 24kB RAM
1.7V ~ 3.6V
11.2mA
15.4mA
Surface Mount
-40°C ~ 85°C
Module
NORA-W106-00B
RF TXRX MOD BT WIFI PCB TH SMD
u-blox
2,606
In Stock
1 : $7.84000
Cut Tape (CT)
500 : $7.00084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v5.0
-
2.4GHz
150Mbps
18dBm
-96dBm
I2C, I2S, SPI, UART, USB
PCB Trace
ESP32-S3
8MB Flash, 512kB RAM
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
82-SMD Module
ANNA-B112-01B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
36,098
In Stock
1 : $8.19000
Cut Tape (CT)
500 : $7.31430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B1_Combi_web
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
6,511
In Stock
1 : $8.19000
Cut Tape (CT)
500 : $7.31430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
52-SMD Module
ANNA-B112-02B
NRF52832, SIP, CHIP ANTENNA, ANT
u-blox
521
In Stock
1 : $8.19000
Cut Tape (CT)
500 : $7.31430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
9dBm
-96dBm
GPIO, I2C, I2S, PWM, SPI, UART
Antenna Not Included, Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
52-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
55,135
In Stock
1 : $8.40000
Cut Tape (CT)
500 : $7.50586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, I2S, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-B112
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
971
In Stock
1 : $8.40000
Cut Tape (CT)
500 : $7.50586
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
6dBm
-95dBm
ADC, GPIO, I2C, SPI, UART
Integrated, Chip
nRF52832
512kB Flash, 64KB RAM
1.7V ~ 3.6V
5.4mA
5.3mA
Surface Mount
-40°C ~ 85°C
30-SMD Module
NINA-W102
RF TXRX MOD BT I STAMPED MET SMD
u-blox
3,703
In Stock
1 : $8.48000
Cut Tape (CT)
500 : $7.57552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2
CCK, DSSS, GFSK, QDPSK, QPSK, OFDM
2.4GHz
72Mbps
5dBm
-96dBm
ADC, GPIO, I2C, SPI, UART
Stamped Metal
ESP32-D0WDQ6-V3
16Mb Flash, 448kB ROM, 520kB SRAM
3V ~ 3.6V
95mA
130mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
LILY-W131
RF TXRX MODULE WIFI SMD
u-blox
500
In Stock
1 : $8.50000
Cut Tape (CT)
500 : $7.59294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
WiFi
802.11b/g/n
-
2.412GHz ~ 2.472GHz
72.2Mbps
19dBm
-97dBm
SDIO, USB
Antenna Not Included
88W8801
-
3V ~ 3.6V
82mA ~ 84mA
270mA ~ 340mA
Surface Mount
-40°C ~ 85°C
37-SMD Module
BMD-300-A-R
RF TXRX MOD BT TH SMD
u-blox
43,138
In Stock
1 : $8.61000
Cut Tape (CT)
1,000 : $7.03566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
10.4mA
17mA
Surface Mount
-40°C ~ 85°C
Module
BMD-350-A-R
RF TXRX MOD BT TH SMD
u-blox
26,553
In Stock
1 : $9.01000
Cut Tape (CT)
1,000 : $8.05183
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
4dBm
-96dBm
I2C, I2S, SPI, UART
Integrated, Trace
nRF52832
512kB Flash, 64kB RAM
1.7V ~ 3.6V
5.4mA ~ 11.7mA
5.3mA ~ 16.6mA
Surface Mount
-40°C ~ 85°C
Module
NINA-B406
RF TXRX MOD BT TRACE SMD
u-blox
2,021
In Stock
1 : $9.31000
Cut Tape (CT)
500 : $8.30696
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
ANNA-B402-00B
RF TXRX MOD BLUETOOTH CHIP SMD
u-blox
4,110
In Stock
1 : $10.32000
Cut Tape (CT)
500 : $9.21254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-103dBm
ADC, GPIO, UART
Integrated, Chip
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
6mA
6mA ~ 15.5mA
Surface Mount
-40°C ~ 105°C
56-SMD Module
NINA-B416-00B
RF TXRX MOD BT TRACE SMD
u-blox
301
In Stock
1 : $10.32000
Cut Tape (CT)
500 : $9.21254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
-
2.4GHz
2Mbps
10dBm
-103dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Integrated, Trace
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
4.6mA
4.8mA ~ 14.8mA
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B410-01B
RF TXRX MOD BLUETOOTHU.FL SMD
u-blox
1,093
In Stock
1 : $10.94000
Cut Tape (CT)
500 : $9.76982
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-102dBm
UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-W151
RF TXRX MOD BLUETOOTH WIFISMD
u-blox
19,121
In Stock
1 : $10.96000
Cut Tape (CT)
500 : $9.79324
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11b/g/n, Bluetooth v4.2 + EDR
CCK, DSSS, GFSK, QDPSK, QPSK, OFDM
2.4GHz
72Mbps
15dBm
-96dBm
GPIO, SPI, UART
Antenna Not Included
ESP32
16Mb Flash, 4Mb SRAM
3V ~ 3.6V
50mA ~ 125mA
60mA ~ 170mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
MAYA-W161-00B
RF TXRX MOD BLUETOOTH WIFISMD
u-blox
961
In Stock
1 : $11.16000
Cut Tape (CT)
500 : $9.96138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2
16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM
2.4GHz, 5GHz
150Mbps
18dBm
-
GPIO, I2S, SDIO, PCM, UART
Antenna Not Included
IW416
-
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
76-LGA Module
NINA-B410-01B
RF TXRX MOD BLUETOOTHU.FL SMD
u-blox
695
In Stock
1 : $11.27000
Cut Tape (CT)
500 : $9.21254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v5.1
-
2.4GHz
2Mbps
8dBm
-102dBm
UART, USB
Antenna Not Included, U.FL
nRF52833
512kB Flash, 128kB RAM
1.7V ~ 3.6V
-
-
Surface Mount
-40°C ~ 105°C
55-SMD Module
NINA-B306_Combi_web
RF TXRX MOD BT TRACE SMD
u-blox
385
In Stock
1 : $11.33000
Cut Tape (CT)
500 : $10.11812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0
-
2.4GHz
2Mbps
10dBm
-100dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Trace
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
4.9mA ~ 14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
MAYA-W166-00B
RF TXRX MOD BT WIFI PCB TH SMD
u-blox
251
In Stock
1 : $11.33000
Cut Tape (CT)
500 : $10.11812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth, WiFi
802.11a/b/g/n, Bluetooth v5.2 +EDR, Class 1 and 2
16-QAM, 64-QAM, BPSK, CCK, DSSS, OFDM
2.4GHz, 5GHz
150Mbps
18dBm
-
GPIO, I2S, SDIO, PCM, UART
PCB Trace
IW416
-
3V ~ 3.6V
-
-
Surface Mount
-40°C ~ 85°C
76-LGA Module
NINA-B301
RF TXRX MODULE BLUETOOTH SMD
u-blox
4,050
In Stock
1 : $11.45000
Cut Tape (CT)
500 : $10.22260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v5.0
GFSK
2.4GHz
2Mbps
10.5dBm
-100dBm
ADC, GPIO, I2C, I2S, PWM, SPI, UART, USB
Antenna Not Included
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.8mA
14.1mA
Surface Mount
-40°C ~ 85°C
55-SMD Module
NINA-B221
RF TXRX MODULE BLUETOOTH SMD
u-blox
501
In Stock
1 : $11.79000
Cut Tape (CT)
500 : $10.51866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Bluetooth
Bluetooth v4.2 + EDR
4-QPSK, 8DPSK, GFSK
2.4GHz
3Mbps
11dBm
-88dBm
GPIO, SPI, UART
Antenna Not Included
-
16Mb Flash, 4Mb SRAM
3V ~ 3.6V
50mA ~ 110mA
60mA~ 150mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
NINA-B221-04B
RF TXRX MODULE BLUETOOTH SMD
u-blox
469
In Stock
1 : $11.79000
Cut Tape (CT)
500 : $10.51866
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Bluetooth
Bluetooth v4.2 Dual Mode
4DQPSK, 8DPSK, GFSK
2.4GHz
3Mbps
8dBm
-88dBm
GPIO, SDIO, SPI, UART
Antenna Not Included
ESP32
500kB SRAM
3V ~ 3.45V
50mA ~ 110mA
60mA ~ 150mA
Surface Mount
-40°C ~ 85°C
36-SMD Module
BMD-380-A-R
RF TXRX MOD 802.15.4 BT CHIP SMD
u-blox
3,113
In Stock
1 : $12.27000
Cut Tape (CT)
1,000 : $10.95404
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.1, Thread, Zigbee®
GFSK, QPSK
2.36GHz ~ 2.5GHz
2Mbps
8dBm
-96dBm
ADC, GPIO, I2C, I2S, PDM, PWM, SPI, UART, USB
Integrated, Chip
nRF52840
1MB Flash, 256kB RAM
1.7V ~ 3.6V
4.6mA ~ 9.9mA
4.8mA ~ 32.7mA
Surface Mount
-40°C ~ 85°C (TA)
63-SMD Module
BMD-341-A-R
RF TXRX MOD 802.15.4 BTU.FL SMD
u-blox
3,641
In Stock
1 : $12.48000
Cut Tape (CT)
1,000 : $11.14560
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
802.15.4, Bluetooth
Bluetooth v5.0, Thread, Zigbee®
-
2.4GHz
-
8dBm
-103dBm
USB
Antenna Not Included, U.FL
nRF52840
1MB Flash, 256kB RAM
5.5V
5.4mA
5.3mA ~ 13.6mA
Surface Mount
-
Module
Showing
of 393

u-blox RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.