Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Grade | Qualification | Mounting Type | Height (Max) | Applications | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,772 In Stock | 1 : $1.48000 Cut Tape (CT) 3,000 : $0.70109 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | - | -10.2dB | 5dBi | - | - | Solder | - | - | - | Surface Mount | 0.047" (1.20mm) | Bluetooth, Wi-Fi | ||
10,923 In Stock | 1 : $0.53000 Cut Tape (CT) 10,000 : $0.21762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bluetooth, WiFi | UHF (2GHz ~ 3GHz) | 2.45GHz | 2.4GHz ~ 2.5GHz | Chip | 1 | 2.5 | -7.2dB | 2.8dBi | 2 W | - | Solder | - | Automotive | AEC-Q200 | Surface Mount | 0.016" (0.40mm) | Bluetooth, Matter, Thread, Wi-Fi, Zigbee™ |