Reed Relays

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
Comus International
1,417
In Stock
1 : $8.50000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 12V
Comus International
57
In Stock
1 : $6.17000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
400 mA
100VDC - Max
24 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 12V W/DI
Comus International
61
In Stock
1 : $7.86000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
400 mA
100VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
9 VDC
1 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 5V W/ES
Comus International
45
In Stock
1 : $8.33000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
Electrostatic Shield
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 5V
Comus International
0
In Stock
Check Lead Time
1 : $7.49000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 24V
Comus International
0
In Stock
Check Lead Time
1 : $8.07000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
400 mA
100VDC - Max
11 mA
Non Latching
-
PC Pin
-
18 VDC
2 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 5V W/DIO
Comus International
0
In Stock
Check Lead Time
1 : $7.65000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
400 mA
100VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.6 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 24V W/DI
Comus International
15
In Stock
1 : $7.69000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
400 mA
100VDC - Max
11 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
18 VDC
2 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 24V W/DI
Comus International
0
In Stock
Check Lead Time
1 : $8.24000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
400 mA
100VDC - Max
11 mA
Non Latching
Diode
PC Pin
-
18 VDC
2 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 12V W/DI
Comus International
17
In Stock
1 : $8.74000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
400 mA
100VDC - Max
24 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
9 VDC
1 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 12V W/ES
Comus International
0
In Stock
Check Lead Time
100 : $6.79600
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
400 mA
100VDC - Max
24 mA
Non Latching
Electrostatic Shield
PC Pin
-
9 VDC
1 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
3563.1231
RELAY REED DIP SPDT .4A 24V W/ES
Comus International
0
In Stock
Check Lead Time
100 : $7.07280
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
400 mA
100VDC - Max
11 mA
Non Latching
Electrostatic Shield
PC Pin
-
18 VDC
2 VDC
1 ms
1.5 ms
-20°C ~ 85°C
-
Showing
of 12

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.