Programmable Oscillators

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Si50x SERIES
MEMS OSC PROG BLANK 32KHZ-100MHZ
Silicon Labs
0
In Stock
2,500 : $0.71598
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
CMEMS®
Blank (User Must Program)
32 kHz ~ 100 MHz
Enable/Disable, Standby
LVCMOS
1.71V ~ 3.63V
-
±20ppm, ±30ppm, ±50ppm
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
SI501-PROG-BAXR
MEMS OSC PROG BLANK 32KHZ-100MHZ
Silicon Labs
0
In Stock
1,500 : $0.78181
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
CMEMS®
Blank (User Must Program)
32 kHz ~ 100 MHz
Enable/Disable
LVCMOS
1.71V ~ 3.63V
-
±20ppm, ±30ppm, ±50ppm
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.157" L x 0.126" W (4.00mm x 3.20mm)
0.035" (0.90mm)
SI501-PROG-CAXR
MEMS OSC PROG BLANK 32KHZ-100MHZ
Silicon Labs
0
In Stock
2,500 : $0.85773
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
MEMS
CMEMS®
Blank (User Must Program)
32 kHz ~ 100 MHz
Enable/Disable, Standby
LVCMOS
1.71V ~ 3.63V
-
±20ppm, ±30ppm, ±50ppm
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.035" (0.90mm)
MEMS OSC PROG BLANK 32KHZ-100MHZ
MEMS OSC PROG BLANK 32KHZ-100MHZ
Silicon Labs
0
In Stock
Obsolete
Strip
Obsolete
MEMS
CMEMS®
Blank (User Must Program)
32 kHz ~ 100 MHz
Enable/Disable, Standby
LVCMOS
1.71V ~ 3.63V
-
±20ppm, ±30ppm, ±50ppm
-40°C ~ 85°C
-
-
-
Surface Mount
4-SMD, No Lead
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.035" (0.90mm)
Showing
of 4

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.