Voltage Regulators - DC DC Switching Regulators

Results: 14
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
AP6335xDV-7
AP63357DV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
111,721
In Stock
1 : $2.34000
Cut Tape (CT)
3,000 : $0.57575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
14,524
In Stock
1 : $3.00000
Cut Tape (CT)
3,000 : $0.77937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
6A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
Sic43x
SIC438BED-T1-GE3
IC REG BCK ADJ POWERPAK MLP44-24
Vishay Siliconix
15,935
In Stock
1 : $3.58000
Cut Tape (CT)
3,000 : $1.68912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
28V
0.6V
20V
8A
300kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
-
-
Surface Mount
24-PowerWFQFN
PowerPAK® MLP44-24
38,502
In Stock
1 : $3.61000
Cut Tape (CT)
3,000 : $0.97835
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
12A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
267,437
In Stock
1 : $1.38000
Cut Tape (CT)
5,000 : $0.28822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
6V
3A
750kHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SMD, Flat Leads Exposed Pad
8-DFN-EP (3x3)
12,081
In Stock
1 : $2.78000
Cut Tape (CT)
3,000 : $0.70827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
28V
0.6V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
23-PowerTFQFN
23-QFNB (4x4)
23,432
In Stock
1 : $2.81000
Cut Tape (CT)
3,000 : $0.67198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
8A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
17,114
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $0.69768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
10A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
23-PowerTFQFN
23-QFNB (4x4)
49,300
In Stock
1 : $3.14000
Cut Tape (CT)
3,000 : $0.79315
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
10A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
9,844
In Stock
1 : $6.15000
Cut Tape (CT)
3,000 : $2.04141
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
24V
0.6V
20.4V
20A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
28-PowerTFQFN
28-QFN (5x5)
916
In Stock
1 : $2.45000
Cut Tape (CT)
5,000 : $0.57557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6.5V
28V
0.8V
23.8V
3A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
18-PowerWFQFN
18-QFN (3x3)
13,134
In Stock
1 : $2.88000
Cut Tape (CT)
3,000 : $0.69768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
28V
0.8V
23.8V
10A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
22-PowerVFQFN
22-QFN (4x4)
16-VFQFN
BD9A600MUV-E2
IC REG BUCK ADJ 6A 16VQFN
Rohm Semiconductor
80,148
In Stock
1 : $2.92000
Cut Tape (CT)
3,000 : $0.71053
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
5.5V
0.8V
3.85V
6A
1MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
VQFN016V3030
AP6335xDV-7
AP63356QZV-7
IC REG BUCK ADJ 3.5A 13DFN
Diodes Incorporated
0
In Stock
Check Lead Time
1 : $2.79000
Cut Tape (CT)
3,000 : $0.71360
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
32V
0.8V
31V
3.5A
450kHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
13-PowerVFDFN
V-DFN3020-13 (Type A)
Showing
of 14

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.