Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,951 In Stock 647,500 Factory | 1 : $0.79000 Cut Tape (CT) 2,500 : $0.44247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
33,983 In Stock 1,662,000 Factory | 1 : $1.62000 Cut Tape (CT) 3,000 : $0.50693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
7,683 In Stock | 1 : $1.87000 Cut Tape (CT) 3,000 : $0.52928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-23F | SOT-23-3 Flat Leads | |||
2,580 In Stock 34,000 Factory | 1 : $2.14000 Cut Tape (CT) 1,000 : $0.82047 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
28,479 In Stock 2,143,000 Factory | 1 : $2.15000 Cut Tape (CT) 1,000 : $0.55235 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.3A | 385mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
7,845 In Stock | 1 : $2.17000 Cut Tape (CT) 1,000 : $0.76852 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
6,516 In Stock 103,000 Factory | 1 : $2.38000 Cut Tape (CT) 1,000 : $0.64759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.6A | 550mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
637 In Stock 12,000 Factory | 1 : $3.42000 Cut Tape (CT) 1,000 : $1.34714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SM8 | SOT-223-8 | |||
7,628 In Stock 17,500 Factory | 1 : $0.90000 Cut Tape (CT) 2,500 : $0.28863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
5,812 In Stock 31,000 Factory | 1 : $1.78000 Cut Tape (CT) 1,000 : $0.66043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
2,578 In Stock 187,500 Factory | 1 : $2.05000 Cut Tape (CT) 2,500 : $0.50640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
10,830 In Stock | 1 : $2.33000 Cut Tape (CT) 1,000 : $0.66192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
2,041 In Stock 48,000 Factory | 1 : $2.41000 Cut Tape (CT) 1,000 : $0.75069 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.2A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SM8 | SOT-223-8 | |||
25,418 In Stock | 1 : $2.74000 Cut Tape (CT) 1,000 : $0.79658 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2.8A | 75mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
1,890 In Stock 694,000 Factory | 1 : $2.77000 Cut Tape (CT) 1,000 : $0.86519 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.6A | 550mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
4,368 In Stock 15,000 Factory | 1 : $1.42000 Cut Tape (CT) 1,000 : $0.56993 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 2A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
208 In Stock 17,500 Factory | 1 : $1.49000 Cut Tape (CT) 2,500 : $0.34554 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.3A | 350mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,532 In Stock 35,000 Factory | 1 : $2.24000 Cut Tape (CT) 2,500 : $0.59631 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 28V ~ 28V | 5V ~ Not Required | 1.5A | 200mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO-EP (Type E) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
2,158 In Stock | 1 : $2.57000 Cut Tape (CT) 2,500 : $0.71894 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | - | 5V ~ 28V | 5V ~ Not Required | 3A | 90mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO-EP (Type E) | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
2,018 In Stock 187,500 Factory | 1 : $2.74000 Cut Tape (CT) 2,500 : $1.04247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | 5V ~ 28V | Not Required | 3.5A | 75mOhm | Non-Inverting | - | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-SO-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
3,732 In Stock | 1 : $2.86000 Cut Tape (CT) 2,500 : $0.75453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
868 In Stock 13,000 Factory | 1 : $3.02000 Cut Tape (CT) 1,000 : $1.34206 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | 3.3V, 5V | 1.8A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount | SM8 | SOT-223-8 | |||
1,773 In Stock 562,000 Factory | 1 : $2.24000 Cut Tape (CT) 1,000 : $0.64759 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 1.1A | 520mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | |||
1,169 In Stock 30,000 Factory | 1 : $2.47000 Cut Tape (CT) 2,500 : $0.94642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | 5V ~ 28V | Not Required | 2A | 150mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-SO-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
2,499 In Stock 555,000 Factory | 1 : $3.52000 Cut Tape (CT) 2,500 : $1.04247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | 5V ~ 28V | Not Required | 2.5A | 100mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-SO-EP | 14-SOIC (0.154", 3.90mm Width) Exposed Pad |