LED Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
TPS54350MPWPREP
TPS92641PWPR/NOPB
IC LED DRIVER CTRLR PWM 16HTSSOP
Texas Instruments
3,379
In Stock
1 : $3.58000
Cut Tape (CT)
2,500 : $1.70072
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Step-Down (Buck)
No
1
7V
85V
-
-
1MHz
Analog, PWM
Lighting
-40°C ~ 125°C (TJ)
Automotive
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
TPS54350MPWPREP
TPS92641PWPT/NOPB
IC LED DRIVER CTRLR PWM 16HTSSOP
Texas Instruments
4,461
In Stock
1 : $4.22000
Cut Tape (CT)
250 : $2.09572
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Step-Down (Buck)
No
1
7V
85V
-
-
1MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
Automotive
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
TPS54350MPWPREP
TPS92641PWP/NOPB
IC LED DRIVER CTRLR PWM 16HTSSOP
Texas Instruments
486
In Stock
1 : $4.22000
Tube
-
Tube
Active
DC DC Controller
Step-Down (Buck)
No
1
7V
85V
-
-
1MHz
Analog, PWM
-
-40°C ~ 125°C (TJ)
Automotive
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.