Angle, Linear Position Measuring

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output
ResistiveWheatstone Bridge
Output Signal
-Cosine, Sine
Resistance
60 kOhms1.25 MOhms2.5 MOhms10 MOhms
Voltage - Supply
0V ~ 5.5V5.5V
Operating Temperature
-40°C ~ 124°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
For Measuring
Technology
Rotation Angle - Electrical, Mechanical
Linear Range
Output
Output Signal
Actuator Type
Linearity
Resistance
Resistance Tolerance
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Package / Case
Supplier Device Package
6-TDFN
AAT001-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
4,969
In Stock
1 : $10.42000
Cut Tape (CT)
1,000 : $5.03917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
2.5 MOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
6-TDFN
AAT003-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
1,750
In Stock
4,000
Factory
1 : $10.42000
Cut Tape (CT)
1,000 : $5.03917
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
60 kOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
6-TDFN
AAT101-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
1,545
In Stock
13,000
Factory
1 : $7.33000
Cut Tape (CT)
1,000 : $4.30110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
-
-
0V ~ 5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
6-TDFN
AAT006-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
1,983
In Stock
1 : $10.42000
Cut Tape (CT)
1,000 : $3.35340
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Wheatstone Bridge
Cosine, Sine
External Magnet, Not Included
-
1.25 MOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 124°C
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
6-TDFN
AAT009-10E
SENSOR ANGLE 360DEG SMD
NVE Corp/Sensor Products
890
In Stock
3,000
Factory
1 : $10.42000
Cut Tape (CT)
1,000 : $4.30110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Angle
Magnetoresistive
0° ~ 360°, Continuous
-
Resistive
-
External Magnet, Not Included
-
10 MOhms
-
5.5V
Surface Mount
SMD (SMT) Tab
-40°C ~ 125°C
6-WDFN Exposed Pad
6-TDFN (2.5x2.5)
Showing
of 5

Angle, Linear Position Measuring


Angle and linear position measuring sensors use capacitive, Hall effect, inductive, LVDT, LVIT, magnetoresistive, optical or resistive technology to determine the position of the sensor's actuator relative to a reference point. Angle position sensors are differentiated by their electrical or mechanical range in either a limited or continuous rotation range. Linear position sensors are differentiated by ranges from 0 up to 400 inches. Other considerations include actuator type, output type and signal, mounting type and percent linearity.