Oscillators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Operating Temperature | Current - Supply (Max) | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,160 Marketplace | 346 : $1.24968 Bulk | Bulk | Active | MEMS | XO (Standard) | 48 MHz | Enable/Disable | CMOS | 2.4V ~ 3.6V | -40°C ~ 125°C | 12mA | Surface Mount | 6-WDFN Exposed Pad | 4-VDFN (3.2x2.5) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | |||
2,438 Marketplace | 258 : $1.66624 Bulk | Bulk | Active | MEMS | XO (Standard) | 16 MHz | Enable/Disable | CMOS | 2.4V ~ 3.6V | -40°C ~ 125°C | 6.5mA | Surface Mount | 6-WDFN Exposed Pad | 4-VDFN (3.2x2.5) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | |||
2,390 Marketplace | 258 : $1.66624 Bulk | Bulk | Active | MEMS | XO (Standard) | 922 kHz | Enable/Disable | - | 2.4V ~ 3.6V | -40°C ~ 125°C | 4.4mA | Surface Mount | 6-WDFN Exposed Pad | 4-VDFN (3.2x2.5) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | |||
2,253 Marketplace | 258 : $1.66624 Bulk | Bulk | Active | MEMS | XO (Standard) | 4 MHz | Enable/Disable | CMOS | 2.4V ~ 3.6V | -40°C ~ 125°C | 5.4mA | Surface Mount | 6-WDFN Exposed Pad | 4-VDFN (3.2x2.5) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) | |||
2,078 Marketplace | 258 : $1.66624 Bulk | Bulk | Active | MEMS | XO (Standard) | 33 MHz | Enable/Disable | CMOS | 2.4V ~ 3.6V | -40°C ~ 125°C | 9.5mA | Surface Mount | 6-WDFN Exposed Pad | 4-VDFN (3.2x2.5) | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.031" (0.80mm) |