Oscillators

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
3,954
In Stock
10,000
Factory
1 : $3.10000
Cut Tape (CT)
2,500 : $1.92591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
1 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
1.1mA
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
493
In Stock
1 : $3.10000
Cut Tape (CT)
2,500 : $1.92591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
8 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
6.4mA
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
4,548
In Stock
22,500
Factory
1 : $3.10000
Cut Tape (CT)
2,500 : $1.92591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
4 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
4.2mA
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
1,019
In Stock
47,500
Factory
1 : $3.25000
Cut Tape (CT)
2,500 : $1.92591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
1.84 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
1.25mA
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
1,286
In Stock
1 : $3.45000
Cut Tape (CT)
2,500 : $1.92591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
MEMS
XO (Standard)
4.19 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
-
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
0
In Stock
35,000
Marketplace
2,500 : $1.07458
Tape & Reel (TR)
460 : $0.93365
Bulk
Tape & Reel (TR)
Bulk
Obsolete
MEMS
XO (Standard)
-
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
-
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
1,438
Marketplace
258 : $1.66624
Bulk
Bulk
Obsolete
MEMS
XO (Standard)
-
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
-
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
15,000
Marketplace
567 : $0.76129
Bulk
Bulk
Active
MEMS
XO (Standard)
1.84 MHz
-
CMOS
5V
-
-
-40°C ~ 125°C
-
1.25mA
-
Surface Mount
SC-70, SOT-323
SC-70-3
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.043" (1.10mm)
0
In Stock
Active
Bulk
Active
MEMS
XO (Standard)
4.19 MHz
-
CMOS
2.7V ~ 5.5V
-
-
-40°C ~ 125°C
-
-
-
Surface Mount
SC-70, SOT-323
4-VDFN (3.2x2.5)
0.087" L x 0.053" W (2.20mm x 1.35mm)
0.043" (1.10mm)
Showing
of 9

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.