Oscillators

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
0
In Stock
Obsolete
Tray
Obsolete
Crystal
TCXO
32.768 kHz
-
CMOS
5V
±7.5ppm
-
-40°C ~ 85°C
-
220µA
-
Surface Mount
36-BGA
0.450" L x 0.400" W (11.43mm x 10.16mm)
0.100" (2.54mm)
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Crystal
TCXO
32.768 kHz
-
CMOS
5V
±7.5ppm
-
-40°C ~ 85°C
-
220µA
-
Surface Mount
36-BGA
0.450" L x 0.400" W (11.43mm x 10.16mm)
0.100" (2.54mm)
0
In Stock
Obsolete
Tray
Obsolete
Crystal
TCXO
32.768 kHz
-
CMOS
5V
±7.5ppm
-
0°C ~ 70°C
-
220µA
-
Surface Mount
36-BGA
0.450" L x 0.400" W (11.43mm x 10.16mm)
0.100" (2.54mm)
Showing
of 3

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.