Transistor, Photovoltaic Output Optoisolators

Results: 21
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current Transfer Ratio (Min)
40% @ 10mA63% @ 10mA100% @ 10mA160% @ 10mA
Current Transfer Ratio (Max)
80% @ 10mA125% @ 10mA200% @ 10mA320% @ 10mA
Output Type
Transistor with BaseTransistor
Mounting Type
Surface MountThrough Hole
Package / Case
6-DIP (0.300", 7.62mm)6-DIP (0.400", 10.16mm)6-SMD, Gull Wing
Supplier Device Package
6-DIP6-SMD
Stocking Options
Environmental Options
Media
Marketplace Product
21Results
Applied FiltersRemove All

Showing
of 21
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-DIP Pkg
CNY17-2
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
7,957
In Stock
1 : $0.74000
Tube
Tube
Active15000Vrms63% @ 10mA125% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
CNY17-3
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
6,603
In Stock
1 : $0.74000
Tube
Tube
Active15000Vrms100% @ 10mA200% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
CNY17-1
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
4,948
In Stock
1 : $0.74000
Tube
Tube
Active15000Vrms40% @ 10mA80% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP Pkg
CNY17-4
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
1,457
In Stock
1 : $0.74000
Tube
Tube
Active15000Vrms160% @ 10mA320% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-SMD Pkg
CNY17-1S
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
7,330
In Stock
1 : $0.77000
Tube
Tube
Active15000Vrms40% @ 10mA80% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-3S
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
5,400
In Stock
1 : $0.77000
Tube
Tube
Active15000Vrms100% @ 10mA200% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-3S-TA1
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
24,326
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.22627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15000Vrms100% @ 10mA200% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-3S-TA
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
20,679
In Stock
1 : $0.81000
Cut Tape (CT)
1,000 : $0.22627
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15000Vrms100% @ 10mA200% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-4S-TA1
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
7,544
In Stock
1 : $2.85000
Cut Tape (CT)
1,000 : $1.01249
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active15000Vrms160% @ 10mA320% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-4S
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
5,128
In Stock
1 : $0.77000
Tube
Tube
Active15000Vrms160% @ 10mA320% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-2S
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
4,342
In Stock
1 : $0.77000
Tube
Tube
Active15000Vrms63% @ 10mA125% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP Pkg
CNY17F-1
OPTOISOLTR 5KV TRANSISTOR 6-DIP
Lite-On Inc.
0
In Stock
5,200 : $0.16444
Tube
Tube
Active15000Vrms40% @ 10mA80% @ 10mA-5µs, 5µsDCTransistor70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.300", 7.62mm)6-DIP
6-DIP
CNY17-1M
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : $0.17540
Tube
Tube
Active15000Vrms40% @ 10mA80% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
6-DIP
CNY17-4M
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : $0.17540
Tube
Tube
Active15000Vrms160% @ 10mA320% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
6-DIP
CNY17-2M
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5,200 : $0.17540
Tube
Tube
Active15000Vrms63% @ 10mA125% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
6-SMD Pkg
CNY17-1S-TA1
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : $0.18856
Tape & Reel (TR)
Tape & Reel (TR)
Active15000Vrms40% @ 10mA80% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-2S-TA1
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5,000 : $0.18856
Tape & Reel (TR)
Tape & Reel (TR)
Active15000Vrms63% @ 10mA125% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-1S-TA
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active15000Vrms40% @ 10mA80% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-4S-TA
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active15000Vrms160% @ 10mA320% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-SMD Pkg
CNY17-2S-TA
OPTOISO 5KV TRANS W/BASE 6SMD
Lite-On Inc.
0
In Stock
Active
Tape & Reel (TR)
Active15000Vrms63% @ 10mA125% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CSurface Mount6-SMD, Gull Wing6-SMD
6-DIP
CNY17-3M
OPTOISO 5KV TRANS W/BASE 6DIP
Lite-On Inc.
0
In Stock
Active
Tube
Active15000Vrms100% @ 10mA200% @ 10mA-5µs, 5µsDCTransistor with Base70V150mA1.45V60 mA300mV-55°C ~ 100°CThrough Hole6-DIP (0.400", 10.16mm)6-DIP
Showing
of 21

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.