Transistor, Photovoltaic Output Optoisolators

Results: 33
Stocking Options
Environmental Options
Media
Exclude
33Results
Applied FiltersRemove All

Showing
of 33
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PVI5050NSPBF
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Infineon Technologies
2,749
In Stock
1 : $9.24000
Tube
Tube
Not For New Designs
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing, 4 Leads
8-SMD
PVI1050NS-TPBF
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Infineon Technologies
1,685
In Stock
1 : $9.37000
Tube
Tube
Not For New Designs
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
8µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing, 4 Leads
8-SMD
PVI1050NSPBFHLLA1
OPTOISO 2.5KV 2CH PHVOLT 8-SMD
Infineon Technologies
1,561
In Stock
1 : $12.59000
Tube
Tube
Active
2
2500Vrms
-
-
90µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
50 mA
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-SMD (300 mil)
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
971
In Stock
1 : $17.52000
Tube
Tube
Not For New Designs
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVA3054NPBF
OPTOISO 4KV PHVOLT 8DIP MODIFIED
Infineon Technologies
1,286
In Stock
1 : $9.24000
Tube
Tube
Not For New Designs
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
8µA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
861
Marketplace
100 : $3.82270
Bulk
-
Bulk
Active
2
3750Vrms
-
-
5ms, 250µs (Max)
-
DC
Photovoltaic
-
-
-
40 mA
8V
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVT422PBF
OPTOISO 3.75KV 2CH PHVOLT 8-DIP
Infineon Technologies
60
In Stock
1 : $16.84000
Tube
Tube
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
6
In Stock
1 : $17.52000
Cut Tape (CT)
750 : $9.70125
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVI1050NPBFHKLA1
OPTOISO 2.5KV 2CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
Check Lead Time
1 : $12.59000
Tube
Tube
Active
2
2500Vrms
-
-
90µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
50 mA
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-DIP
OPTOISO 2.5KV 1CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
50 : $2.89620
Tube
Tube
Obsolete
1
2500Vrms
-
-
-
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-
Through Hole
8-DIP (0.300", 7.62mm), 6 Leads
8-DIP
PVA3054NPBF
OPTOISO 4KV PHVOLT 8DIP MODIFIED
Infineon Technologies
0
In Stock
200 : $3.17335
Tube
Tube
Obsolete
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
PVI1050NS-TPBF
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
200 : $3.21000
Tube
Tube
Obsolete
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing, 4 Leads
8-SMD
PVA3054NPBF
OPTOISO 4KV PHVOLT 8DIP MODIFIED
Infineon Technologies
0
In Stock
200 : $3.24670
Tube
Tube
Obsolete
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
8µA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm), 4 Leads
8-DIP Modified
PVI1050NS-TPBF
OPTOISOLTR 4KV 1CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
200 : $3.28340
Tube
Tube
Obsolete
1
4000Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
8µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing, 4 Leads
8-SMD
8-DIP
OPTOISOLTR 4KV 1CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
50 : $3.91160
Tube
Tube
Obsolete
1
4000Vrms
-
-
-
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
PVT422PBF
OPTOISO 3.75KV 2CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
150 : $4.35673
Tube
Tube
Obsolete
2
3750Vrms
-
-
5ms, 250µs (Max)
-
DC
Photovoltaic
8V
1µA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
261-8-DIP
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
150 : $4.41140
Tube
Tube
Obsolete
2
3750Vrms
-
-
5ms, 250µs (Max)
-
DC
Photovoltaic
8V
1µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVI1050NS-TPBF
OPTOISO 2.5KV 2CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
750 : $4.48735
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
2
2500Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing, 4 Leads
8-SMD
261-8-DIP
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
750 : $4.52093
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVI1050NS-TPBF
OPTOISO 2.5KV 2CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
150 : $4.88320
Tube
Tube
Obsolete
2
2500Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing, 4 Leads
8-SMD
PVT422PBF
OPTOISO 3.75KV 2CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
150 : $4.91927
Tube
Tube
Obsolete
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
8-SMD Pkg PVT
OPTOISO 3.75KV 2CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
150 : $4.95540
Tube
Tube
Obsolete
2
3750Vrms
-
-
2.5ms, 500µs (Max)
-
DC
Photovoltaic
10V
5µA
-
40 mA
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
8-DIP
OPTOISO 2.5KV 1CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
50 : $4.99500
Tube
Tube
Obsolete
1
2500Vrms
-
-
-
-
DC
Photovoltaic
5V, 10V
-
-
-
-
-
-
-
Through Hole
8-DIP (0.300", 7.62mm), 6 Leads
8-DIP
8-SMD Pkg PVT
OPTOISO 2.5KV 2CH PHVOLT 8-SMD
Infineon Technologies
0
In Stock
Check Lead Time
2,000 : $6.40197
Tube
Tube
Active
2
2500Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Surface Mount
8-SMD, Gull Wing
8-SMD
PVI1050NPBFHKLA1
OPTOISO 2.5KV 2CH PHVOLT 8-DIP
Infineon Technologies
0
In Stock
Check Lead Time
2,000 : $6.40197
Tube
Tube
Active
2
2500Vrms
-
-
300µs, 220µs (Max)
-
DC
Photovoltaic
5V
5µA
-
-
-
-
-
-40°C ~ 85°C
Through Hole
8-DIP (0.300", 7.62mm)
8-DIP
Showing
of 33

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.